ex VAT

Multilayer Inductors:

18 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2859242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0501
100+
£0.0392
500+
£0.0368
1000+
£0.034
2000+
£0.0322
Min: 10 / Mult: 10
22nH
0.5ohm
1.4GHz
300mA
-
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
2859243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0573
100+
£0.0425
500+
£0.0371
1000+
£0.0343
2000+
£0.0325
Min: 10 / Mult: 10
47nH
0.7ohm
900MHz
300mA
-
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
2858903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0548
100+
£0.0432
500+
£0.0415
1000+
£0.0357
2000+
£0.0339
More Pricing...
Min: 10 / Mult: 10
15nH
0.4ohm
1.6GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
1.6GHz
Unshielded
Ceramic
2mm
1.25mm
0.83mm
2859241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0623
100+
£0.0492
500+
£0.0467
1000+
£0.0369
2000+
£0.0362
Min: 10 / Mult: 10
10nH
0.3ohm
2.1GHz
300mA
-
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
2858903RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0415
1000+
£0.0357
2000+
£0.0339
4000+
£0.0321
Min: 500 / Mult: 10
15nH
0.4ohm
1.6GHz
300mA
-
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
2858904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0548
100+
£0.0448
500+
£0.0432
1000+
£0.0373
2000+
£0.0345
More Pricing...
Min: 10 / Mult: 10
33nH
0.6ohm
1.2GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
1.2GHz
Unshielded
Ceramic
2mm
1.25mm
0.83mm
2858905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0599
100+
£0.0517
500+
£0.0467
1000+
£0.0394
2000+
£0.0358
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.2ohm
3.5GHz
300mA
-
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
2859243RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0371
1000+
£0.0343
2000+
£0.0325
Min: 500 / Mult: 10
47nH
0.7ohm
900MHz
300mA
-
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
2859242RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0368
1000+
£0.034
2000+
£0.0322
Min: 500 / Mult: 10
22nH
0.5ohm
1.4GHz
300mA
-
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
2859241RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0467
1000+
£0.0369
2000+
£0.0362
Min: 500 / Mult: 10
10nH
0.3ohm
2.1GHz
300mA
-
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
2858905RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0467
1000+
£0.0394
2000+
£0.0358
4000+
£0.0322
Min: 500 / Mult: 10
4.7nH
0.2ohm
3.5GHz
300mA
-
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
2859355

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.0288
Min: 4000 / Mult: 4000
10nH
0.3ohm
2.1GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
2.1GHz
Unshielded
Ceramic
2mm
1.25mm
0.83mm
2858904RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0432
1000+
£0.0373
2000+
£0.0345
4000+
£0.0316
Min: 500 / Mult: 10
33nH
0.6ohm
1.2GHz
300mA
-
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
2821530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
20000+
£0.036
Min: 20000 / Mult: 20000
10nH
300mohm
2.1GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
2859356

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.0316
Min: 4000 / Mult: 4000
22nH
0.5ohm
1.4GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
1.4GHz
Unshielded
Ceramic
2mm
1.25mm
0.83mm
2821537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.096
25+
£0.0871
50+
£0.0784
100+
£0.0697
250+
£0.0644
More Pricing...
Min: 1 / Mult: 1
82nH
0.9ohm
600MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
0
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
2821533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.088
25+
£0.0587
Min: 1 / Mult: 1
27nH
0.55ohm
1.3GHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
0
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
2821536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.105
25+
£0.0688
50+
£0.0627
100+
£0.0557
250+
£0.0531
More Pricing...
Min: 1 / Mult: 1
56nH
0.75ohm
800MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
0
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account