ex VAT

3.7nH Multilayer Inductors:

23 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639293RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0478
2500+
£0.0365
5000+
£0.0308
Min: 500 / Mult: 10
3.7nH
0.1ohm
5.5GHz
900mA
-
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0704
100+
£0.0515
500+
£0.0478
2500+
£0.0365
5000+
£0.0308
Min: 10 / Mult: 10
3.7nH
0.1ohm
5.5GHz
900mA
-
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0547
100+
£0.0458
500+
£0.0399
2500+
£0.0319
5000+
£0.0313
Min: 10 / Mult: 10
3.7nH
0.1ohm
5.5GHz
900mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639438RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0399
2500+
£0.0319
5000+
£0.0313
Min: 500 / Mult: 10
3.7nH
0.1ohm
5.5GHz
900mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.166
100+
£0.118
500+
£0.112
2500+
£0.0707
5000+
£0.0652
Min: 10 / Mult: 10
3.7nH
0.1ohm
5.5GHz
900mA
-
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3263567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0894
100+
£0.0709
500+
£0.0702
2500+
£0.0646
5000+
£0.0633
Min: 10 / Mult: 10
3.7nH
0.1ohm
5.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639437RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0465
2500+
£0.0352
5000+
£0.0302
Min: 500 / Mult: 10
3.7nH
0.1ohm
5.5GHz
900mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639292RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.118
500+
£0.112
2500+
£0.0707
5000+
£0.0652
Min: 100 / Mult: 10
3.7nH
0.1ohm
5.5GHz
900mA
-
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0678
100+
£0.0502
500+
£0.0465
2500+
£0.0352
5000+
£0.0302
Min: 10 / Mult: 10
3.7nH
0.1ohm
5.5GHz
900mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3263567RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0702
2500+
£0.0646
5000+
£0.0633
Min: 500 / Mult: 10
3.7nH
0.1ohm
5.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
1865734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
105000+
£0.009
Min: 105000 / Mult: 105000
3.7nH
-
-
300mA
0201 [0603 Metric]
0201 [0603 Metric]
L-05B Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
1865734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
105000+
£0.009
Min: 105000 / Mult: 105000
3.7nH
-
-
300mA
-
0201 [0603 Metric]
L-05B Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3639436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.165
100+
£0.118
500+
£0.112
2500+
£0.0779
5000+
£0.0713
More Pricing...
Min: 10 / Mult: 10
3.7nH
0.1ohm
5.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639436RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.118
500+
£0.112
2500+
£0.0779
5000+
£0.0713
10000+
£0.0664
Min: 100 / Mult: 10
3.7nH
0.1ohm
5.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
4632109

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0324
Min: 15000 / Mult: 15000
3.7nH
0.35ohm
8.2GHz
350mA
-
01005 [0402 Metric]
AIMC-04UHQ Series
± 0.3nH
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
4632107

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0324
Min: 15000 / Mult: 15000
3.7nH
0.35ohm
8.2GHz
350mA
-
01005 [0402 Metric]
AIMC-04UHQ Series
± 0.1nH
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
4629645

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
£0.0395
Min: 40000 / Mult: 40000
3.7nH
0.85ohm
6GHz
200mA
-
-
AIMC-02UHQ Series
± 0.1nH
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
4631846

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0245
Min: 15000 / Mult: 15000
3.7nH
0.17ohm
7GHz
500mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
4629647

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
£0.0395
Min: 40000 / Mult: 40000
3.7nH
0.85ohm
6GHz
200mA
-
-
AIMC-02UHQ Series
± 0.3nH
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
4631848

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0253
Min: 15000 / Mult: 15000
3.7nH
0.17ohm
7GHz
500mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 0.3nH
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
4629646

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
£0.0395
Min: 40000 / Mult: 40000
3.7nH
0.85ohm
6GHz
200mA
-
-
AIMC-02UHQ Series
± 0.2nH
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
4631847

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0245
Min: 15000 / Mult: 15000
3.7nH
0.17ohm
7GHz
500mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 0.2nH
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
4632108

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0324
Min: 15000 / Mult: 15000
3.7nH
0.35ohm
8.2GHz
350mA
-
01005 [0402 Metric]
AIMC-04UHQ Series
± 0.2nH
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account