ex VAT

23nH Multilayer Inductors:

12 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0621
100+
£0.0609
500+
£0.0596
2500+
£0.0584
5000+
£0.0571
Min: 10 / Mult: 10
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639254RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.0609
500+
£0.0596
2500+
£0.0584
5000+
£0.0571
Min: 100 / Mult: 10
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3263548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.103
100+
£0.0971
500+
£0.0913
2500+
£0.084
5000+
£0.0687
Min: 10 / Mult: 10
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
3639380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0757
100+
£0.056
500+
£0.0519
2500+
£0.0392
5000+
£0.0336
Min: 10 / Mult: 10
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0816
2500+
£0.0791
5000+
£0.0672
Min: 500 / Mult: 10
23nH
1.1ohm
2GHz
230mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
3639255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0785
100+
£0.0575
500+
£0.0532
2500+
£0.0406
5000+
£0.0343
Min: 10 / Mult: 10
23nH
1.1ohm
2GHz
230mA
-
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639255RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0532
2500+
£0.0406
5000+
£0.0343
Min: 500 / Mult: 10
23nH
1.1ohm
2GHz
230mA
-
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639380RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0519
2500+
£0.0392
5000+
£0.0336
Min: 500 / Mult: 10
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0867
100+
£0.0842
500+
£0.0816
2500+
£0.0791
5000+
£0.0672
Min: 10 / Mult: 10
23nH
1.1ohm
2GHz
230mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
3639379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.166
100+
£0.119
500+
£0.113
2500+
£0.072
5000+
£0.066
Min: 10 / Mult: 10
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3263548RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0913
2500+
£0.084
5000+
£0.0687
Min: 500 / Mult: 10
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
3639379RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.119
500+
£0.113
2500+
£0.072
5000+
£0.066
Min: 100 / Mult: 10
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account