ex VAT

2.6ohm Multilayer Inductors:

25 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370375

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
£0.0033
Min: 15000 / Mult: 15000
47nH
2.6ohm
1.5GHz
100mA
0201 [0603 Metric]
0201 [0603 Metric]
-
± 5%
1.5GHz
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
2215654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.083
50+
£0.0548
250+
£0.0473
500+
£0.0432
1000+
£0.039
More Pricing...
Min: 5 / Mult: 5
33µH
2.6ohm
15MHz
190mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
15MHz
Shielded
Ferrite
2mm
1.25mm
1.25mm
3518543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.070
100+
£0.0601
500+
£0.0573
1000+
£0.0544
2000+
£0.0499
More Pricing...
Min: 10 / Mult: 10
470nH
2.6ohm
300MHz
150mA
-
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3781154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.105
100+
£0.0906
500+
£0.0861
1000+
£0.0816
2000+
£0.0746
More Pricing...
Min: 10 / Mult: 10
470nH
2.6ohm
300MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3386733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0913
50+
£0.0672
250+
£0.0556
500+
£0.0506
1000+
£0.0456
More Pricing...
Min: 5 / Mult: 5
22µH
2.6ohm
-
220mA
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
3386733RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0506
1000+
£0.0456
2000+
£0.0415
Min: 500 / Mult: 5
22µH
2.6ohm
-
220mA
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
3370563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0202
100+
£0.0179
500+
£0.0124
2500+
£0.0059
7500+
£0.0046
Min: 10 / Mult: 10
47nH
2.6ohm
1.5GHz
100mA
-
0201 [0603 Metric]
-
± 5%
-
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
2215654RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0432
1000+
£0.039
2000+
£0.0365
Min: 500 / Mult: 5
33µH
2.6ohm
15MHz
190mA
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
3438248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0168
100+
£0.0127
500+
£0.0119
2500+
£0.0096
5000+
£0.009
Min: 10 / Mult: 10
100nH
2.6ohm
700MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
MCL1005 Series
± 5%
-
Unshielded
-
1mm
0.5mm
0.5mm
3370563RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0124
2500+
£0.0059
7500+
£0.0046
Min: 500 / Mult: 10
47nH
2.6ohm
1.5GHz
100mA
-
0201 [0603 Metric]
-
± 5%
-
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3518543RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0573
1000+
£0.0544
2000+
£0.0499
4000+
£0.0453
Min: 500 / Mult: 10
470nH
2.6ohm
300MHz
150mA
-
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3438248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0119
2500+
£0.0096
5000+
£0.009
Min: 500 / Mult: 10
100nH
2.6ohm
700MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
MCL1005 Series
± 5%
-
Unshielded
-
1mm
0.5mm
0.5mm
3781154RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.0906
500+
£0.0861
1000+
£0.0816
2000+
£0.0746
4000+
£0.0676
Min: 100 / Mult: 10
470nH
2.6ohm
300MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
4632172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0799
100+
£0.0585
500+
£0.0544
2500+
£0.0412
7500+
£0.0354
More Pricing...
Min: 10 / Mult: 10
27nH
2.6ohm
2.9GHz
120mA
-
01005 [0402 Metric]
AIMC-04UHQ Series
± 3%
-
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
4420291RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.142
500+
£0.126
2500+
£0.0918
4000+
£0.0844
8000+
£0.0762
Min: 100 / Mult: 10
270nH
2.6ohm
350MHz
150mA
-
-
3655 Series
-
-
-
-
1.6mm
0.8mm
0.8mm
4420291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.198
100+
£0.142
500+
£0.126
2500+
£0.0918
4000+
£0.0844
More Pricing...
Min: 10 / Mult: 10
270nH
2.6ohm
350MHz
150mA
-
0603 [1608 Metric]
3655 Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
4632172RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0544
2500+
£0.0412
7500+
£0.0354
15000+
£0.0338
Min: 500 / Mult: 10
27nH
2.6ohm
2.9GHz
120mA
-
-
-
-
-
-
-
0.4mm
0.2mm
0.3mm
3781011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0551
100+
£0.0431
500+
£0.0405
1000+
£0.0374
2000+
£0.037
More Pricing...
Min: 10 / Mult: 10
470nH
2.6ohm
300MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3781011RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0405
1000+
£0.0374
2000+
£0.037
4000+
£0.0336
Min: 500 / Mult: 10
470nH
2.6ohm
300MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
2424736RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.138
500+
£0.117
1000+
£0.105
2000+
£0.100
4000+
£0.0832
Min: 100 / Mult: 10
270nH
2.6ohm
350MHz
150mA
-
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.157
100+
£0.138
500+
£0.117
1000+
£0.105
2000+
£0.100
More Pricing...
Min: 10 / Mult: 10
270nH
2.6ohm
350MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
350MHz
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
4632173

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0324
Min: 15000 / Mult: 15000
27nH
2.6ohm
2.9GHz
120mA
-
01005 [0402 Metric]
AIMC-04UHQ Series
± 5%
-
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
4632170

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0324
Min: 15000 / Mult: 15000
24nH
2.6ohm
2.9GHz
120mA
-
01005 [0402 Metric]
AIMC-04UHQ Series
± 3%
-
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
4632171

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
£0.0324
Min: 15000 / Mult: 15000
24nH
2.6ohm
2.9GHz
120mA
-
01005 [0402 Metric]
AIMC-04UHQ Series
± 5%
-
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
1457854

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
£0.055
Min: 4000 / Mult: 4000
470nH
2.6ohm
300MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
L-RMS Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account