ex VAT

0.07ohm Multilayer Inductors:

77 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0863
100+
£0.0862
500+
£0.0861
2500+
£0.086
7500+
£0.0859
More Pricing...
Min: 10 / Mult: 10
1nH
0.07ohm
10GHz
1A
0201 [0603 Metric]
0201 [0603 Metric]
MHQ-P Series
± 0.2nH
10GHz
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
3386427RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.0862
500+
£0.0861
2500+
£0.086
7500+
£0.0859
15000+
£0.0858
Min: 100 / Mult: 10
1nH
0.07ohm
10GHz
1A
-
0201 [0603 Metric]
MHQ-P Series
± 0.2nH
-
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
3773621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0119
500+
£0.010
2500+
£0.0082
10000+
£0.0063
Min: 10 / Mult: 10
1nH
0.07ohm
10GHz
850mA
0201 [0603 Metric]
0201 [0603 Metric]
BSCQ Series
± 0.1nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3773621RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.010
2500+
£0.0082
10000+
£0.0063
Min: 500 / Mult: 10
1nH
0.07ohm
10GHz
850mA
0201 [0603 Metric]
0201 [0603 Metric]
BSCQ Series
± 0.1nH
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3263555RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0574
2500+
£0.0443
5000+
£0.0398
10000+
£0.0353
Min: 500 / Mult: 10
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3263555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0664
100+
£0.0582
500+
£0.0574
2500+
£0.0443
5000+
£0.0398
More Pricing...
Min: 10 / Mult: 10
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3386449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0902
100+
£0.0746
500+
£0.0677
2500+
£0.0607
5000+
£0.0533
More Pricing...
Min: 10 / Mult: 10
2.7nH
0.07ohm
6.5GHz
900mA
-
0402 [1005 Metric]
MHQ-P Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3639264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.157
100+
£0.121
500+
£0.102
2500+
£0.0844
5000+
£0.0779
More Pricing...
Min: 10 / Mult: 10
2.5nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
2848284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.173
50+
£0.142
250+
£0.120
500+
£0.113
1500+
£0.106
Min: 5 / Mult: 5
1nH
0.07ohm
-
2.6A
2mm x 1.6mm x 1mm
0806 [2016 Metric]
ASMPM Series
± 20%
-
Unshielded
Ceramic
2mm
1.6mm
1mm
2848284RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.142
250+
£0.120
500+
£0.113
1500+
£0.106
Min: 100 / Mult: 5
1nH
0.07ohm
-
2.6A
-
0806 [2016 Metric]
ASMPM Series
± 20%
-
Unshielded
Ceramic
2mm
1.6mm
1mm
3639395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0562
100+
£0.0466
500+
£0.0406
2500+
£0.0327
5000+
£0.0293
Min: 10 / Mult: 10
2.3nH
0.07ohm
7GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639264RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.121
500+
£0.102
2500+
£0.0844
5000+
£0.0779
10000+
£0.0721
Min: 100 / Mult: 10
2.5nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0623
100+
£0.0517
500+
£0.0451
2500+
£0.0394
5000+
£0.0353
More Pricing...
Min: 10 / Mult: 10
2.5nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639394RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0547
2500+
£0.0381
5000+
£0.0327
Min: 500 / Mult: 10
2.3nH
0.07ohm
7GHz
1A
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639266RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0623
2500+
£0.0476
5000+
£0.0402
10000+
£0.0377
Min: 500 / Mult: 10
2.5nH
0.07ohm
6.5GHz
900mA
-
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639398RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0451
2500+
£0.0394
5000+
£0.0353
10000+
£0.0344
Min: 500 / Mult: 10
2.5nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639395RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0406
2500+
£0.0327
5000+
£0.0293
Min: 500 / Mult: 10
2.3nH
0.07ohm
7GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0678
100+
£0.0502
500+
£0.0465
2500+
£0.0352
5000+
£0.0302
Min: 10 / Mult: 10
2.5nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.158
100+
£0.123
500+
£0.103
2500+
£0.0853
5000+
£0.0787
More Pricing...
Min: 10 / Mult: 10
2.3nH
0.07ohm
7GHz
1A
-
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639262RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.123
500+
£0.103
2500+
£0.0853
5000+
£0.0787
10000+
£0.0721
Min: 100 / Mult: 10
2.3nH
0.07ohm
7GHz
1A
-
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0678
100+
£0.0502
500+
£0.0465
2500+
£0.0352
5000+
£0.0302
Min: 10 / Mult: 10
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639402RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0456
2500+
£0.0398
5000+
£0.0357
10000+
£0.0332
Min: 500 / Mult: 10
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3639401RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0465
2500+
£0.0352
5000+
£0.0302
Min: 500 / Mult: 10
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
3773623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0129
500+
£0.0107
2500+
£0.0088
Min: 10 / Mult: 10
1nH
0.07ohm
10GHz
400mA
0402 [1005 Metric]
0402 [1005 Metric]
BSCH Series
± 0.3nH
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3639396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.144
100+
£0.112
500+
£0.0943
2500+
£0.0779
5000+
£0.0713
More Pricing...
Min: 10 / Mult: 10
2.5nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.1nH
-
Unshielded
Air
1mm
0.6mm
0.5mm
1-25 of 77 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account