ex VAT

1mH Axial Leaded High Frequency Inductors:

17 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1173878

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
£2.730
50+
£2.010
100+
£1.890
250+
£1.630
500+
£1.510
More Pricing...
Min: 1 / Mult: 1
SC30 Series
1mH
49mA
72ohm
± 10%
3.4MHz
608609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.170
100+
£0.141
500+
£0.122
1000+
£0.116
2500+
£0.107
Min: 10 / Mult: 10
B78108S BC Series
1mH
130mA
14ohm
± 5%
1.6MHz
1644323

RoHS

Date/Lot Code

Each
1+
£0.409
50+
£0.363
100+
£0.334
250+
£0.293
500+
£0.267
More Pricing...
Min: 1 / Mult: 1
B82145A HLBC Series
1mH
370mA
3.6ohm
± 5%
1.3MHz
2112971

RoHS

Date/Lot Code

Each
10+
£0.144
100+
£0.119
500+
£0.104
1000+
£0.103
2500+
£0.0905
More Pricing...
Min: 10 / Mult: 10
78F Series
1mH
60mA
31.4ohm
± 5%
1.2MHz
2858901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.119
100+
£0.105
500+
£0.0917
1000+
£0.0843
2500+
£0.080
More Pricing...
Min: 10 / Mult: 10
78F Series
1mH
60mA
31.4ohm
± 5%
1.2MHz
3407777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.183
50+
£0.145
250+
£0.124
500+
£0.121
1000+
£0.117
More Pricing...
Min: 5 / Mult: 5
B78108S BC Series
1mH
130mA
14ohm
± 5%
1.6MHz
517896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.382
50+
£0.272
100+
£0.248
250+
£0.224
500+
£0.220
Min: 1 / Mult: 1
B82144A LBC Series
1mH
200mA
3.8ohm
± 5%
1.2MHz
2858898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.143
100+
£0.118
500+
£0.103
1000+
£0.0964
2500+
£0.0898
More Pricing...
Min: 10 / Mult: 10
77F Series
1mH
100mA
20ohm
± 5%
1.2MHz
1186795

RoHS

Each
1+
£6.150
5+
£4.800
10+
£3.780
20+
£3.230
40+
£2.730
More Pricing...
Min: 1 / Mult: 1
1582 Series
1mH
100mA
-
± 5%
-
3386846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.390
50+
£0.280
100+
£0.264
250+
£0.230
500+
£0.206
More Pricing...
Min: 1 / Mult: 1
B82144F LBC Series
1mH
280mA
4.2ohm
± 5%
2.2MHz
3294543

RoHS

Date/Lot Code

BOURNS JW MILLER
Each (Supplied on Cut Tape)
Cut Tape
1+
£0.162
25+
£0.123
50+
£0.119
100+
£0.114
250+
£0.102
More Pricing...
Min: 1 / Mult: 1
78F Series
1mH
60mA
31.4ohm
± 5%
1.2MHz
2519613

RoHS

Date/Lot Code

BOURNS JW MILLER
Each (Supplied on Cut Tape)
Cut Tape
1+
£0.162
25+
£0.124
50+
£0.121
100+
£0.117
250+
£0.102
More Pricing...
Min: 1 / Mult: 1
77F Series
1mH
100mA
20ohm
± 5%
1.2MHz
4236236

RoHS

Date/Lot Code

Each
10+
£0.260
100+
£0.229
500+
£0.219
1000+
£0.204
2500+
£0.202
More Pricing...
Min: 10 / Mult: 10
B82141A SBC Series
1mH
55mA
33ohm
± 5%
1.5MHz
2291292

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0896
Min: 5000 / Mult: 5000
B78108S BC Series
1mH
130mA
14ohm
± 5%
1.6MHz
2291333

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
£0.155
Min: 1500 / Mult: 1500
B82144A LBC Series
1mH
200mA
3.8ohm
± 5%
1.2MHz
3373479

RoHS

Date/Lot Code

Each
1+
£2.550
10+
£2.100
50+
£1.880
100+
£1.780
200+
£1.700
More Pricing...
Min: 1 / Mult: 1
9250A Series
1mH
70mA
17.5ohm
± 10%
3.8MHz
1704134

RoHS

Date/Lot Code

Each
10+
£0.125
100+
£0.0667
500+
£0.0455
1000+
£0.0286
2500+
£0.0263
More Pricing...
Min: 10 / Mult: 10
IHA Series
1mH
1.4A
0.6ohm
± 10%
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account