ex VAT

33nH Air Core Inductors:

15 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.210
10+
£1.560
50+
£1.430
100+
£1.150
200+
£1.070
More Pricing...
Min: 1 / Mult: 1
33nH
3A
Midi Spring 1812SMS Series
± 2%
4800µohm
2.5GHz
4.95mm
3.56mm
4.2mm
2343738RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.490
200+
£1.360
600+
£1.150
Min: 100 / Mult: 1
33nH
4.8A
1111SQ Series
± 2%
9500µohm
2.3GHz
2.92mm
2.67mm
2.79mm
2343780

RoHS

Date/Lot Code

Each
1+
£3.430
10+
£2.340
50+
£2.130
100+
£1.800
200+
£1.660
More Pricing...
Min: 1 / Mult: 1
33nH
43A
2014VS Series
± 20%
740µohm
620MHz
19.56mm
13.6mm
5.99mm
2343738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.870
10+
£1.960
50+
£1.540
100+
£1.490
200+
£1.360
More Pricing...
Min: 1 / Mult: 1
33nH
4.8A
1111SQ Series
± 2%
9500µohm
2.3GHz
2.92mm
2.67mm
2.79mm
2287118RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.150
200+
£1.070
500+
£0.976
Min: 100 / Mult: 1
33nH
3A
Midi Spring 1812SMS Series
± 2%
4800µohm
2.5GHz
4.95mm
3.56mm
4.2mm
4066036RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.762
250+
£0.734
500+
£0.706
1000+
£0.657
Min: 100 / Mult: 1
33nH
3A
WE-CAIR Series
± 2%
4800µohm
2.5GHz
4.83mm
3.81mm
4.2mm
4066036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.050
50+
£0.827
100+
£0.762
250+
£0.734
500+
£0.706
More Pricing...
Min: 1 / Mult: 1
33nH
3A
WE-CAIR Series
± 2%
4800µohm
2.5GHz
4.83mm
3.81mm
4.2mm
2343741

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
£1.010
Min: 600 / Mult: 600
33nH
4.8A
1111SQ Series
± 5%
9500µohm
2.3GHz
2.92mm
2.67mm
2.79mm
2343739

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
£1.150
Min: 600 / Mult: 600
33nH
4.8A
1111SQ Series
± 2%
9500µohm
2.3GHz
2.92mm
2.67mm
2.79mm
2373900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.537
50+
£0.470
100+
£0.390
250+
£0.349
500+
£0.322
More Pricing...
Min: 1 / Mult: 1
33nH
3A
AL Series
± 5%
4800µohm
2.5GHz
4.83mm
3.81mm
4.2mm
4296856

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
£0.092
Min: 20000 / Mult: 20000
33nH
3A
AC4842R Series
± 10%
4800µohm
2.5GHz
4.83mm
3.81mm
4.2mm
2287130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.100
10+
£1.400
50+
£1.010
100+
£0.932
200+
£0.839
More Pricing...
Min: 1 / Mult: 1
33nH
3A
Midi Spring 1812SMS Series
± 5%
4800µohm
2.5GHz
4.95mm
3.56mm
4.2mm
2343740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.560
10+
£1.390
50+
£1.250
100+
£1.140
200+
£1.060
More Pricing...
Min: 1 / Mult: 1
33nH
4.8A
1111SQ Series
± 5%
9500µohm
2.3GHz
2.92mm
2.67mm
2.79mm
2343740RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
£1.060
600+
£0.972
3000+
£0.887
6000+
£0.803
Min: 500 / Mult: 1
33nH
4.8A
1111SQ Series
± 5%
9500µohm
2.3GHz
2.92mm
2.67mm
2.79mm
2373900RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.390
250+
£0.349
500+
£0.322
1000+
£0.301
5000+
£0.285
More Pricing...
Min: 100 / Mult: 1
33nH
3A
AL Series
± 5%
4800µohm
2.5GHz
4.83mm
3.81mm
4.2mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account