ex VAT

27.3nH Air Core Inductors:

6 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£2.000
50+
£1.500
250+
£1.090
500+
£1.040
1000+
£0.981
More Pricing...
Min: 5 / Mult: 5
27.3nH
4.4A
0908SQ Series
± 2%
0.01ohm
3.2GHz
2.972mm
2.134mm
1.829mm
2286628RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.210
250+
£0.895
500+
£0.877
1000+
£0.811
2000+
£0.744
Min: 100 / Mult: 5
27.3nH
4.4A
0908SQ Series
± 5%
0.01ohm
3.2GHz
2.972mm
2.134mm
1.829mm
2286628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.590
50+
£1.210
250+
£0.895
500+
£0.877
1000+
£0.811
More Pricing...
Min: 5 / Mult: 5
27.3nH
4.4A
0908SQ Series
± 5%
0.01ohm
3.2GHz
2.972mm
2.134mm
1.829mm
2286605RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.500
250+
£1.090
500+
£1.040
1000+
£0.981
2000+
£0.926
Min: 100 / Mult: 5
27.3nH
4.4A
0908SQ Series
± 2%
0.01ohm
3.2GHz
2.972mm
2.134mm
1.829mm
2373899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.801
50+
£0.668
250+
£0.551
500+
£0.513
1000+
£0.361
More Pricing...
Min: 5 / Mult: 5
27.3nH
4.4A
AS Series
± 2%
0.01ohm
3.2GHz
2.972mm
2.134mm
1.829mm
2373899RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.668
250+
£0.551
500+
£0.513
1000+
£0.361
2000+
£0.339
Min: 100 / Mult: 5
27.3nH
4.4A
AS Series
± 2%
0.01ohm
3.2GHz
2.972mm
2.134mm
1.829mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account