2014VS Series Air Core Inductors:
9 Products FoundFind a huge range of 2014VS Series Air Core Inductors at Farnell® UK. We stock a wide range of Air Core Inductors, such as WE-CAIR Series, Maxi Spring 132 Series, Midi Spring 1812SMS Series & 1111SQ Series Air Core Inductors from the worlds top manufacturers including: Coilcraft
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.12 10+ £2.13 50+ £1.96 100+ £1.79 200+ £1.66 More Pricing... | Min: 1 / Mult: 1 | 33nH | 43A | 2014VS Series | ± 20% | 740µohm | 620MHz | 19.56mm | 13.6mm | 5.99mm | |||||
Each | 1+ £2.75 10+ £2.65 25+ £2.32 50+ £2.07 100+ £1.89 More Pricing... | Min: 1 / Mult: 1 | 257nH | 34.5A | 2014VS Series | ± 20% | 0.00215ohm | 230MHz | 19.56mm | 13.6mm | 11.4mm | |||||
Each | 1+ £4.17 10+ £3.86 50+ £3.55 100+ £3.25 200+ £2.94 More Pricing... | Min: 1 / Mult: 1 | 155nH | 39.7A | 2014VS Series | ± 20% | 0.0016ohm | 296MHz | 19.56mm | 13.6mm | 9.91mm | |||||
Each | 1+ £3.12 10+ £2.13 50+ £1.90 100+ £1.67 200+ £1.65 More Pricing... | Min: 1 / Mult: 1 | 202nH | 35.8A | 2014VS Series | ± 20% | 0.00182ohm | 262MHz | 19.56mm | 13.6mm | 10.4mm | |||||
Each (Supplied on Full Reel) Full Reel | 250+ £2.63 | Min: 250 / Mult: 250 | 257nH | 34.5A | 2014VS Series | ± 20% | 0.00215ohm | 230MHz | 19.56mm | 13.6mm | 11.4mm | |||||
Each (Supplied on Full Reel) Full Reel | 350+ £1.62 | Min: 350 / Mult: 350 | 202nH | 35.8A | 2014VS Series | ± 20% | 0.00182ohm | 262MHz | 19.56mm | 13.6mm | 10.4mm | |||||
Each (Supplied on Full Reel) Full Reel | 450+ £1.84 | Min: 450 / Mult: 450 | 66nH | 42.5A | 2014VS Series | ± 20% | 0.001ohm | 413MHz | 19.56mm | 13.6mm | 7.09mm | |||||
Each (Supplied on Full Reel) Full Reel | 350+ £2.63 | Min: 350 / Mult: 350 | 155nH | 39.7A | 2014VS Series | ± 20% | 0.0016ohm | 296MHz | 19.56mm | 13.6mm | 9.91mm | |||||
Each (Supplied on Full Reel) Full Reel | 400+ £1.52 | Min: 400 / Mult: 400 | 108nH | 42A | 2014VS Series | ± 20% | 0.00134ohm | 320MHz | 19.56mm | 13.6mm | 8.31mm |