ex VAT

70MHz SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2470305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.207
50+
£0.170
250+
£0.140
500+
£0.128
1000+
£0.115
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.6A
Shielded
70MHz
1.55A
1.55A
LQH32PN_N0 Series
-
1210 [3225 Metric]
0.076ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2219246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.288
50+
£0.237
250+
£0.195
500+
£0.176
1000+
£0.156
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.85A
Shielded
70MHz
1.85A
2A
LQH32PN_NC Series
1210 [3225 Metric]
1210 [3225 Metric]
0.064ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2470305RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.170
250+
£0.140
500+
£0.128
1000+
£0.115
2000+
£0.105
Min: 100 / Mult: 5
2.2µH
1.6A
Shielded
70MHz
1.55A
1.55A
LQH32PN_N0 Series
-
1210 [3225 Metric]
0.076ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2219246RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.237
250+
£0.195
500+
£0.176
1000+
£0.156
2000+
£0.152
Min: 100 / Mult: 5
2.2µH
1.85A
Shielded
70MHz
1.85A
2A
LQH32PN_NC Series
-
1210 [3225 Metric]
0.064ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
4307140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.239
50+
£0.173
250+
£0.142
500+
£0.138
1500+
£0.133
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.2A
Shielded
70MHz
1.1A
1.23A
LQH2HPH_GR
-
-
0.225ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
4307140RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.173
250+
£0.142
500+
£0.138
1500+
£0.133
3000+
£0.124
Min: 100 / Mult: 5
3.3µH
1.2A
Shielded
70MHz
1.1A
1.23A
LQH2HPH_GR
-
-
0.225ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
2219302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.279
10+
£0.228
50+
£0.208
100+
£0.188
200+
£0.176
More Pricing...
Min: 1 / Mult: 1
1.5µH
3A
Shielded
70MHz
5A
5A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.024ohm
± 30%
Ferrite
5mm
5mm
2mm
1515556

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.107
Min: 3000 / Mult: 3000
2.2µH
425mA
Shielded
70MHz
425mA
-
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
0.48ohm
± 20%
Ferrite
2mm
1.6mm
0.9mm
2219243

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.152
Min: 2000 / Mult: 2000
1.5µH
2.1A
Shielded
70MHz
2.1A
2.6A
LQH32PN_NC Series
1210 [3225 Metric]
1210 [3225 Metric]
0.053ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2219302RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.188
200+
£0.176
500+
£0.164
Min: 100 / Mult: 1
1.5µH
3A
Shielded
70MHz
5A
5A
LQH5BPN_T0 Series
-
2020 [5050 Metric]
0.024ohm
± 30%
Ferrite
5mm
5mm
2mm
3227892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.418
10+
£0.330
50+
£0.277
100+
£0.257
200+
£0.250
More Pricing...
Min: 1 / Mult: 1
1.5µH
4.2A
Shielded
70MHz
3A
5A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.0288ohm
± 30%
Ferrite
5mm
5mm
2mm
3227892RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
£0.257
200+
£0.250
500+
£0.243
Min: 100 / Mult: 1
1.5µH
4.2A
Shielded
70MHz
3A
5A
LQH5BPH_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.0288ohm
± 30%
Ferrite
5mm
5mm
2mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account