ex VAT

30MHz SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2470297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.199
50+
£0.167
250+
£0.138
500+
£0.126
1000+
£0.114
More Pricing...
Min: 5 / Mult: 5
10µH
700mA
Shielded
30MHz
750mA
750mA
LQH32PN_N0 Series
1210 [3225 Metric]
1210 [3225 Metric]
0.38ohm
± 20%
Ferrite
3.2mm
2.5mm
1.55mm
2219240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.280
50+
£0.232
250+
£0.192
500+
£0.174
1000+
£0.155
More Pricing...
Min: 5 / Mult: 5
10µH
900mA
Shielded
30MHz
900mA
1A
LQH32PN_NC Series
-
1210 [3225 Metric]
0.295ohm
± 20%
Ferrite
3.2mm
2.5mm
1.55mm
1515511RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.758
200+
£0.694
350+
£0.630
Min: 100 / Mult: 1
4.7µH
2.7A
Unshielded
30MHz
2.7A
-
LQH55DN_03 Series
-
2220 [5650 Metric]
0.041ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
1515511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.250
10+
£1.020
50+
£0.967
100+
£0.758
200+
£0.694
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.7A
Unshielded
30MHz
2.7A
-
LQH55DN_03 Series
2220 [5650 Metric]
2220 [5650 Metric]
0.041ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
2219286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.332
10+
£0.276
50+
£0.252
100+
£0.227
200+
£0.215
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.4A
Unshielded
30MHz
1.2A
1.2A
LQH43PN_26 Series
-
1812 [4532 Metric]
0.098ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
2470297RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.167
250+
£0.138
500+
£0.126
1000+
£0.114
2000+
£0.108
Min: 100 / Mult: 5
10µH
700mA
Shielded
30MHz
750mA
750mA
LQH32PN_N0 Series
-
1210 [3225 Metric]
0.38ohm
± 20%
Ferrite
3.2mm
2.5mm
1.55mm
2219240RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.232
250+
£0.192
500+
£0.174
1000+
£0.155
2000+
£0.151
Min: 100 / Mult: 5
10µH
900mA
Shielded
30MHz
900mA
1A
LQH32PN_NC Series
-
1210 [3225 Metric]
0.295ohm
± 20%
Ferrite
3.2mm
2.5mm
1.55mm
2219286RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.227
200+
£0.215
500+
£0.202
Min: 100 / Mult: 1
6.8µH
1.4A
Unshielded
30MHz
1.2A
1.2A
LQH43PN_26 Series
-
1812 [4532 Metric]
0.098ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
2219308RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.184
200+
£0.174
500+
£0.164
Min: 100 / Mult: 1
6.8µH
1.65A
Shielded
30MHz
2.5A
2.5A
LQH5BPN_T0 Series
-
2020 [5050 Metric]
0.083ohm
± 30%
Ferrite
5mm
5mm
2mm
3227898RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.234
200+
£0.219
500+
£0.203
Min: 100 / Mult: 1
6.8µH
2.4A
Shielded
30MHz
1.65A
2.5A
LQH5BPH_T0 Series
-
2020 [5050 Metric]
0.0996ohm
± 30%
Ferrite
5mm
5mm
2mm
1515540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.390
10+
£1.140
50+
£1.040
100+
£0.943
200+
£0.894
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.2A
Shielded
30MHz
2.2A
-
LQH66SN_03 Series
-
2525 [6363 Metric]
0.025ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515554

RoHS

Date/Lot Code

Each
3000+
£0.103
Min: 3000 / Mult: 3000
22µH
185mA
Shielded
30MHz
185mA
-
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
2.1ohm
± 10%
Ferrite
2mm
1.6mm
0.9mm
2219308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.263
10+
£0.219
50+
£0.202
100+
£0.184
200+
£0.174
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.65A
Shielded
30MHz
2.5A
2.5A
LQH5BPN_T0 Series
2020 [5050 Metric]
2020 [5050 Metric]
0.083ohm
± 30%
Ferrite
5mm
5mm
2mm
1515540RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.943
200+
£0.894
350+
£0.844
Min: 100 / Mult: 1
4.7µH
2.2A
Shielded
30MHz
2.2A
-
LQH66SN_03 Series
-
2525 [6363 Metric]
0.025ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1515555

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.0955
Min: 3000 / Mult: 3000
27µH
180mA
Shielded
30MHz
180mA
-
LQH2MCN_02 Series
0806 [2016 Metric]
0806 [2016 Metric]
2.5ohm
± 10%
Ferrite
2mm
1.6mm
0.9mm
3227898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.344
10+
£0.283
50+
£0.248
100+
£0.234
200+
£0.219
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.4A
Shielded
30MHz
1.65A
2.5A
LQH5BPH_T0 Series
-
2020 [5050 Metric]
0.0996ohm
± 30%
Ferrite
5mm
5mm
2mm
4307143RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.230
250+
£0.189
500+
£0.182
1500+
£0.175
3000+
£0.171
Min: 100 / Mult: 5
10µH
750mA
Shielded
30MHz
710mA
700mA
LQH2HPH_GR
-
-
0.56ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
4307143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.320
50+
£0.230
250+
£0.189
500+
£0.182
1500+
£0.175
More Pricing...
Min: 5 / Mult: 5
10µH
750mA
Shielded
30MHz
710mA
700mA
LQH2HPH_GR
-
-
0.56ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account