ex VAT

SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4380718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.558
50+
£0.365
100+
£0.338
250+
£0.283
500+
£0.263
More Pricing...
Min: 1 / Mult: 1
56µH
-
Unshielded
85mA
3627 Series
-
4.9ohm
± 10%
3.2mm
2.8mm
2mm
4380718RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.338
250+
£0.283
500+
£0.263
1000+
£0.242
Min: 100 / Mult: 1
56µH
-
Unshielded
85mA
3627 Series
-
4.9ohm
± 10%
3.2mm
2.8mm
2mm
2289157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.801
10+
£0.755
50+
£0.695
100+
£0.626
200+
£0.494
More Pricing...
Min: 1 / Mult: 1
56µH
195mA
Shielded
85mA
XFL2006 Series
2mm x 1.9mm x 0.6mm
7.32ohm
± 20%
2mm
1.9mm
0.6mm
2289157RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.390
Min: 500 / Mult: 1
56µH
195mA
Shielded
85mA
XFL2006 Series
-
7.32ohm
± 20%
2mm
1.9mm
0.6mm
2408097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.619
250+
£0.552
500+
£0.479
1000+
£0.388
5000+
£0.380
More Pricing...
Min: 100 / Mult: 1
1.8mH
75mA
Shielded
85mA
LPS4012 Series
-
35ohm
± 20%
3.9mm
3.9mm
1.1mm
2408097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.979
50+
£0.705
100+
£0.619
250+
£0.552
500+
£0.479
More Pricing...
Min: 1 / Mult: 1
1.8mH
75mA
Shielded
85mA
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
35ohm
± 20%
3.9mm
3.9mm
1.1mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account