ex VAT

SMD Power Inductors:

129 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4380822RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.368
200+
£0.333
500+
£0.298
Min: 100 / Mult: 1
10µH
-
-
Unshielded
-
-
650mA
3627 Series
-
-
0.24ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.607
10+
£0.474
50+
£0.398
100+
£0.368
200+
£0.333
More Pricing...
Min: 1 / Mult: 1
10µH
-
-
Unshielded
-
-
650mA
3627 Series
-
-
0.24ohm
± 10%
-
4.5mm
3.2mm
2.6mm
7429533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.170
10+
£0.951
50+
£0.836
200+
£0.791
400+
£0.732
Min: 1 / Mult: 1
330µH
Power Inductor
590mA
Shielded
-
-
650mA
B82464G4 Series
10.4mm x 10.4mm x 4.8mm
-
0.65ohm
± 20%
-
10.4mm
10.4mm
4.8mm
1636140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.710
10+
£1.500
50+
£1.370
100+
£1.310
200+
£1.270
More Pricing...
Min: 1 / Mult: 1
470µH
-
600mA
Unshielded
-
-
650mA
WE-PD4 Series
-
-
1.7ohm
± 10%
-
12.7mm
10mm
5mm
2352681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.386
50+
£0.316
250+
£0.263
500+
£0.250
1000+
£0.236
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
900mA
Shielded
-
-
650mA
IFSC-1111AZ-01 Series
2.9mm x 2.9mm x 1mm
-
0.23ohm
± 20%
-
2.9mm
2.9mm
1mm
2212482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.365
50+
£0.301
250+
£0.248
500+
£0.225
1000+
£0.201
More Pricing...
Min: 5 / Mult: 5
22µH
-
520mA
Unshielded
-
-
650mA
SDR0302 Series
-
-
0.66ohm
± 20%
-
3mm
2.8mm
2.5mm
2709621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.324
10+
£0.268
50+
£0.234
200+
£0.221
400+
£0.202
More Pricing...
Min: 1 / Mult: 1
330µH
-
600mA
Shielded
-
-
650mA
ASPIAIG-S6055 Series
6mm x 6mm x 5.5mm
-
1.603ohm
± 20%
-
6mm
6mm
5.5mm
2219245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.288
50+
£0.236
250+
£0.194
500+
£0.174
1000+
£0.153
More Pricing...
Min: 5 / Mult: 5
22µH
-
550mA
Shielded
20MHz
550mA
650mA
LQH32PN_NC Series
-
1210 [3225 Metric]
0.685ohm
± 20%
Ferrite
3.2mm
2.5mm
1.55mm
2454609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.340
10+
£1.110
50+
£0.971
200+
£0.913
400+
£0.847
More Pricing...
Min: 1 / Mult: 1
330µH
-
590mA
Shielded
-
-
650mA
B82464P4 Series
-
-
0.65ohm
± 20%
-
10.4mm
10.4mm
4.8mm
1635865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.150
10+
£1.100
50+
£0.898
100+
£0.827
200+
£0.766
More Pricing...
Min: 1 / Mult: 1
47µH
-
820mA
Shielded
-
-
650mA
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
-
0.25ohm
± 30%
-
5.8mm
5.8mm
2.8mm
2709621RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.234
200+
£0.221
400+
£0.202
800+
£0.169
Min: 100 / Mult: 1
330µH
-
600mA
Shielded
-
-
650mA
ASPIAIG-S6055 Series
-
-
1.603ohm
± 20%
-
6mm
6mm
5.5mm
1864484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.848
50+
£0.352
100+
£0.293
250+
£0.256
500+
£0.229
Min: 1 / Mult: 1
150µH
-
690mA
Shielded
-
-
650mA
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
0.901ohm
± 20%
-
7.3mm
7.3mm
3.55mm
2219245RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.236
250+
£0.194
500+
£0.174
1000+
£0.153
2000+
£0.152
Min: 100 / Mult: 5
22µH
-
550mA
Shielded
20MHz
550mA
650mA
LQH32PN_NC Series
-
1210 [3225 Metric]
0.685ohm
± 20%
Ferrite
3.2mm
2.5mm
1.55mm
2775384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.564
50+
£0.463
100+
£0.382
250+
£0.353
500+
£0.324
More Pricing...
Min: 1 / Mult: 1
10µH
-
1.3A
Shielded
-
-
650mA
SRR3818A Series
-
-
0.235ohm
± 20%
-
3.8mm
3.8mm
1.8mm
1635865RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.827
200+
£0.766
400+
£0.704
Min: 100 / Mult: 1
47µH
-
820mA
Shielded
-
-
650mA
WE-TPC Series
-
-
0.25ohm
± 30%
-
5.8mm
5.8mm
2.8mm
3263598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.227
100+
£0.186
500+
£0.180
1000+
£0.148
2000+
£0.139
More Pricing...
Min: 10 / Mult: 10
4.7µH
-
650mA
Shielded
-
-
650mA
LQH2HPN_DR Series
2.5mm x 2mm x 0.55mm
-
0.672ohm
± 20%
-
2.5mm
2mm
0.55mm
1864484RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.293
250+
£0.256
500+
£0.229
Min: 100 / Mult: 1
150µH
-
690mA
Shielded
-
-
650mA
MCSDRH73B Series
-
-
0.901ohm
± 20%
-
7.3mm
7.3mm
3.55mm
2352681RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.316
250+
£0.263
500+
£0.250
1000+
£0.236
2000+
£0.221
Min: 100 / Mult: 5
6.8µH
-
900mA
Shielded
-
-
650mA
IFSC-1111AZ-01 Series
-
-
0.23ohm
± 20%
-
2.9mm
2.9mm
1mm
2467456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.183
100+
£0.151
500+
£0.138
1000+
£0.124
2250+
£0.118
More Pricing...
Min: 10 / Mult: 10
15µH
-
750mA
Semishielded
-
-
650mA
SRN4012T Series
-
-
0.26ohm
± 20%
-
4mm
4mm
1.2mm
2333735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.935
10+
£0.766
50+
£0.698
200+
£0.630
400+
£0.581
More Pricing...
Min: 1 / Mult: 1
390µH
-
700mA
Shielded
-
-
650mA
SRR1240 Series
12.5mm x 12.5mm x 4mm
-
1.15ohm
± 10%
-
12.5mm
12.5mm
4mm
7429533RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.836
200+
£0.791
400+
£0.732
Min: 100 / Mult: 1
330µH
Power Inductor
590mA
Shielded
-
-
650mA
B82464G4 Series
-
-
0.65ohm
± 20%
-
10.4mm
10.4mm
4.8mm
2333735RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.698
200+
£0.630
400+
£0.581
800+
£0.531
Min: 100 / Mult: 1
390µH
-
700mA
Shielded
-
-
650mA
SRR1240 Series
-
-
1.15ohm
± 10%
-
12.5mm
12.5mm
4mm
2616870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.373
50+
£0.295
250+
£0.225
500+
£0.198
1000+
£0.171
More Pricing...
Min: 5 / Mult: 5
10µH
-
800mA
Semishielded
-
-
650mA
SRN3015TA Series
3mm x 3mm x 1.5mm
-
0.22ohm
± 20%
-
3mm
3mm
1.5mm
2212482RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.301
250+
£0.248
500+
£0.225
1000+
£0.201
2000+
£0.186
Min: 100 / Mult: 5
22µH
-
520mA
Unshielded
-
-
650mA
SDR0302 Series
-
-
0.66ohm
± 20%
-
3mm
2.8mm
2.5mm
2374014RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.333
200+
£0.315
400+
£0.291
800+
£0.263
Min: 100 / Mult: 1
470µH
-
600mA
Unshielded
-
-
650mA
SDE1006A Series
-
-
1.48ohm
± 10%
-
10mm
9mm
5.4mm
1-25 of 129 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account