ex VAT

SMD Power Inductors:

25 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4380772RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.39
200+
£0.36
500+
£0.32
Min: 100 / Mult: 1
820µH
-
Unshielded
60mA
3627 Series
-
-
20.5ohm
± 10%
4.5mm
3.2mm
2.6mm
4380772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.66
10+
£0.51
50+
£0.43
100+
£0.39
200+
£0.36
More Pricing...
Min: 1 / Mult: 1
820µH
-
Unshielded
60mA
3627 Series
-
-
20.5ohm
± 10%
4.5mm
3.2mm
2.6mm
2333841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.02
10+
£0.75
50+
£0.72
100+
£0.70
200+
£0.67
More Pricing...
Min: 1 / Mult: 1
470µH
190mA
Shielded
60mA
SRR6603 Series
6.6mm x 4.4mm x 3mm
-
1.8ohm
± 20%
6.6mm
4.4mm
3mm
2333841RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.70
200+
£0.67
600+
£0.64
Min: 100 / Mult: 1
470µH
190mA
Shielded
60mA
SRR6603 Series
-
-
1.8ohm
± 20%
6.6mm
4.4mm
3mm
3648835RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.89
250+
£0.84
500+
£0.79
1500+
£0.71
Min: 100 / Mult: 1
330µH
110mA
Shielded
60mA
0805PS Series
-
-
20.53ohm
± 10%
3.38mm
3mm
2mm
3648835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.15
50+
£1.16
100+
£0.89
250+
£0.84
500+
£0.79
More Pricing...
Min: 1 / Mult: 1
330µH
110mA
Shielded
60mA
0805PS Series
-
-
20.53ohm
± 10%
3.38mm
3mm
2mm
4067141RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.98
250+
£1.08
500+
£0.96
1000+
£0.86
2000+
£0.84
Min: 100 / Mult: 5
220µH
140mA
Shielded
60mA
XFL2010 Series
-
-
13.66ohm
± 20%
1.9mm
2mm
1mm
4067141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£2.28
50+
£1.98
250+
£1.08
500+
£0.96
1000+
£0.86
More Pricing...
Min: 5 / Mult: 5
220µH
140mA
Shielded
60mA
XFL2010 Series
-
-
13.66ohm
± 20%
1.9mm
2mm
1mm
4380813RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.34
250+
£0.28
500+
£0.26
1000+
£0.24
Min: 100 / Mult: 1
390µH
-
Unshielded
60mA
3627 Series
-
-
22.1ohm
± 10%
3.2mm
2.8mm
2mm
4380814RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.35
250+
£0.29
500+
£0.27
1000+
£0.25
Min: 100 / Mult: 1
470µH
-
Unshielded
60mA
3627 Series
-
-
24.7ohm
± 10%
3.2mm
2.8mm
2mm
4380814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.58
50+
£0.38
100+
£0.35
250+
£0.29
500+
£0.27
More Pricing...
Min: 1 / Mult: 1
470µH
-
Unshielded
60mA
3627 Series
-
-
24.7ohm
± 10%
3.2mm
2.8mm
2mm
4380811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.56
50+
£0.36
100+
£0.34
250+
£0.28
500+
£0.26
More Pricing...
Min: 1 / Mult: 1
330µH
-
Unshielded
60mA
3627 Series
-
-
13ohm
± 10%
3.2mm
2.8mm
2mm
4380815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.58
50+
£0.38
100+
£0.35
250+
£0.29
500+
£0.27
More Pricing...
Min: 1 / Mult: 1
560µH
-
Unshielded
60mA
3627 Series
-
-
28.6ohm
± 10%
3.2mm
2.8mm
2mm
4380811RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.34
250+
£0.28
500+
£0.26
1000+
£0.24
Min: 100 / Mult: 1
330µH
-
Unshielded
60mA
3627 Series
-
-
13ohm
± 10%
3.2mm
2.8mm
2mm
4380813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.56
50+
£0.36
100+
£0.34
250+
£0.28
500+
£0.26
More Pricing...
Min: 1 / Mult: 1
390µH
-
Unshielded
60mA
3627 Series
-
-
22.1ohm
± 10%
3.2mm
2.8mm
2mm
4380815RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.35
250+
£0.29
500+
£0.27
1000+
£0.25
Min: 100 / Mult: 1
560µH
-
Unshielded
60mA
3627 Series
-
-
28.6ohm
± 10%
3.2mm
2.8mm
2mm
3516867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.06
100+
£0.06
500+
£0.05
1000+
£0.05
2000+
£0.05
More Pricing...
Min: 10 / Mult: 10
10µH
300mA
Shielded
60mA
MLZ Series
1.6mm x 0.8mm x 0.8mm
0603 [1608 Metric]
0.78ohm
± 20%
1.6mm
0.8mm
0.8mm
3516867RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.05
1000+
£0.05
2000+
£0.05
4000+
£0.04
Min: 500 / Mult: 10
10µH
300mA
Shielded
60mA
MLZ Series
1.6mm x 0.8mm x 0.8mm
0603 [1608 Metric]
0.78ohm
± 20%
1.6mm
0.8mm
0.8mm
2408317RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.97
200+
£0.93
350+
£0.89
Min: 100 / Mult: 1
8.2mH
85mA
Shielded
60mA
LPS6235 Series
-
-
24.5ohm
± 20%
6mm
6mm
3.5mm
2408317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.64
10+
£1.54
50+
£1.26
100+
£0.97
200+
£0.93
More Pricing...
Min: 1 / Mult: 1
8.2mH
85mA
Shielded
60mA
LPS6235 Series
6mm x 6mm x 3.5mm
-
24.5ohm
± 20%
6mm
6mm
3.5mm
2328745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.52
10+
£0.38
50+
£0.35
100+
£0.32
200+
£0.30
More Pricing...
Min: 1 / Mult: 1
3.9mH
42mA
Unshielded
60mA
SDR0503 Series
5mm x 4.8mm x 3mm
-
40ohm
± 5%
5mm
4.8mm
3mm
2328745RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.32
200+
£0.30
500+
£0.27
2500+
£0.26
Min: 100 / Mult: 1
3.9mH
42mA
Unshielded
60mA
SDR0503 Series
-
-
40ohm
± 5%
5mm
4.8mm
3mm
2286584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.31
50+
£1.28
Min: 1 / Mult: 1
330µH
110mA
Shielded
60mA
0805PS Series
-
-
20.53ohm
± 10%
3.38mm
3mm
2mm
2286584RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.28
Min: 500 / Mult: 1
330µH
110mA
Shielded
60mA
0805PS Series
-
-
20.53ohm
± 10%
3.38mm
3mm
2mm
4048025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.16
25+
£0.12
50+
£0.11
Min: 1 / Mult: 1
100µH
60mA
Wirewound
60mA
LSQN Series
0805 [2012 Metric]
0805 [2012 Metric]
9.1ohm
± 10%
2mm
1.25mm
1.25mm
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account