ex VAT

SMD Power Inductors:

37 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1864485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.85
50+
£0.35
100+
£0.29
250+
£0.26
500+
£0.23
More Pricing...
Min: 1 / Mult: 1
220µH
590mA
Shielded
530mA
MCSDRH73B Series
-
-
1.26ohm
± 20%
7.3mm
7.3mm
3.55mm
1864485RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.29
250+
£0.26
500+
£0.23
1350+
£0.19
6750+
£0.17
More Pricing...
Min: 100 / Mult: 1
220µH
590mA
Shielded
530mA
MCSDRH73B Series
-
-
1.26ohm
± 20%
7.3mm
7.3mm
3.55mm
2749079

RoHS

Date/Lot Code

Each
5+
£0.47
50+
£0.39
250+
£0.34
500+
£0.32
1500+
£0.31
More Pricing...
Min: 5 / Mult: 5
33µH
880mA
Semishielded
530mA
WE-LQS Series
4mm x 4mm x 2.5mm
-
0.316ohm
± 20%
4mm
4mm
2.5mm
3651811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.15
50+
£0.14
250+
£0.14
500+
£0.13
1000+
£0.13
More Pricing...
Min: 5 / Mult: 5
22µH
910mA
Shielded
530mA
VLS-CX-H Series
3mm x 3mm x 1.5mm
-
0.66ohm
± 20%
3mm
3mm
1.5mm
3650549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.74
50+
£0.55
100+
£0.52
250+
£0.50
500+
£0.46
More Pricing...
Min: 1 / Mult: 1
220µH
520mA
Shielded
530mA
DR Series
7.6mm x 7.6mm x 3.55mm
-
-
± 20%
7.6mm
7.6mm
3.55mm
3582991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.85
50+
£1.27
100+
£1.17
250+
£1.09
500+
£1.01
More Pricing...
Min: 1 / Mult: 1
150µH
560mA
Shielded
530mA
WE-PD Series
-
-
1.27ohm
± 20%
7.3mm
7.3mm
3.2mm
3551473RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.50
200+
£1.44
500+
£1.30
Min: 100 / Mult: 1
1mH
480mA
Shielded
530mA
WE-PDA Series
12mm x 12mm x 6mm
-
1.705ohm
± 20%
12mm
12mm
6mm
3551473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.05
10+
£1.80
50+
£1.58
100+
£1.50
200+
£1.44
More Pricing...
Min: 1 / Mult: 1
1mH
480mA
Shielded
530mA
WE-PDA Series
12mm x 12mm x 6mm
-
1.705ohm
± 20%
12mm
12mm
6mm
3651811RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.14
250+
£0.14
500+
£0.13
1000+
£0.13
2000+
£0.12
Min: 100 / Mult: 5
22µH
910mA
Shielded
530mA
VLS-CX-H Series
3mm x 3mm x 1.5mm
-
0.66ohm
± 20%
3mm
3mm
1.5mm
3582991RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.17
250+
£1.09
500+
£1.01
1000+
£0.93
Min: 100 / Mult: 1
150µH
560mA
Shielded
530mA
WE-PD Series
-
-
1.27ohm
± 20%
7.3mm
7.3mm
3.2mm
3650549RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.52
250+
£0.50
500+
£0.46
1350+
£0.43
Min: 100 / Mult: 1
220µH
520mA
Shielded
530mA
DR Series
-
-
-
± 20%
7.6mm
7.6mm
3.55mm
4071581RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.13
250+
£0.12
500+
£0.11
1000+
£0.11
Min: 100 / Mult: 1
470µH
670mA
Unshielded
530mA
LD2-HV Series
-
-
1.9ohm
± 20%
7.8mm
7mm
5mm
4071581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.22
50+
£0.14
100+
£0.13
250+
£0.12
500+
£0.11
More Pricing...
Min: 1 / Mult: 1
470µH
670mA
Unshielded
530mA
LD2-HV Series
-
-
1.9ohm
± 20%
7.8mm
7mm
5mm
4351139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.06
10+
£0.66
50+
£0.61
100+
£0.56
200+
£0.53
More Pricing...
Min: 1 / Mult: 1
100µH
800mA
Shielded
530mA
SRR5828A Series
-
-
0.645ohm
± 20%
5.8mm
5.8mm
3.2mm
4568714RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.41
250+
£1.38
500+
£1.32
1200+
£1.29
Min: 100 / Mult: 1
10µH
350mA
-
530mA
-
-
-
1.25ohm
-
3.3mm
3.3mm
1.4mm
4568714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.12
50+
£1.75
100+
£1.41
250+
£1.38
500+
£1.32
More Pricing...
Min: 1 / Mult: 1
10µH
350mA
Shielded
530mA
SRF3015 Series
-
-
1.25ohm
± 30%
3.3mm
3.3mm
1.4mm
4351139RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.56
200+
£0.53
400+
£0.50
Min: 100 / Mult: 1
100µH
800mA
Shielded
530mA
SRR5828A Series
-
-
0.645ohm
± 20%
5.8mm
5.8mm
3.2mm
4666726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.12
50+
£0.08
250+
£0.07
500+
£0.06
1500+
£0.06
More Pricing...
Min: 5 / Mult: 5
2.2µH
640mA
Wirewound
530mA
LSQPA Series
-
0805 [2012 Metric]
0.429ohm
± 20%
2mm
1.25mm
1.25mm
4666726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.06
1500+
£0.06
3000+
£0.06
Min: 500 / Mult: 5
2.2µH
640mA
-
530mA
-
-
-
0.429ohm
-
2mm
1.25mm
1.25mm
2667906

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
£0.30
Min: 4000 / Mult: 4000
150µH
720mA
Shielded
530mA
CLF-NI-D Series
6.3mm x 6.3mm x 4.5mm
-
0.48ohm
± 20%
6.3mm
6.3mm
4.5mm
3471278RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.30
250+
£0.23
500+
£0.20
1000+
£0.18
2000+
£0.17
Min: 100 / Mult: 5
22µH
540mA
Semishielded
530mA
LQH2HPZ_JR Series
2.5mm x 2mm x 1.1mm
-
1.008ohm
± 20%
2.5mm
2mm
1.1mm
3471278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.38
50+
£0.30
250+
£0.23
500+
£0.20
1000+
£0.18
More Pricing...
Min: 5 / Mult: 5
22µH
540mA
Semishielded
530mA
LQH2HPZ_JR Series
2.5mm x 2mm x 1.1mm
-
1.008ohm
± 20%
2.5mm
2mm
1.1mm
2775406RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.42
200+
£0.38
400+
£0.34
800+
£0.32
Min: 100 / Mult: 1
39µH
800mA
Shielded
530mA
SRR4818A Series
-
-
0.54ohm
± 20%
4.8mm
4.8mm
1.8mm
2775406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.56
10+
£0.46
50+
£0.42
200+
£0.38
400+
£0.34
More Pricing...
Min: 1 / Mult: 1
39µH
800mA
Shielded
530mA
SRR4818A Series
4.8mm x 4.8mm x 1.8mm
-
0.54ohm
± 20%
4.8mm
4.8mm
1.8mm
2543247

RoHS

Date/Lot Code

Each
5+
£0.88
50+
£0.71
250+
£0.66
500+
£0.62
1000+
£0.57
More Pricing...
Min: 5 / Mult: 5
15µH
810mA
Semishielded
530mA
WE-LQS Series
3mm x 3mm x 1.2mm
-
0.403ohm
± 20%
3mm
3mm
1.2mm
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account