ex VAT

SMD Power Inductors:

97 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3976900RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.14
250+
£0.12
500+
£0.11
1000+
£0.09
Min: 100 / Mult: 5
0.68µH
-
5.1A
Shielded
-
5.2A
SRP2510TMA Series
-
-
-
0.03ohm
± 20%
-
2.5mm
2mm
0.8mm
3976900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.20
50+
£0.14
250+
£0.12
500+
£0.11
1000+
£0.09
Min: 5 / Mult: 5
0.68µH
-
5.1A
Shielded
-
5.2A
SRP2510TMA Series
-
2.5mm x 2mm x 0.8mm
-
0.03ohm
± 20%
-
2.5mm
2mm
0.8mm
2871480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.33
50+
£0.27
250+
£0.22
500+
£0.20
1500+
£0.18
More Pricing...
Min: 5 / Mult: 5
470nH
-
-
Shielded
4A
5.2A
DFE252012P_D Series
2.5mm x 2mm x 1.2mm
-
1008 [2520 Metric]
0.027ohm
± 20%
Iron
2.5mm
2mm
1.2mm
3237510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.46
10+
£2.39
50+
£2.07
100+
£1.92
200+
£1.79
More Pricing...
Min: 1 / Mult: 1
100µH
-
2.6A
Shielded
-
5.2A
WE-LHMI Series
-
13.5mm x 12.5mm x 6.2mm
-
0.165ohm
± 20%
-
13.5mm
12.5mm
6.2mm
2871551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.37
50+
£0.31
100+
£0.27
250+
£0.25
500+
£0.24
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
-
-
4.4A
5.2A
DG6045C Series
6mm x 6mm x 4.5mm
-
-
0.0252ohm
± 30%
Ferrite
6mm
6mm
4.5mm
2842189

RoHS

Date/Lot Code

Each
1+
£1.25
10+
£1.19
50+
£1.15
100+
£1.05
200+
£0.98
More Pricing...
Min: 1 / Mult: 1
8.2µH
-
2.8A
Shielded
-
5.2A
WE-MAPI Series
-
4.1mm x 4.1mm x 3.1mm
-
0.086ohm
± 20%
-
4.1mm
4.1mm
3.1mm
2965616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.97
10+
£0.82
50+
£0.80
100+
£0.68
200+
£0.66
More Pricing...
Min: 1 / Mult: 1
10µH
-
5.1A
Shielded
-
5.2A
IHLP-3232DZ-8A Series
-
8.64mm x 8.18mm x 4mm
-
0.0535ohm
± 20%
-
8.64mm
8.18mm
4mm
2871480RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.27
250+
£0.22
500+
£0.20
1500+
£0.18
3000+
£0.17
Min: 100 / Mult: 5
470nH
-
-
Shielded
-
5.2A
DFE252012P_D Series
-
-
1008 [2520 Metric]
0.027ohm
± 20%
-
2.5mm
2mm
1.2mm
3928729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.41
10+
£1.16
50+
£1.02
100+
£0.87
200+
£0.86
Min: 1 / Mult: 1
15µH
-
3.09A
Shielded
-
5.2A
B82464D6 Series
-
-
-
0.084ohm
± 20%
-
10.4mm
10.4mm
6.3mm
3380985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.33
10+
£1.16
50+
£1.02
100+
£0.99
200+
£0.97
More Pricing...
Min: 1 / Mult: 1
22µH
-
3.7A
Shielded
-
5.2A
WE-PD Series
-
12mm x 12mm x 6mm
-
0.041ohm
± 20%
-
12mm
12mm
6mm
2329186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.51
10+
£0.46
50+
£0.42
100+
£0.38
200+
£0.34
More Pricing...
Min: 1 / Mult: 1
10µH
-
5.4A
Semishielded
-
5.2A
SRN1060 Series
-
-
-
0.029ohm
± 20%
-
10mm
9.8mm
6mm
2329186RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.38
200+
£0.34
600+
£0.31
Min: 100 / Mult: 1
10µH
-
5.4A
Semishielded
-
5.2A
SRN1060 Series
-
-
-
0.029ohm
± 20%
-
10mm
9.8mm
6mm
2965616RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.68
200+
£0.66
500+
£0.65
Min: 100 / Mult: 1
10µH
-
5.1A
Shielded
-
5.2A
IHLP-3232DZ-8A Series
-
8.64mm x 8.18mm x 4mm
-
0.0535ohm
± 20%
-
8.64mm
8.18mm
4mm
3380985RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.99
200+
£0.97
500+
£0.92
Min: 100 / Mult: 1
22µH
-
3.7A
Shielded
-
5.2A
WE-PD Series
-
12mm x 12mm x 6mm
-
0.041ohm
± 20%
-
12mm
12mm
6mm
2709644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.79
50+
£0.59
100+
£0.56
250+
£0.49
500+
£0.46
Min: 1 / Mult: 1
10µH
-
3.6A
Shielded
-
5.2A
ASPIAIG-S8050 Series
-
8mm x 8mm x 5mm
-
0.038ohm
± 20%
-
8mm
8mm
5mm
2075671RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.80
275+
£1.62
Min: 100 / Mult: 1
47µH
-
3.1A
Unshielded
-
5.2A
UP4B Series
-
-
-
0.074ohm
± 20%
-
22.1mm
15mm
7.87mm
2075671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.76
10+
£2.28
25+
£2.13
50+
£2.00
100+
£1.80
More Pricing...
Min: 1 / Mult: 1
47µH
-
3.1A
Unshielded
-
5.2A
UP4B Series
-
-
-
0.074ohm
± 20%
-
22.1mm
15mm
7.87mm
2408099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.50
50+
£0.84
100+
£0.77
250+
£0.70
500+
£0.54
More Pricing...
Min: 1 / Mult: 1
560nH
-
1.9A
Shielded
-
5.2A
LPS4018 Series
-
3.9mm x 3.9mm x 1.7mm
-
0.033ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2408099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.77
250+
£0.70
500+
£0.54
1000+
£0.50
Min: 100 / Mult: 1
560nH
-
1.9A
Shielded
-
5.2A
LPS4018 Series
-
-
-
0.033ohm
± 20%
-
3.9mm
3.9mm
1.7mm
2776741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.26
50+
£0.22
100+
£0.18
250+
£0.16
500+
£0.14
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
4.2A
Shielded
-
5.2A
VLS-EX Series
-
5mm x 5mm x 4.5mm
-
0.027ohm
± 30%
-
5mm
5mm
4.5mm
2709644RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.56
250+
£0.49
500+
£0.46
Min: 100 / Mult: 1
10µH
-
3.6A
Shielded
-
5.2A
ASPIAIG-S8050 Series
-
-
-
0.038ohm
± 20%
-
8mm
8mm
5mm
2776741RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.18
250+
£0.16
500+
£0.14
1500+
£0.12
Min: 100 / Mult: 1
3.3µH
-
4.2A
Shielded
-
5.2A
VLS-EX Series
-
-
-
0.027ohm
± 30%
-
5mm
5mm
4.5mm
2871551RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.27
250+
£0.25
500+
£0.24
1500+
£0.22
Min: 100 / Mult: 1
3.3µH
-
-
-
-
5.2A
DG6045C Series
-
-
-
0.0252ohm
± 30%
Ferrite
6mm
6mm
4.5mm
2616956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.76
10+
£0.65
50+
£0.56
100+
£0.53
200+
£0.52
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
5.2A
Shielded
-
5.2A
SRU1063A Series
-
-
-
0.018ohm
± 30%
-
10mm
10mm
6.5mm
3499413RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.33
250+
£0.31
500+
£0.28
1000+
£0.24
Min: 100 / Mult: 5
2.2µH
-
3.72A
Semishielded
-
5.2A
VLS-HBX Series
-
-
-
0.094ohm
± 20%
-
4mm
4mm
1.2mm
1-25 of 97 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account