ex VAT

SMD Power Inductors:

132 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370250

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
£0.06
Min: 3000 / Mult: 3000
1.5µH
-
2.2A
Shielded
-
3.1A
-
-
0806 [2016 Metric]
0806 [2016 Metric]
0.099ohm
± 20%
-
2mm
1.6mm
1mm
4145363RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
£0.33
Min: 100 / Mult: 1
1µH
-
2.7A
Shielded
-
3.1A
LBCN Series
-
-
0805 [2012 Metric]
0.085ohm
± 20%
-
2mm
1.25mm
1mm
4145945RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
£0.29
Min: 100 / Mult: 1
1µH
-
2.7A
Shielded
-
3.1A
MCOIL LCCN Series
-
-
0805 [2012 Metric]
0.085ohm
± 20%
-
2mm
1.25mm
1mm
4145363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.41
10+
£0.33
20+
£0.33
Min: 1 / Mult: 1
1µH
-
2.7A
Shielded
-
3.1A
LBCN Series
-
-
0805 [2012 Metric]
0.085ohm
± 20%
-
2mm
1.25mm
1mm
4145945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.36
10+
£0.30
20+
£0.29
Min: 1 / Mult: 1
1µH
-
2.7A
Shielded
-
3.1A
MCOIL LCCN Series
-
-
0805 [2012 Metric]
0.085ohm
± 20%
-
2mm
1.25mm
1mm
2289216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.83
50+
£2.53
100+
£2.22
250+
£1.75
500+
£1.13
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
8A
Shielded
-
3.1A
XFL4020 Series
-
-
-
0.0235ohm
± 20%
-
4mm
4mm
2.1mm
2288307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.99
10+
£3.96
25+
£3.93
50+
£3.39
100+
£3.07
More Pricing...
Min: 1 / Mult: 1
100µH
-
3.4A
Shielded
-
3.1A
MSS1210 Series
-
-
-
0.13ohm
± 10%
-
12.3mm
12.3mm
10mm
1635948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.98
10+
£1.80
25+
£1.76
50+
£1.72
100+
£1.63
More Pricing...
Min: 1 / Mult: 1
100µH
-
2.5A
Shielded
-
3.1A
WE-PD Series
-
-
-
0.11ohm
± 20%
-
12mm
12mm
10mm
2457545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.33
10+
£2.28
25+
£1.97
50+
£1.90
100+
£1.57
More Pricing...
Min: 1 / Mult: 1
150µH
-
2.2A
Shielded
-
3.1A
MSS1583 Series
-
-
-
0.159ohm
± 10%
-
14.8mm
14.8mm
8.6mm
2493042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.27
50+
£0.22
100+
£0.20
250+
£0.18
500+
£0.16
More Pricing...
Min: 1 / Mult: 1
15µH
-
2.5A
Shielded
-
3.1A
VLS-EX Series
-
6mm x 6mm x 4.5mm
-
0.075ohm
± 20%
-
6mm
6mm
4.5mm
1635948RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.63
250+
£1.33
Min: 100 / Mult: 1
100µH
-
2.5A
Shielded
-
3.1A
WE-PD Series
-
-
-
0.11ohm
± 20%
-
12mm
12mm
10mm
2289216RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.22
250+
£1.75
500+
£1.13
1000+
£1.11
Min: 100 / Mult: 1
2.2µH
-
8A
Shielded
-
3.1A
XFL4020 Series
-
-
-
0.0235ohm
± 20%
-
4mm
4mm
2.1mm
2288307RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£3.07
300+
£2.13
Min: 100 / Mult: 1
100µH
-
3.4A
Shielded
-
3.1A
MSS1210 Series
-
-
-
0.13ohm
± 10%
-
12.3mm
12.3mm
10mm
7429452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.29
10+
£1.08
50+
£0.97
200+
£0.82
400+
£0.76
More Pricing...
Min: 1 / Mult: 1
15µH
Power Inductor
2.75A
Shielded
-
3.1A
B82464G4 Series
-
-
-
0.04ohm
± 20%
-
10.4mm
10.4mm
4.8mm
1636134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.72
10+
£1.51
50+
£1.37
100+
£1.32
200+
£1.27
More Pricing...
Min: 1 / Mult: 1
22µH
-
2.6A
Unshielded
-
3.1A
WE-PD4 Series
-
-
-
0.095ohm
± 20%
-
12.7mm
10mm
5mm
2797991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.88
50+
£0.63
250+
£0.55
500+
£0.52
1000+
£0.49
More Pricing...
Min: 5 / Mult: 5
22µH
-
2.3A
Shielded
-
3.1A
PCC-M0540M Series
-
-
-
0.179ohm
± 20%
-
5mm
5.5mm
4mm
3517141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.85
50+
£1.12
100+
£1.03
250+
£0.95
500+
£0.89
More Pricing...
Min: 1 / Mult: 1
10µH
-
2.2A
Shielded
-
3.1A
WE-PD Series
-
7.3mm x 7.4mm x 3.5mm
-
0.068ohm
± 20%
-
7.3mm
7.4mm
3.5mm
2776733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.26
50+
£0.21
100+
£0.18
250+
£0.18
500+
£0.16
More Pricing...
Min: 1 / Mult: 1
10µH
-
2.5A
Shielded
-
3.1A
VLS-EX Series
-
-
-
0.061ohm
± 20%
-
5mm
5mm
4.5mm
2871429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.20
50+
£0.17
250+
£0.14
500+
£0.13
1500+
£0.11
More Pricing...
Min: 5 / Mult: 5
1µH
-
-
Shielded
2A
3.1A
DFE201210U Series
2mm x 1.2mm x 1mm
-
-
0.095ohm
± 20%
Iron
2mm
1.2mm
1mm
3221527

RoHS

Date/Lot Code

Each
1+
£1.58
50+
£1.29
100+
£1.18
250+
£1.11
500+
£1.03
More Pricing...
Min: 1 / Mult: 1
15µH
-
2.2A
Shielded
-
3.1A
WE-PD Series
-
7.4mm x 7.3mm x 4.5mm
-
0.0695ohm
± 20%
-
7.4mm
7.3mm
4.5mm
3501843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.72
50+
£0.72
250+
£0.66
500+
£0.62
1500+
£0.58
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
2A
Shielded
-
3.1A
MPL-AY Series
-
3.5mm x 3.2mm x 1.8mm
-
0.2ohm
± 20%
-
3.5mm
3.2mm
1.8mm
2455080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.15
10+
£0.94
25+
£0.83
50+
£0.80
100+
£0.78
More Pricing...
Min: 1 / Mult: 1
47µH
-
3.8A
Shielded
-
3.1A
SRR1210A Series
-
-
-
0.072ohm
± 20%
-
12mm
12mm
10mm
2457545RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.57
300+
£1.45
Min: 100 / Mult: 1
150µH
-
2.2A
Shielded
-
3.1A
MSS1583 Series
-
-
-
0.159ohm
± 10%
-
14.8mm
14.8mm
8.6mm
3551483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.86
50+
£1.35
100+
£1.25
250+
£1.15
500+
£1.08
Min: 1 / Mult: 1
4.7µH
-
2.4A
Shielded
-
3.1A
WE-PDA Series
-
7.3mm x 7.3mm x 3.2mm
-
0.079ohm
± 20%
-
7.3mm
7.3mm
3.2mm
3923860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.05
50+
£0.75
100+
£0.71
250+
£0.66
500+
£0.63
More Pricing...
Min: 1 / Mult: 1
68µH
-
4.3A
Shielded
-
3.1A
SPM-VT-D Series
-
7.5mm x 7mm x 5.4mm
-
0.244ohm
± 20%
-
7.5mm
7mm
5.4mm
1-25 of 132 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account