ex VAT

SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4413286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.20
50+
£1.01
250+
£0.91
500+
£0.87
1000+
£0.79
More Pricing...
Min: 5 / Mult: 5
220nH
20A
Shielded
24.2A
WE-XHMI Series
-
3780µohm
± 20%
4.3mm
4.3mm
2mm
4413286RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.01
250+
£0.91
500+
£0.87
1000+
£0.79
2000+
£0.74
Min: 100 / Mult: 5
220nH
20A
-
24.2A
WE-XHMI Series
-
3780µohm
-
4.3mm
4.3mm
2mm
2343844

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.81
Min: 1000 / Mult: 1000
160nH
18.8A
Shielded
24.2A
XAL5020 Series
5.48mm x 5.28mm x 2mm
0.005ohm
± 20%
5.48mm
5.28mm
2mm
4738247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1250+
£0.58
Min: 1250 / Mult: 1250
820nH
19A
Shielded
24.2A
IHLP-3232DZ-01 Series
-
0.00442ohm
± 20%
8.18mm
8.18mm
4mm
2056561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.18
10+
£0.88
50+
£0.68
100+
£0.61
200+
£0.56
More Pricing...
Min: 1 / Mult: 1
820nH
19A
Shielded
24.2A
IHLP-3232DZ-01 Series
-
0.00442ohm
± 20%
8.64mm
8.18mm
4mm
2287976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.58
5+
£1.24
10+
£1.09
25+
£0.96
50+
£0.95
Min: 1 / Mult: 1
2µH
16.3A
Shielded
24.2A
MLC15xx Series
13.8mm x 13.2mm x 6.5mm
2ohm
± 20%
13.8mm
13.2mm
6.5mm
2287976RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.95
Min: 100 / Mult: 1
2µH
16.3A
Shielded
24.2A
MLC15xx Series
-
2ohm
± 20%
13.8mm
13.2mm
6.5mm
1864444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.19
50+
£0.18
100+
£0.17
500+
£0.17
1000+
£0.16
Min: 5 / Mult: 5
820nH
15.5A
Shielded
24.2A
MCSDRH125B Series
12.5mm x 12.5mm x 6mm
0.0047ohm
± 20%
12.5mm
12.5mm
6mm
2343843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.35
50+
£1.04
100+
£0.91
250+
£0.78
500+
£0.77
More Pricing...
Min: 1 / Mult: 1
160nH
18.8A
Shielded
24.2A
XAL5020 Series
5.48mm x 5.28mm x 2mm
0.005ohm
± 20%
5.48mm
5.28mm
2mm
2056561RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.61
200+
£0.56
500+
£0.47
2500+
£0.44
5000+
£0.43
Min: 100 / Mult: 1
820nH
19A
Shielded
24.2A
IHLP-3232DZ-01 Series
-
0.00442ohm
± 20%
8.64mm
8.18mm
4mm
2343843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.77
1000+
£0.76
5000+
£0.74
Min: 500 / Mult: 1
160nH
18.8A
Shielded
24.2A
XAL5020 Series
-
0.005ohm
± 20%
5.48mm
5.28mm
2mm
1864444RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.17
500+
£0.17
1000+
£0.16
Min: 100 / Mult: 5
820nH
15.5A
Shielded
24.2A
MCSDRH125B Series
-
0.0047ohm
± 20%
12.5mm
12.5mm
6mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account