ex VAT

SMD Power Inductors:

118 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3212599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.40
50+
£1.01
100+
£0.83
250+
£0.72
Min: 1 / Mult: 1
330nH
26.7A
Shielded
22A
SPM-HZ Series
-
-
0.00234ohm
± 20%
7.1mm
6.5mm
5mm
3212599RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.83
250+
£0.72
Min: 100 / Mult: 1
330nH
26.7A
Shielded
22A
SPM-HZ Series
-
-
0.00234ohm
± 20%
7.1mm
6.5mm
5mm
1636238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.58
10+
£2.53
50+
£2.34
100+
£2.23
200+
£2.04
More Pricing...
Min: 1 / Mult: 1
2µH
23A
Shielded
22A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
-
0.0026ohm
± 20%
13.2mm
12.8mm
6.2mm
2288907

RoHS

Date/Lot Code

Each
1+
£5.29
3+
£4.88
5+
£4.47
10+
£3.73
20+
£3.64
More Pricing...
Min: 1 / Mult: 1
6.8µH
30A
Shielded
22A
SER2900 Series
27.9mm x 19.8mm x 15.36mm
-
0.00165ohm
± 10%
27.9mm
19.8mm
15.36mm
2077783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.69
50+
£1.52
100+
£1.38
250+
£1.36
500+
£1.33
More Pricing...
Min: 1 / Mult: 1
1µH
8A
Shielded
22A
WE-LHMI Series
-
-
0.01ohm
± 20%
7.3mm
6.6mm
2.8mm
2750440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.83
50+
£0.62
100+
£0.59
250+
£0.56
500+
£0.52
More Pricing...
Min: 1 / Mult: 1
1µH
11A
Shielded
22A
HCMA0703 Series
-
-
0.01ohm
± 20%
7.1mm
6.8mm
3mm
1848248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.78
10+
£1.72
50+
£1.64
100+
£1.57
200+
£1.44
More Pricing...
Min: 1 / Mult: 1
2.2µH
16.5A
Shielded
22A
WE-HCC Series
-
-
0.0037ohm
± 20%
10.9mm
10mm
9.3mm
2289081RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.21
200+
£1.78
400+
£1.34
Min: 100 / Mult: 1
1.2µH
16A
Shielded
22A
XAL6030 Series
-
-
0.0075ohm
± 20%
6.56mm
6.36mm
3.1mm
2289081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.39
10+
£3.21
50+
£3.02
100+
£2.21
200+
£1.78
More Pricing...
Min: 1 / Mult: 1
1.2µH
16A
Shielded
22A
XAL6030 Series
6.56mm x 6.36mm x 3.1mm
-
0.0075ohm
± 20%
6.56mm
6.36mm
3.1mm
2077783RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.38
250+
£1.36
500+
£1.33
1000+
£1.07
Min: 100 / Mult: 1
1µH
8A
Shielded
22A
WE-LHMI Series
-
-
0.01ohm
± 20%
7.3mm
6.6mm
2.8mm
3287908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.18
10+
£1.90
50+
£1.80
Min: 1 / Mult: 1
3.3µH
16.8A
Shielded
22A
MPXV Series
-
-
0.0074ohm
± 20%
13.2mm
12.5mm
5mm
1848248RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.57
200+
£1.44
400+
£1.31
Min: 100 / Mult: 1
2.2µH
16.5A
Shielded
22A
WE-HCC Series
-
-
0.0037ohm
± 20%
10.9mm
10mm
9.3mm
1636238RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.23
200+
£2.04
400+
£1.85
Min: 100 / Mult: 1
2µH
23A
Shielded
22A
WE-HCI Series
-
-
0.0026ohm
± 20%
13.2mm
12.8mm
6.2mm
3102851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.00
10+
£0.85
50+
£0.74
100+
£0.65
Min: 1 / Mult: 1
150nH
16.9A
Shielded
22A
MPX Series
5.3mm x 5mm x 2mm
2020 [5050 Metric]
0.0039ohm
± 20%
5.3mm
5mm
2mm
2894640RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.39
200+
£1.26
400+
£1.15
800+
£1.04
Min: 100 / Mult: 1
2.2µH
10A
Shielded
22A
WE-LHMI Series
-
-
0.00941ohm
± 20%
9.7mm
8.5mm
4mm
2894640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.65
10+
£1.52
50+
£1.39
200+
£1.26
400+
£1.15
More Pricing...
Min: 1 / Mult: 1
2.2µH
10A
Shielded
22A
WE-LHMI Series
9.7mm x 8.5mm x 4mm
-
0.00941ohm
± 20%
9.7mm
8.5mm
4mm
3102851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.65
Min: 100 / Mult: 1
150nH
16.9A
Shielded
22A
MPX Series
5.3mm x 5mm x 2mm
2020 [5050 Metric]
0.0039ohm
± 20%
5.3mm
5mm
2mm
2750440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.59
250+
£0.56
500+
£0.52
1500+
£0.49
Min: 100 / Mult: 1
1µH
11A
Shielded
22A
HCMA0703 Series
-
-
0.01ohm
± 20%
7.1mm
6.8mm
3mm
3287743RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.72
Min: 100 / Mult: 1
150nH
16.9A
Shielded
22A
MPXV Series
-
2020 [5050 Metric]
0.0039ohm
± 20%
5.3mm
5mm
2mm
3677467RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.50
200+
£0.47
400+
£0.45
Min: 100 / Mult: 1
470nH
22A
Shielded
22A
SRP7050AA Series
7.3mm x 6.6mm x 4.8mm
-
0.0033ohm
± 20%
7.3mm
6.6mm
4.8mm
3287908RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.80
Min: 100 / Mult: 1
3.3µH
16.8A
Shielded
22A
MPXV Series
-
-
0.0074ohm
± 20%
13.2mm
12.5mm
5mm
3677467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.68
10+
£0.57
50+
£0.50
200+
£0.47
400+
£0.45
Min: 1 / Mult: 1
470nH
22A
Shielded
22A
SRP7050AA Series
7.3mm x 6.6mm x 4.8mm
-
0.0033ohm
± 20%
7.3mm
6.6mm
4.8mm
3755330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.44
10+
£2.90
50+
£2.69
100+
£2.50
200+
£2.33
More Pricing...
Min: 1 / Mult: 1
4.7µH
14A
Shielded
22A
ASPIAIG-Q1060 Series
-
-
0.01072ohm
± 20%
11.9mm
11mm
5.7mm
3755330RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.50
200+
£2.33
500+
£1.69
Min: 100 / Mult: 1
4.7µH
14A
Shielded
22A
ASPIAIG-Q1060 Series
-
-
0.01072ohm
± 20%
11.9mm
11mm
5.7mm
3287743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.11
10+
£0.95
50+
£0.83
100+
£0.72
Min: 1 / Mult: 1
150nH
16.9A
Shielded
22A
MPXV Series
5.3mm x 5mm x 2mm
2020 [5050 Metric]
0.0039ohm
± 20%
5.3mm
5mm
2mm
1-25 of 118 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account