ex VAT

SMD Power Inductors:

32 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3265740RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.74
250+
£0.68
Min: 100 / Mult: 1
470nH
26.1A
Shielded
20.5A
SPM-HZ Series
7.1mm x 6.5mm x 5mm
-
0.00297ohm
± 20%
7.1mm
6.5mm
5mm
3265740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.96
50+
£0.79
100+
£0.74
250+
£0.68
Min: 1 / Mult: 1
470nH
26.1A
Shielded
20.5A
SPM-HZ Series
7.1mm x 6.5mm x 5mm
-
0.00297ohm
± 20%
7.1mm
6.5mm
5mm
2493136

RoHS

Date/Lot Code

Each
1+
£3.46
10+
£3.23
50+
£3.00
100+
£2.59
200+
£2.27
More Pricing...
Min: 1 / Mult: 1
4.7µH
9.5A
Shielded
20.5A
WE-XHMI Series
8.8mm x 8.3mm x 7.8mm
-
0.00865ohm
± 20%
8.8mm
8.3mm
7.8mm
2211635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.83
5+
£4.78
10+
£4.73
25+
£4.46
50+
£4.19
More Pricing...
Min: 1 / Mult: 1
7.6µH
20A
Shielded
20.5A
WE-HCI Series
18.3mm x 18.2mm x 9mm
-
0.00375ohm
± 20%
18.3mm
18.2mm
9mm
2211635RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£4.19
150+
£3.93
Min: 100 / Mult: 1
7.6µH
20A
Shielded
20.5A
WE-HCI Series
-
-
0.00375ohm
± 20%
18.3mm
18.2mm
9mm
3252990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£9.79
10+
£8.05
50+
£7.05
100+
£6.55
500+
£6.11
More Pricing...
Min: 1 / Mult: 1
22µH
19.5A
Shielded
20.5A
MPX Series
22.5mm x 22mm x 13mm
-
0.0132ohm
± 20%
22.5mm
22mm
13mm
3252990RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£8.05
50+
£7.05
100+
£6.55
500+
£6.11
1000+
£5.99
Min: 10 / Mult: 1
22µH
19.5A
Shielded
20.5A
MPX Series
22.5mm x 22mm x 13mm
-
0.0132ohm
± 20%
22.5mm
22mm
13mm
3954270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.97
100+
£0.80
500+
£0.69
1000+
£0.58
3000+
£0.55
More Pricing...
Min: 10 / Mult: 10
200nH
15.4A
Shielded
20.5A
CLT32 Series
3.2mm x 2.5mm x 2.5mm
-
3.795ohm
± 20%
3.2mm
2.5mm
2.5mm
3954270RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.80
500+
£0.69
1000+
£0.58
3000+
£0.55
6000+
£0.55
Min: 100 / Mult: 10
200nH
15.4A
Shielded
20.5A
CLT32 Series
3.2mm x 2.5mm x 2.5mm
-
3.795ohm
± 20%
3.2mm
2.5mm
2.5mm
4354298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.95
50+
£0.73
100+
£0.57
250+
£0.54
500+
£0.51
More Pricing...
Min: 1 / Mult: 1
560nH
20A
Shielded
20.5A
SPM Series
-
-
0.00363ohm
± 20%
7.1mm
6.5mm
3mm
4354298RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.57
250+
£0.54
500+
£0.51
1000+
£0.44
Min: 100 / Mult: 1
560nH
20A
Shielded
20.5A
SPM Series
-
-
0.00363ohm
± 20%
7.1mm
6.5mm
3mm
3287976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
£7.30
Min: 50 / Mult: 50
33µH
17.5A
Shielded
20.5A
MPXV Series
22.5mm x 22mm x 13mm
-
0.016ohm
± 20%
22.5mm
22mm
13mm
3577916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.90
10+
£1.78
50+
£1.66
100+
£1.51
200+
£1.38
More Pricing...
Min: 1 / Mult: 1
2.2µH
11A
Shielded
20.5A
WE-PD Series
12mm x 12mm x 8mm
-
0.0068ohm
± 30%
12mm
12mm
8mm
3287975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£9.99
10+
£8.78
50+
£7.84
100+
£7.28
250+
£6.79
More Pricing...
Min: 1 / Mult: 1
22µH
19.5A
Shielded
20.5A
MPXV Series
-
-
0.0132ohm
± 20%
22.5mm
22mm
13mm
3287975RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£8.78
50+
£7.84
100+
£7.28
250+
£6.79
500+
£6.65
Min: 10 / Mult: 1
22µH
19.5A
Shielded
20.5A
MPXV Series
-
-
0.0132ohm
± 20%
22.5mm
22mm
13mm
3287976RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£7.30
Min: 50 / Mult: 50
33µH
17.5A
Shielded
20.5A
MPXV Series
-
-
0.016ohm
± 20%
22.5mm
22mm
13mm
3252992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£9.91
10+
£8.21
50+
£7.27
100+
£6.76
500+
£6.44
More Pricing...
Min: 1 / Mult: 1
33µH
17.5A
Shielded
20.5A
MPX Series
22.5mm x 22mm x 13mm
-
0.016ohm
± 20%
22.5mm
22mm
13mm
3577916RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.51
200+
£1.38
500+
£1.24
Min: 100 / Mult: 1
2.2µH
11A
Shielded
20.5A
WE-PD Series
12mm x 12mm x 8mm
-
0.0068ohm
± 30%
12mm
12mm
8mm
3551745RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.13
200+
£2.02
Min: 100 / Mult: 1
3.3µH
13.8A
Shielded
20.5A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
-
0.0065ohm
± 20%
10.6mm
10.6mm
11mm
3252992RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£8.21
50+
£7.27
100+
£6.76
500+
£6.44
1000+
£6.31
Min: 10 / Mult: 1
33µH
17.5A
Shielded
20.5A
MPX Series
22.5mm x 22mm x 13mm
-
0.016ohm
± 20%
22.5mm
22mm
13mm
3551745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.73
5+
£2.56
10+
£2.37
25+
£2.24
50+
£2.13
More Pricing...
Min: 1 / Mult: 1
3.3µH
13.8A
Shielded
20.5A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
-
0.0065ohm
± 20%
10.6mm
10.6mm
11mm
4728812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.82
10+
£2.37
25+
£2.22
50+
£2.16
100+
£2.09
More Pricing...
Min: 1 / Mult: 1
15µH
14.9A
Shielded
20.5A
WE-XHMI Series
-
4540 [1110 Metric]
0.0152ohm
± 20%
11.3mm
10mm
10mm
2526998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.04
10+
£0.94
50+
£0.84
100+
£0.74
Min: 1 / Mult: 1
600nH
18.5A
Shielded
20.5A
XAL6020 Series
6.56mm x 6.36mm x 2.1mm
-
0.0071ohm
± 20%
6.56mm
6.36mm
2.1mm
2360409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.18
50+
£0.16
100+
£0.16
250+
£0.15
500+
£0.15
More Pricing...
Min: 1 / Mult: 1
330nH
20A
Shielded
20.5A
PCC-M0630W (MC) Series
7mm x 6.6mm x 3mm
-
0.0039ohm
± 20%
7mm
6.6mm
3mm
2288792RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.16
200+
£0.97
1000+
£0.87
2000+
£0.83
Min: 100 / Mult: 1
1.2µH
15A
Shielded
20.5A
SER1052 Series
-
-
0.006ohm
± 20%
11mm
10.2mm
5.2mm
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account