ex VAT

SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3953413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.20
10+
£2.88
50+
£2.63
100+
£2.29
200+
£2.18
Min: 1 / Mult: 1
4.2µH
11A
Shielded
15.7A
WE-HCIA Series
-
-
0.0078ohm
± 20%
10.5mm
10mm
4.5mm
3953413RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.29
200+
£2.18
Min: 100 / Mult: 1
4.2µH
11A
Shielded
15.7A
WE-HCIA Series
-
-
0.0078ohm
± 20%
10.5mm
10mm
4.5mm
4167176RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.97
25+
£5.52
50+
£5.11
180+
£4.70
Min: 10 / Mult: 1
30µH
22.9A
Shielded
15.7A
ERU24 B82559 Series
-
-
3600µohm
± 10%
22.8mm
24.7mm
20.9mm
4167176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£7.25
5+
£6.61
10+
£5.97
25+
£5.52
50+
£5.11
More Pricing...
Min: 1 / Mult: 1
30µH
22.9A
Shielded
15.7A
ERU24 B82559 Series
-
-
3600µohm
± 10%
22.8mm
24.7mm
20.9mm
4645562RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.41
200+
£1.32
450+
£1.22
Min: 100 / Mult: 1
1.5µH
13.1A
-
15.7A
-
-
-
9900µohm
-
6.6mm
6.6mm
3.1mm
4645562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.37
10+
£2.00
50+
£1.56
100+
£1.41
200+
£1.32
More Pricing...
Min: 1 / Mult: 1
1.5µH
13.1A
Shielded
15.7A
WE-MAPI Series
-
-
9900µohm
± 20%
6.6mm
6.6mm
3.1mm
4704363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.43
10+
£1.23
50+
£1.05
100+
£1.02
200+
£0.99
More Pricing...
Min: 1 / Mult: 1
4.7µH
14.5A
Shielded
15.7A
3656 Series
-
4540 [1110 Metric]
0.01ohm
± 20%
11.5mm
10mm
5.2mm
3410624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.96
50+
£0.68
100+
£0.57
250+
£0.56
500+
£0.48
Min: 1 / Mult: 1
1µH
11A
Shielded
15.7A
SRP0620 Series
-
-
0.0106ohm
± 10%
7.1mm
6.7mm
2mm
3410624RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.96
50+
£0.68
100+
£0.57
250+
£0.56
500+
£0.48
Min: 10 / Mult: 1
1µH
11A
Shielded
15.7A
SRP0620 Series
-
-
0.0106ohm
± 10%
7.1mm
6.7mm
2mm
2836819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.93
50+
£0.91
100+
£0.90
250+
£0.88
500+
£0.86
More Pricing...
Min: 1 / Mult: 1
330nH
15.4A
Shielded
15.7A
XEL4020 Series
4mm x 4mm x 2.1mm
-
0.0057ohm
± 20%
4mm
4mm
2.1mm
2836819RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.86
1000+
£0.84
5000+
£0.82
10000+
£0.80
Min: 500 / Mult: 1
330nH
15.4A
Shielded
15.7A
XEL4020 Series
-
-
0.0057ohm
± 20%
4mm
4mm
2.1mm
4729732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.72
10+
£0.54
50+
£0.46
100+
£0.44
200+
£0.43
More Pricing...
Min: 1 / Mult: 1
4.7µH
14.5A
Shielded
15.7A
VCHA105D Series
-
4540 [1110 Metric]
0.01ohm
± 20%
10.85mm
10mm
5.2mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account