ex VAT

SMD Power Inductors:

206 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3226958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.380
10+
£2.070
50+
£1.970
Min: 1 / Mult: 1
6.8µH
9.4A
Shielded
-
14A
MPX Series
-
-
-
0.0217ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3490714RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.327
250+
£0.294
500+
£0.288
Min: 100 / Mult: 1
2.2µH
8A
Shielded
-
14A
AMPLA7030Q Series
-
-
-
0.02ohm
± 20%
-
7.3mm
6.6mm
2.8mm
2467171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.935
50+
£0.771
250+
£0.733
500+
£0.688
Min: 5 / Mult: 5
470nH
20A
Shielded
-
14A
IHLP-2525CZ-8A Series
-
-
-
4140µohm
± 20%
-
6.86mm
6.47mm
3mm
2467171RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.771
250+
£0.733
500+
£0.688
Min: 100 / Mult: 5
470nH
20A
Shielded
-
14A
IHLP-2525CZ-8A Series
-
-
-
4140µohm
± 20%
-
6.86mm
6.47mm
3mm
3287957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.240
10+
£3.700
Min: 1 / Mult: 1
15µH
12A
Shielded
-
14A
MPXV Series
-
-
-
0.0178ohm
± 20%
-
17mm
17.1mm
7mm
3755346RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.791
200+
£0.752
400+
£0.706
Min: 100 / Mult: 1
3.3µH
13A
Shielded
-
14A
ASPIAIG-Q7050 Series
-
-
-
0.0114ohm
± 20%
-
8.4mm
8mm
4.8mm
3490714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.473
50+
£0.389
100+
£0.327
250+
£0.294
500+
£0.288
Min: 1 / Mult: 1
2.2µH
8A
Shielded
-
14A
AMPLA7030Q Series
-
-
-
0.02ohm
± 20%
-
7.3mm
6.6mm
2.8mm
3287957RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£3.700
Min: 100 / Mult: 1
15µH
12A
Shielded
-
14A
MPXV Series
-
-
-
0.0178ohm
± 20%
-
17mm
17.1mm
7mm
3755346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.020
10+
£0.901
50+
£0.791
200+
£0.752
400+
£0.706
Min: 1 / Mult: 1
3.3µH
13A
Shielded
-
14A
ASPIAIG-Q7050 Series
-
-
-
0.0114ohm
± 20%
-
8.4mm
8mm
4.8mm
3252994RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£7.970
50+
£7.110
100+
£6.080
Min: 10 / Mult: 1
68µH
12.5A
Shielded
-
14A
MPX Series
-
22.5mm x 22mm x 13mm
-
0.0308ohm
± 20%
-
22.5mm
22mm
13mm
3226958RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.970
Min: 100 / Mult: 1
6.8µH
9.4A
Shielded
-
14A
MPX Series
-
-
-
0.0217ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3252994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£9.630
10+
£7.970
50+
£7.110
100+
£6.080
Min: 1 / Mult: 1
68µH
12.5A
Shielded
-
14A
MPX Series
-
22.5mm x 22mm x 13mm
-
0.0308ohm
± 20%
-
22.5mm
22mm
13mm
3518639

RoHS

Each
1+
£5.890
3+
£5.530
5+
£5.120
10+
£5.020
Min: 1 / Mult: 1
10µH
38A
Semishielded
-
14A
WE-HCFA Series
-
27.5mm x 27.5mm x 17mm
-
1100µohm
± 15%
-
27.5mm
27.5mm
17mm
3384963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.427
100+
£0.371
Min: 10 / Mult: 10
0.15µH
10A
Shielded
-
14A
SRP3012C Series
-
-
-
0.011ohm
± 30%
-
3.5mm
3.2mm
1mm
3410574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.575
100+
£0.452
Min: 10 / Mult: 10
470nH
8.3A
Shielded
-
14A
SRP0512 Series
-
5.4mm x 5.1mm x 1.2mm
-
0.0149ohm
± 10%
-
5.4mm
5.1mm
1.2mm
3410574RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.452
Min: 100 / Mult: 10
470nH
8.3A
Shielded
-
14A
SRP0512 Series
-
-
-
0.0149ohm
± 10%
-
5.4mm
5.1mm
1.2mm
3384963RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.371
Min: 100 / Mult: 10
0.15µH
10A
Shielded
-
14A
SRP3012C Series
-
-
-
0.011ohm
± 30%
-
3.5mm
3.2mm
1mm
2750442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.829
50+
£0.618
100+
£0.586
250+
£0.557
500+
£0.523
More Pricing...
Min: 1 / Mult: 1
2.2µH
8A
Shielded
-
14A
HCMA0703 Series
-
7.1mm x 6.8mm x 3mm
-
0.02ohm
± 20%
-
7.1mm
6.8mm
3mm
1741339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.871
50+
£0.627
250+
£0.535
500+
£0.509
1000+
£0.483
More Pricing...
Min: 5 / Mult: 5
1µH
7A
Shielded
-
14A
IHLP-2525AH-01 Series
-
6.86mm x 6.47mm x 1.8mm
-
0.0183ohm
± 20%
-
6.86mm
6.47mm
1.8mm
2077805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.710
10+
£1.680
50+
£1.560
200+
£1.430
400+
£1.330
More Pricing...
Min: 1 / Mult: 1
2.2µH
7.5A
Shielded
-
14A
WE-LHMI Series
-
-
-
0.012ohm
± 20%
-
7.3mm
6.6mm
4.8mm
1289465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.000
10+
£0.855
50+
£0.786
100+
£0.716
200+
£0.702
More Pricing...
Min: 1 / Mult: 1
10µH
7A
Shielded
-
14A
IHLP-5050CE-01 Series
-
-
-
0.034ohm
± 20%
-
13.2mm
12.9mm
3.5mm
3582971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.820
50+
£2.550
100+
£2.450
250+
£2.370
500+
£2.290
More Pricing...
Min: 1 / Mult: 1
1.5µH
11A
Shielded
-
14A
WE-HCI Series
-
7mm x 6.9mm x 3.8mm
-
6600µohm
± 20%
-
7mm
6.9mm
3.8mm
3501811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.290
50+
£1.050
250+
£0.903
500+
£0.844
1000+
£0.717
More Pricing...
Min: 5 / Mult: 5
1.2µH
10A
Shielded
-
14A
MPL-AL Series
-
-
-
9700µohm
± 20%
-
5.5mm
5.3mm
2.9mm
1547052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.880
10+
£0.753
50+
£0.722
100+
£0.605
200+
£0.573
More Pricing...
Min: 1 / Mult: 1
2µH
16A
Shielded
-
14A
IHLP-4040DZ-11 Series
-
-
-
5800µohm
± 20%
-
10.92mm
10.3mm
4mm
3370417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.873
50+
£0.279
100+
£0.249
250+
£0.198
500+
£0.165
More Pricing...
Min: 1 / Mult: 1
2.2µH
8A
Shielded
-
14A
-
-
-
-
0.02ohm
± 20%
-
7.6mm
6.8mm
3mm
1-25 of 206 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account