ex VAT

SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3518628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.170
10+
£1.900
25+
£1.830
50+
£1.760
100+
£1.690
More Pricing...
Min: 1 / Mult: 1
120nH
37A
Shielded
118A
WE-HCM Series
-
125µohm
± 15%
10mm
12mm
6mm
3518628RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.690
300+
£1.510
Min: 100 / Mult: 1
120nH
37A
Shielded
118A
WE-HCM Series
-
125µohm
± 15%
10mm
12mm
6mm
4738165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
750+
£0.957
Min: 750 / Mult: 750
100nH
55A
Shielded
118A
IHLP-5050EZ-01 Series
-
600µohm
± 20%
13.2mm
12.9mm
5mm
4738092

RoHS

Date/Lot Code

Each
500+
£1.100
Min: 500 / Mult: 500
150nH
55A
Shielded
118A
IHLP-5050FD-01 Series
-
600µohm
± 20%
13.2mm
12.9mm
6.4mm
2434085RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.623
2500+
£0.605
Min: 500 / Mult: 1
150nH
55A
Shielded
118A
SRP1265A Series
-
600µohm
± 20%
13.5mm
12.5mm
6.2mm
1741384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.940
10+
£2.710
25+
£2.460
50+
£2.240
100+
£1.910
More Pricing...
Min: 1 / Mult: 1
100nH
55A
Shielded
118A
IHLP-5050EZ-01 Series
13.2mm x 12.9mm x 5mm
600µohm
± 20%
13.2mm
12.9mm
5mm
1741384RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.910
250+
£1.830
1250+
£1.740
2500+
£1.710
Min: 100 / Mult: 1
100nH
55A
Shielded
118A
IHLP-5050EZ-01 Series
-
600µohm
± 20%
13.2mm
12.9mm
5mm
2434085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.220
10+
£0.897
50+
£0.711
100+
£0.664
200+
£0.642
More Pricing...
Min: 1 / Mult: 1
150nH
55A
Shielded
118A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
600µohm
± 20%
13.5mm
12.5mm
6.2mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account