ex VAT

770mA SMD Power Inductors:

41 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2292510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.23
100+
£0.22
500+
£0.20
2500+
£0.18
5000+
£0.18
More Pricing...
Min: 10 / Mult: 10
10µH
770mA
Shielded
720mA
TYS3015 Series
3mm x 3mm x 1.5mm
-
0.25ohm
± 20%
3mm
3mm
1.5mm
1635856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.14
10+
£1.13
50+
£0.88
100+
£0.81
200+
£0.75
More Pricing...
Min: 1 / Mult: 1
47µH
770mA
Shielded
700mA
WE-TPC Series
5.8mm x 5.8mm x 1.8mm
-
0.55ohm
± 30%
5.8mm
5.8mm
1.8mm
2292514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.29
100+
£0.25
500+
£0.21
2500+
£0.19
4500+
£0.17
More Pricing...
Min: 10 / Mult: 10
10µH
770mA
Shielded
800mA
TYS4012 Series
4mm x 4mm x 1.2mm
-
0.265ohm
± 20%
4mm
4mm
1.2mm
2292502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.27
100+
£0.23
500+
£0.20
2500+
£0.18
5000+
£0.16
More Pricing...
Min: 10 / Mult: 10
4.7µH
770mA
Shielded
750mA
TYS3010 Series
-
-
0.225ohm
± 20%
3mm
3mm
1mm
1635856RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.81
200+
£0.75
500+
£0.70
Min: 100 / Mult: 1
47µH
770mA
Shielded
700mA
WE-TPC Series
-
-
0.55ohm
± 30%
5.8mm
5.8mm
1.8mm
2292510RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.22
500+
£0.20
2500+
£0.18
5000+
£0.18
10000+
£0.17
Min: 100 / Mult: 10
10µH
770mA
Shielded
720mA
TYS3015 Series
-
-
0.25ohm
± 20%
3mm
3mm
1.5mm
2859221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.54
50+
£0.44
100+
£0.36
250+
£0.34
500+
£0.31
More Pricing...
Min: 1 / Mult: 1
68µH
770mA
Shielded
600mA
SRR7045 Series
-
-
0.21ohm
± 20%
7mm
7mm
4.5mm
2428220RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.23
250+
£0.19
500+
£0.17
1500+
£0.15
3000+
£0.14
Min: 100 / Mult: 5
15µH
770mA
Semishielded
770mA
SRN4026 Series
-
-
0.144ohm
± 20%
4mm
4mm
2.5mm
2428220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.28
50+
£0.23
250+
£0.19
500+
£0.17
1500+
£0.15
More Pricing...
Min: 5 / Mult: 5
15µH
770mA
Semishielded
770mA
SRN4026 Series
4mm x 4mm x 2.5mm
-
0.144ohm
± 20%
4mm
4mm
2.5mm
2292514RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.25
500+
£0.21
2500+
£0.19
4500+
£0.17
9000+
£0.15
Min: 100 / Mult: 10
10µH
770mA
Shielded
800mA
TYS4012 Series
-
-
0.265ohm
± 20%
4mm
4mm
1.2mm
2292502RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.23
500+
£0.20
2500+
£0.18
5000+
£0.16
10000+
£0.14
Min: 100 / Mult: 10
4.7µH
770mA
Shielded
750mA
TYS3010 Series
-
-
0.225ohm
± 20%
3mm
3mm
1mm
2859221RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.36
250+
£0.34
500+
£0.31
1000+
£0.28
Min: 100 / Mult: 1
68µH
770mA
Shielded
600mA
SRR7045 Series
-
-
0.21ohm
± 20%
7mm
7mm
4.5mm
2894657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.75
Min: 1 / Mult: 1
150µH
770mA
Semishielded
930mA
WE-LQS Series
6mm x 6mm x 4.5mm
-
0.57ohm
± 20%
6mm
6mm
4.5mm
2894657RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.75
Min: 100 / Mult: 1
150µH
770mA
Semishielded
930mA
WE-LQS Series
-
-
0.57ohm
± 20%
6mm
6mm
4.5mm
2211576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.39
50+
£1.20
100+
£1.11
250+
£1.06
500+
£0.97
More Pricing...
Min: 1 / Mult: 1
56µH
770mA
Unshielded
900mA
WE-PD2 Series
-
-
0.42ohm
± 10%
5.8mm
5.2mm
4.5mm
2082620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.59
50+
£1.15
100+
£1.12
250+
£1.08
500+
£1.02
More Pricing...
Min: 1 / Mult: 1
39µH
770mA
Unshielded
870mA
WE-PD2 Series
4.5mm x 4mm x 3.2mm
-
0.587ohm
± 10%
4.5mm
4mm
3.2mm
2345199

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.45
Min: 500 / Mult: 500
100µH
770mA
Shielded
330mA
VLCF Series
5mm x 5mm x 2.8mm
-
0.67ohm
± 20%
5mm
5mm
2.8mm
2211576RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.11
250+
£1.06
500+
£0.97
1500+
£0.88
Min: 100 / Mult: 1
56µH
770mA
Unshielded
900mA
WE-PD2 Series
-
-
0.42ohm
± 10%
5.8mm
5.2mm
4.5mm
2082620RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.12
250+
£1.08
500+
£1.02
1500+
£0.85
Min: 100 / Mult: 1
39µH
770mA
Unshielded
870mA
WE-PD2 Series
-
-
0.587ohm
± 10%
4.5mm
4mm
3.2mm
3551574RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.67
250+
£0.63
500+
£0.60
1500+
£0.58
Min: 100 / Mult: 1
56µH
770mA
Unshielded
900mA
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
-
0.42ohm
± 20%
5.8mm
5.2mm
4.5mm
3551574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.06
50+
£0.72
100+
£0.67
250+
£0.63
500+
£0.60
More Pricing...
Min: 1 / Mult: 1
56µH
770mA
Unshielded
900mA
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
-
0.42ohm
± 20%
5.8mm
5.2mm
4.5mm
3551551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.07
50+
£0.73
100+
£0.68
250+
£0.64
500+
£0.61
More Pricing...
Min: 1 / Mult: 1
39µH
770mA
Unshielded
870mA
WE-PD2A Series
4.5mm x 4mm x 3.2mm
-
0.587ohm
± 20%
4.5mm
4mm
3.2mm
3551602RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.00
200+
£0.93
500+
£0.86
Min: 100 / Mult: 1
100µH
770mA
Unshielded
860mA
WE-PD2A Series
-
-
0.43ohm
± 20%
7.8mm
7mm
5mm
3551551RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.68
250+
£0.64
500+
£0.61
1500+
£0.60
Min: 100 / Mult: 1
39µH
770mA
Unshielded
870mA
WE-PD2A Series
4.5mm x 4mm x 3.2mm
-
0.587ohm
± 20%
4.5mm
4mm
3.2mm
3353232

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.77
Min: 500 / Mult: 500
390µH
770mA
Shielded
760mA
DS126C2 Series
12.5mm x 12.5mm x 6.8mm
-
0.61ohm
± 20%
12.5mm
12.5mm
6.8mm
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account