ex VAT

7.6A SMD Power Inductors:

50 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3410575RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.45
Min: 100 / Mult: 10
680nH
7.6A
Shielded
11A
SRP0512 Series
-
-
0.018ohm
± 10%
5.4mm
5.1mm
1.2mm
3410575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.58
100+
£0.45
Min: 10 / Mult: 10
680nH
7.6A
Shielded
11A
SRP0512 Series
5.4mm x 5.1mm x 1.2mm
-
0.018ohm
± 10%
5.4mm
5.1mm
1.2mm
2333873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.92
10+
£0.76
50+
£0.69
100+
£0.62
200+
£0.59
More Pricing...
Min: 1 / Mult: 1
6.8µH
7.6A
Shielded
8A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
0.0185ohm
± 30%
12.5mm
12.5mm
7.5mm
2374150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.25
10+
£1.06
50+
£0.90
100+
£0.69
200+
£0.65
More Pricing...
Min: 1 / Mult: 1
6.8µH
7.6A
Shielded
8A
SRR1280A Series
12.5mm x 12.5mm x 7.5mm
-
0.0185ohm
± 30%
12.5mm
12.5mm
7.5mm
2374150RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.69
200+
£0.65
400+
£0.61
Min: 100 / Mult: 1
6.8µH
7.6A
Shielded
8A
SRR1280A Series
-
-
0.0185ohm
± 30%
12.5mm
12.5mm
7.5mm
2333873RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.62
200+
£0.59
400+
£0.55
Min: 100 / Mult: 1
6.8µH
7.6A
Shielded
8A
SRR1280 Series
-
-
0.0185ohm
± 30%
12.5mm
12.5mm
7.5mm
3287748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.94
10+
£0.81
50+
£0.70
100+
£0.67
Min: 1 / Mult: 1
1µH
7.6A
Shielded
9A
MPXV Series
5.3mm x 5mm x 2mm
-
0.0189ohm
± 20%
5.3mm
5mm
2mm
3287748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.67
Min: 100 / Mult: 1
1µH
7.6A
Shielded
9A
MPXV Series
-
-
0.0189ohm
± 20%
5.3mm
5mm
2mm
4153715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.05
10+
£0.81
50+
£0.68
100+
£0.63
Min: 1 / Mult: 1
10µH
7.6A
Shielded
12.5A
MPGV Series
-
-
0.0299ohm
± 20%
10.8mm
10mm
5.4mm
4142752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.96
50+
£2.61
100+
£2.42
250+
£2.08
500+
£1.90
Min: 1 / Mult: 1
4.9µH
7.6A
Shielded
7.2A
WE-HCIA Series
-
-
0.01585ohm
± 20%
7mm
6.9mm
4.8mm
4153715RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.63
Min: 100 / Mult: 1
10µH
7.6A
Shielded
12.5A
MPGV Series
-
-
0.0299ohm
± 20%
10.8mm
10mm
5.4mm
4142752RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.42
250+
£2.08
500+
£1.90
Min: 100 / Mult: 1
4.9µH
7.6A
Shielded
7.2A
WE-HCIA Series
-
-
0.01585ohm
± 20%
7mm
6.9mm
4.8mm
4572951RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.28
250+
£0.25
500+
£0.22
1000+
£0.20
Min: 100 / Mult: 1
1.5µH
7.6A
-
-
-
-
-
0.0145ohm
-
7.8mm
7.8mm
5mm
4572677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.29
50+
£0.23
100+
£0.17
250+
£0.17
500+
£0.17
More Pricing...
Min: 1 / Mult: 1
470nH
7.6A
Shielded
11.5A
IFSC2020DZ-01 Series
-
-
9000µohm
± 20%
5mm
5mm
4mm
4572951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.44
50+
£0.36
100+
£0.28
250+
£0.25
500+
£0.22
More Pricing...
Min: 1 / Mult: 1
1.5µH
7.6A
Shielded
-
IFDC3030EZ Series
-
-
0.0145ohm
± 30%
7.8mm
7.8mm
5mm
4360161RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
£1.63
Min: 100 / Mult: 1
6.1µH
7.6A
Shielded
8.6A
WE-PD Series
-
-
0.018ohm
-20% to +40%
12mm
12mm
8mm
4360161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.78
10+
£1.66
20+
£1.63
Min: 1 / Mult: 1
6.1µH
7.6A
Shielded
8.6A
WE-PD Series
-
-
0.018ohm
-20% to +40%
12mm
12mm
8mm
4572677RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.17
250+
£0.17
500+
£0.17
1500+
£0.11
Min: 100 / Mult: 1
470nH
7.6A
-
11.5A
-
-
-
9000µohm
-
5mm
5mm
4mm
3410543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.43
100+
£0.37
Min: 10 / Mult: 10
470nH
7.6A
Shielded
13.5A
SRP0412 Series
4.4mm x 4.1mm x 1.2mm
-
0.0153ohm
± 10%
4.4mm
4.1mm
1.2mm
3501884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.44
50+
£0.34
100+
£0.30
250+
£0.26
500+
£0.22
More Pricing...
Min: 1 / Mult: 1
1µH
7.6A
Semishielded
10.5A
MPL-SE Series
4.9mm x 4.9mm x 4mm
-
0.011ohm
± 20%
4.9mm
4.9mm
4mm
3501884RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.30
250+
£0.26
500+
£0.22
1200+
£0.18
Min: 100 / Mult: 1
1µH
7.6A
Semishielded
10.5A
MPL-SE Series
4.9mm x 4.9mm x 4mm
-
0.011ohm
± 20%
4.9mm
4.9mm
4mm
3919551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.60
10+
£1.52
25+
£1.40
50+
£1.27
100+
£1.14
More Pricing...
Min: 1 / Mult: 1
2µH
7.6A
Shielded
13.91A
NS Series
12.5mm x 12.5mm x 6.5mm
-
9.6mohm
± 30%
12.5mm
12.5mm
6.5mm
4688298

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.59
50+
£0.40
100+
£0.36
250+
£0.34
500+
£0.32
More Pricing...
Min: 1 / Mult: 1
2.2µH
7.6A
Wirewound
9.2A
LCXN Series
-
-
0.0117ohm
± 30%
8mm
8mm
4.2mm
3410543RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.37
Min: 100 / Mult: 10
470nH
7.6A
Shielded
13.5A
SRP0412 Series
-
-
0.0153ohm
± 10%
4.4mm
4.1mm
1.2mm
4367600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3500+
£0.44
10500+
£0.43
Min: 3500 / Mult: 3500
1µH
7.6A
Shielded
9A
MPX Series
-
-
0.0189ohm
± 20%
5.3mm
5mm
2mm
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account