ex VAT

660mA SMD Power Inductors:

49 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2520694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.21
50+
£0.18
250+
£0.15
500+
£0.14
1000+
£0.13
Min: 5 / Mult: 5
10µH
660mA
Shielded
800mA
VLS-E Series
-
-
0.588ohm
± 20%
2.5mm
2mm
1.5mm
2894661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.05
50+
£0.94
100+
£0.87
250+
£0.81
500+
£0.75
More Pricing...
Min: 1 / Mult: 1
330µH
660mA
Semishielded
900mA
WE-LQS Series
8mm x 8mm x 4.2mm
-
0.865ohm
± 20%
8mm
8mm
4.2mm
3577933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.91
10+
£1.79
50+
£1.66
100+
£1.52
200+
£1.38
More Pricing...
Min: 1 / Mult: 1
1000µH
660mA
Shielded
1.1A
WE-PD Series
12mm x 12mm x 8mm
-
1.09ohm
± 20%
12mm
12mm
8mm
2520694RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.18
250+
£0.15
500+
£0.14
1000+
£0.13
Min: 100 / Mult: 5
10µH
660mA
Shielded
800mA
VLS-E Series
-
-
0.588ohm
± 20%
2.5mm
2mm
1.5mm
3386947RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.17
250+
£0.14
500+
£0.13
1000+
£0.11
2000+
£0.10
Min: 100 / Mult: 5
47µH
660mA
Semishielded
460mA
VLS-CX-1 Series
-
-
1.441ohm
± 20%
3mm
3mm
1.5mm
3583011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.66
10+
£1.63
50+
£1.57
100+
£1.51
200+
£1.36
More Pricing...
Min: 1 / Mult: 1
47µH
660mA
Shielded
1A
WE-SPC Series
4.8mm x 4.8mm x 2.8mm
-
0.608ohm
± 20%
4.8mm
4.8mm
2.8mm
3386939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.18
50+
£0.16
250+
£0.14
500+
£0.12
1000+
£0.11
More Pricing...
Min: 5 / Mult: 5
47µH
660mA
Semishielded
430mA
VLS-CX-1 Series
-
-
1.447ohm
± 20%
3mm
3mm
1.2mm
3386947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.21
50+
£0.17
250+
£0.14
500+
£0.13
1000+
£0.11
More Pricing...
Min: 5 / Mult: 5
47µH
660mA
Semishielded
460mA
VLS-CX-1 Series
-
-
1.441ohm
± 20%
3mm
3mm
1.5mm
2493065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.26
50+
£0.22
250+
£0.18
500+
£0.16
1000+
£0.14
More Pricing...
Min: 5 / Mult: 5
22µH
660mA
Shielded
600mA
VLS-CX-1 Series
-
1008 [2520 Metric]
0.955ohm
± 20%
2.5mm
2mm
1.2mm
2749116

RoHS

Date/Lot Code

Each
1+
£0.75
50+
£0.62
100+
£0.52
250+
£0.51
500+
£0.50
More Pricing...
Min: 1 / Mult: 1
22µH
660mA
Shielded
460mA
WE-LQFS Series
3.8mm x 3.8mm x 1.8mm
-
0.481ohm
± 20%
3.8mm
3.8mm
1.8mm
2859250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.41
50+
£0.30
100+
£0.28
250+
£0.28
500+
£0.27
Min: 1 / Mult: 1
120µH
660mA
Unshielded
1A
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
0.48ohm
± 10%
7.8mm
7.8mm
5.3mm
1864147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.47
100+
£0.28
500+
£0.20
1000+
£0.18
2000+
£0.15
More Pricing...
Min: 10 / Mult: 10
120µH
660mA
Unshielded
-
MCSD75 Series
7.8mm x 7mm x 5mm
-
0.43ohm
± 10%
7.8mm
7mm
5mm
1864147RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.28
500+
£0.20
1000+
£0.18
2000+
£0.15
4000+
£0.14
More Pricing...
Min: 100 / Mult: 10
120µH
660mA
Unshielded
-
MCSD75 Series
-
-
0.43ohm
± 10%
7.8mm
7mm
5mm
2859250RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.28
250+
£0.28
500+
£0.27
Min: 100 / Mult: 1
120µH
660mA
Unshielded
1A
SDR0805 Series
-
-
0.48ohm
± 10%
7.8mm
7.8mm
5.3mm
2766768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.31
50+
£0.24
250+
£0.18
500+
£0.16
1000+
£0.14
More Pricing...
Min: 5 / Mult: 5
15µH
660mA
Shielded
660mA
VLS-CX-1 Series
2.5mm x 2mm x 1mm
1008 [2520 Metric]
0.914ohm
± 20%
2.5mm
2mm
1mm
2894661RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.87
250+
£0.81
500+
£0.75
1000+
£0.67
Min: 100 / Mult: 1
330µH
660mA
Semishielded
900mA
WE-LQS Series
-
-
0.865ohm
± 20%
8mm
8mm
4.2mm
3583011RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.51
200+
£1.36
500+
£1.20
Min: 100 / Mult: 1
47µH
660mA
Shielded
1A
WE-SPC Series
-
-
0.608ohm
± 20%
4.8mm
4.8mm
2.8mm
3386939RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.16
250+
£0.14
500+
£0.12
1000+
£0.11
2000+
£0.10
Min: 100 / Mult: 5
47µH
660mA
Semishielded
430mA
VLS-CX-1 Series
-
-
1.447ohm
± 20%
3mm
3mm
1.2mm
3577933RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.52
200+
£1.38
500+
£1.24
Min: 100 / Mult: 1
1000µH
660mA
Shielded
1.1A
WE-PD Series
12mm x 12mm x 8mm
-
1.09ohm
± 20%
12mm
12mm
8mm
2493065RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.22
250+
£0.18
500+
£0.16
1000+
£0.14
2000+
£0.13
Min: 100 / Mult: 5
22µH
660mA
Shielded
600mA
VLS-CX-1 Series
-
1008 [2520 Metric]
0.955ohm
± 20%
2.5mm
2mm
1.2mm
2766768RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.24
250+
£0.18
500+
£0.16
1000+
£0.14
2000+
£0.14
Min: 100 / Mult: 5
15µH
660mA
Shielded
660mA
VLS-CX-1 Series
-
1008 [2520 Metric]
0.914ohm
± 20%
2.5mm
2mm
1mm
4572666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.26
50+
£0.22
250+
£0.16
500+
£0.14
1500+
£0.11
More Pricing...
Min: 5 / Mult: 5
47µH
660mA
Shielded
700mA
IFSC1616AH-01 Series
-
-
0.744ohm
± 20%
4mm
4mm
1.8mm
4572860RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.19
250+
£0.19
500+
£0.19
1000+
£0.14
Min: 100 / Mult: 1
120µH
660mA
-
-
-
-
-
0.47ohm
-
7.8mm
7mm
5.3mm
4572666RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.22
250+
£0.16
500+
£0.14
1500+
£0.11
3000+
£0.11
Min: 100 / Mult: 5
47µH
660mA
-
700mA
-
-
-
0.744ohm
-
4mm
4mm
1.8mm
4572860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.32
50+
£0.25
100+
£0.19
250+
£0.19
500+
£0.19
More Pricing...
Min: 1 / Mult: 1
120µH
660mA
Unshielded
-
IDCP3020-01 Series
-
-
0.47ohm
± 20%
7.8mm
7mm
5.3mm
1-25 of 49 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account