ex VAT

58A SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3797196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.180
50+
£1.010
250+
£0.814
500+
£0.766
1000+
£0.718
More Pricing...
Min: 5 / Mult: 5
56nH
58A
Shielded
45A
IHSR-2525CZ-5A Series
-
400µohm
± 20%
7.42mm
6.65mm
3mm
3797196RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.010
250+
£0.814
500+
£0.766
1000+
£0.718
2000+
£0.674
Min: 100 / Mult: 5
56nH
58A
Shielded
45A
IHSR-2525CZ-5A Series
-
400µohm
± 20%
7.42mm
6.65mm
3mm
4244661

RoHS

Date/Lot Code

Each
1+
£3.570
5+
£3.260
10+
£2.940
20+
£2.720
40+
£2.620
More Pricing...
Min: 1 / Mult: 1
3.2µH
58A
Shielded
95A
ERU33 B82559 Series
-
0.85ohm
± 12%
33mm
33mm
15mm
4242059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£6.780
5+
£6.650
10+
£5.570
20+
£5.430
40+
£5.290
More Pricing...
Min: 1 / Mult: 1
2.2µH
58A
Shielded
48A
SRP2313CC Series
-
1250µohm
± 20%
23.5mm
22mm
12.6mm
4242059RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.570
20+
£5.430
40+
£5.290
80+
£5.030
Min: 10 / Mult: 1
2.2µH
58A
Shielded
48A
SRP2313CC Series
-
1250µohm
± 20%
23.5mm
22mm
12.6mm
4588001RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.770
300+
£1.340
600+
£1.250
1200+
£1.210
Min: 100 / Mult: 1
90nH
58A
-
115A
-
-
185µohm
-
9.6mm
6.4mm
10mm
4588002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.310
10+
£1.930
50+
£1.770
300+
£1.340
600+
£1.250
More Pricing...
Min: 1 / Mult: 1
110nH
58A
-
104A
TPI Series
-
185µohm
± 10%
9.6mm
6.4mm
10mm
4588002RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.770
300+
£1.340
600+
£1.250
1200+
£1.210
Min: 100 / Mult: 1
110nH
58A
-
104A
-
-
185µohm
-
9.6mm
6.4mm
10mm
4588003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.310
10+
£1.930
50+
£1.770
300+
£1.340
600+
£1.250
More Pricing...
Min: 1 / Mult: 1
120nH
58A
-
99A
TPI Series
-
185µohm
± 10%
9.6mm
6.4mm
10mm
4588001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.310
10+
£1.930
50+
£1.770
300+
£1.340
600+
£1.250
More Pricing...
Min: 1 / Mult: 1
90nH
58A
-
115A
TPI Series
-
185µohm
± 10%
9.6mm
6.4mm
10mm
4588003RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.770
300+
£1.340
600+
£1.250
1200+
£1.210
Min: 100 / Mult: 1
120nH
58A
-
99A
-
-
185µohm
-
9.6mm
6.4mm
10mm
3797194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.945
50+
£0.824
250+
£0.743
500+
£0.698
1000+
£0.648
More Pricing...
Min: 5 / Mult: 5
56nH
58A
Shielded
45A
IHSR-2525CZ-51 Series
7.42mm x 6.65mm x 3mm
400µohm
± 20%
7.42mm
6.65mm
3mm
3780019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£7.270
5+
£7.200
10+
£6.020
20+
£5.910
40+
£5.790
More Pricing...
Min: 1 / Mult: 1
2.2µH
58A
Shielded
48A
IHLP-8787MZ-51 Series
22.48mm x 22mm x 13mm
1250µohm
± 20%
22.48mm
22mm
13mm
3677573RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.460
200+
£2.280
Min: 100 / Mult: 1
1µH
58A
Shielded
80A
SRP1580CA Series
-
1150µohm
± 20%
16.5mm
15.5mm
7.7mm
3677573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.410
5+
£3.110
10+
£2.810
25+
£2.630
50+
£2.460
More Pricing...
Min: 1 / Mult: 1
1µH
58A
Shielded
80A
SRP1580CA Series
16.5mm x 15.5mm x 7.7mm
1150µohm
± 20%
16.5mm
15.5mm
7.7mm
3780019RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£6.020
20+
£5.910
40+
£5.790
100+
£5.370
Min: 10 / Mult: 1
2.2µH
58A
Shielded
48A
IHLP-8787MZ-51 Series
-
1250µohm
± 20%
22.48mm
22mm
13mm
3797194RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.824
250+
£0.743
500+
£0.698
1000+
£0.648
2000+
£0.605
Min: 100 / Mult: 5
56nH
58A
Shielded
45A
IHSR-2525CZ-51 Series
7.42mm x 6.65mm x 3mm
400µohm
± 20%
7.42mm
6.65mm
3mm
4034754

Date/Lot Code

Each
5+
£170.940
Min: 5 / Mult: 5
2.2µH
58A
Shielded
48A
SGIHLP-97OZ-8 Series
-
1260µohm
± 20%
27.18mm
24.77mm
15.24mm
2419048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£10.150
5+
£9.930
10+
£9.700
20+
£9.100
40+
£8.640
More Pricing...
Min: 1 / Mult: 1
2.2µH
58A
Shielded
48A
IHLP-8787MZ-5A Series
22.48mm x 22mm x 13mm
1250µohm
± 20%
22.48mm
22mm
13mm
2419048RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£6.730
1000+
£5.780
Min: 500 / Mult: 1
2.2µH
58A
Shielded
48A
IHLP-8787MZ-5A Series
-
1250µohm
± 20%
22.48mm
22mm
13mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account