ex VAT

47A SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2419050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£7.580
5+
£7.570
10+
£6.280
20+
£6.130
40+
£5.970
More Pricing...
Min: 1 / Mult: 1
4.7µH
47A
Shielded
37A
IHLP-8787MZ-5A Series
-
1840µohm
± 20%
22.48mm
22mm
13mm
2493838RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.110
200+
£1.910
Min: 100 / Mult: 1
1.5µH
47A
Shielded
65A
SRP1770TA Series
-
2500µohm
± 20%
16.9mm
16.9mm
6.7mm
2493838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.930
5+
£2.670
10+
£2.410
25+
£2.230
50+
£2.110
More Pricing...
Min: 1 / Mult: 1
1.5µH
47A
Shielded
65A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
2500µohm
± 20%
16.9mm
16.9mm
6.7mm
2419050RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£6.280
20+
£6.130
40+
£5.970
100+
£5.600
Min: 10 / Mult: 1
4.7µH
47A
Shielded
37A
IHLP-8787MZ-5A Series
-
1840µohm
± 20%
22.48mm
22mm
13mm
4034758

Date/Lot Code

Each
5+
£142.450
Min: 5 / Mult: 5
4.7µH
47A
Shielded
37A
SGIHLP-97OZ-8 Series
-
1850µohm
± 20%
27.18mm
24.77mm
15.24mm
1845567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.710
10+
£1.910
25+
£1.900
50+
£1.880
100+
£1.870
More Pricing...
Min: 1 / Mult: 1
560nH
47A
Shielded
62A
IHLP-6767DZ-01 Series
17.15mm x 17.15mm x 4mm
1520µohm
± 20%
17.15mm
17.15mm
4mm
1845567RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£1.810
1250+
£1.740
2500+
£1.700
Min: 500 / Mult: 1
560nH
47A
Shielded
62A
IHLP-6767DZ-01 Series
-
1520µohm
± 20%
17.15mm
17.15mm
4mm
2906455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
£2.830
Min: 1000 / Mult: 1000
1.5µH
47A
Shielded
52A
PA4344.XXXNLT Series
17.7mm x 17.2mm x 7mm
0.0025ohm
0
17.7mm
17.2mm
7mm
3518634

RoHS

Date/Lot Code

Each
1+
£7.470
3+
£6.980
5+
£6.550
10+
£6.340
20+
£5.730
More Pricing...
Min: 1 / Mult: 1
1µH
47A
Semishielded
81A
WE-HCFA Series
27.5mm x 27.5mm x 17mm
600µohm
± 25%
27.5mm
27.5mm
17mm
3518635

RoHS

Date/Lot Code

Each
1+
£7.470
3+
£6.980
5+
£6.550
10+
£6.060
20+
£5.730
More Pricing...
Min: 1 / Mult: 1
1.5µH
47A
Semishielded
53A
WE-HCFA Series
27.5mm x 27.5mm x 17mm
600µohm
± 25%
27.5mm
27.5mm
17mm
4242061

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
80+
£5.080
Min: 80 / Mult: 80
4.7µH
47A
Shielded
38A
SRP2313CC Series
-
2200µohm
± 20%
23.5mm
22mm
12.6mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account