ex VAT

42A SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4200141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.010
50+
£0.848
250+
£0.747
500+
£0.705
1000+
£0.643
More Pricing...
Min: 5 / Mult: 5
150nH
42A
Shielded
-
PCC-M1040L (MC) Series
-
450µohm
± 20%
11.7mm
10mm
4mm
4200141RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.848
250+
£0.747
500+
£0.705
1000+
£0.643
2000+
£0.600
Min: 100 / Mult: 5
150nH
42A
Shielded
-
PCC-M1040L (MC) Series
-
450µohm
± 20%
11.7mm
10mm
4mm
2434068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.060
Min: 1 / Mult: 1
330nH
42A
Shielded
80A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
900µohm
± 20%
13.5mm
12.5mm
4.8mm
2906441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.320
10+
£1.120
25+
£1.020
50+
£0.950
100+
£0.877
More Pricing...
Min: 1 / Mult: 1
450nH
42A
Shielded
63A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
1.2mohm
± 20%
14mm
12.8mm
6.5mm
2434068RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£1.060
Min: 500 / Mult: 1
330nH
42A
Shielded
80A
SRP1245A Series
-
900µohm
± 20%
13.5mm
12.5mm
4.8mm
4759298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.550
5+
£3.260
10+
£2.960
25+
£2.710
50+
£2.320
More Pricing...
Min: 1 / Mult: 1
2.5µH
42A
Shielded
41A
PCC-M15A0MF Series
-
1870µohm
± 20%
17.2mm
15.6mm
10.5mm
4738187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
250+
£1.890
Min: 250 / Mult: 250
1.5µH
42A
Shielded
65A
IHLP-6767GZ-01 Series
-
1880µohm
± 20%
17.15mm
17.15mm
7mm
4738167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
750+
£0.827
Min: 750 / Mult: 750
330nH
42A
Shielded
80A
IHLP-5050EZ-01 Series
-
1100µohm
± 20%
13.2mm
12.9mm
5mm
2289023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.720
100+
£2.500
250+
£1.870
500+
£1.130
Min: 1 / Mult: 1
160nH
42A
Shielded
88A
XAL1030 Series
11.3mm x 10mm x 3.1mm
1210µohm
± 20%
11.3mm
10mm
3.1mm
1741411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.120
5+
£2.570
10+
£2.020
25+
£1.870
50+
£1.720
More Pricing...
Min: 1 / Mult: 1
1.5µH
42A
Shielded
65A
IHLP-6767GZ-01 Series
17.15mm x 17.15mm x 7mm
1880µohm
± 20%
17.15mm
17.15mm
7mm
2288816RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£1.480
Min: 100 / Mult: 1
300nH
42A
Shielded
43.2A
SER1400 Series
-
550µohm
± 20%
15.24mm
6.88mm
8.26mm
2288816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.480
Min: 1 / Mult: 1
300nH
42A
Shielded
43.2A
SER1400 Series
15.24mm x 6.88mm x 8.26mm
550µohm
± 20%
15.24mm
6.88mm
8.26mm
1741411RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.720
200+
£1.570
Min: 100 / Mult: 1
1.5µH
42A
Shielded
65A
IHLP-6767GZ-01 Series
-
1880µohm
± 20%
17.15mm
17.15mm
7mm
2288818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.730
10+
£1.650
50+
£1.600
100+
£1.470
200+
£1.460
More Pricing...
Min: 1 / Mult: 1
680nH
42A
Shielded
18.8A
SER1400 Series
15.24mm x 6.88mm x 8.26mm
550µohm
± 20%
15.24mm
6.88mm
8.26mm
2288817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£5.390
10+
£3.080
25+
£2.400
50+
£1.960
150+
£1.660
Min: 1 / Mult: 1
500nH
42A
Shielded
25.8A
SER1400 Series
15.24mm x 6.88mm x 8.26mm
550µohm
± 20%
15.24mm
6.88mm
8.26mm
2288817RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£3.080
25+
£2.400
50+
£1.960
150+
£1.660
Min: 10 / Mult: 1
500nH
42A
Shielded
25.8A
SER1400 Series
-
550µohm
± 20%
15.24mm
6.88mm
8.26mm
2289023RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.500
250+
£1.870
500+
£1.130
Min: 100 / Mult: 1
160nH
42A
Shielded
88A
XAL1030 Series
-
1210µohm
± 20%
11.3mm
10mm
3.1mm
2288818RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.470
200+
£1.460
500+
£1.390
1000+
£1.310
Min: 100 / Mult: 1
680nH
42A
Shielded
18.8A
SER1400 Series
-
550µohm
± 20%
15.24mm
6.88mm
8.26mm
1741386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.460
10+
£2.250
50+
£2.070
100+
£1.900
250+
£1.630
Min: 1 / Mult: 1
330nH
42A
Shielded
80A
IHLP-5050EZ-01 Series
13.2mm x 12.9mm x 5mm
1100µohm
± 20%
13.2mm
12.9mm
5mm
1741386RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.900
250+
£1.630
Min: 100 / Mult: 1
330nH
42A
Shielded
80A
IHLP-5050EZ-01 Series
-
1100µohm
± 20%
13.2mm
12.9mm
5mm
3280824RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
£1.020
Min: 500 / Mult: 1
1.5µH
42A
Shielded
55A
SRP1770C Series
-
2100µohm
± 20%
17.8mm
16.9mm
6.7mm
3280824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.620
5+
£1.330
10+
£1.040
25+
£1.020
Min: 1 / Mult: 1
1.5µH
42A
Shielded
55A
SRP1770C Series
17.8mm x 16.9mm x 6.7mm
2100µohm
± 20%
17.8mm
16.9mm
6.7mm
4242034

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
£2.320
Min: 200 / Mult: 200
1.5µH
42A
Shielded
55A
SRP1770CC Series
-
2100µohm
± 20%
17.6mm
16.9mm
6.7mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account