ex VAT

3.8A SMD Power Inductors:

162 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4145948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.349
10+
£0.273
20+
£0.268
Min: 1 / Mult: 1
470nH
3.8A
Shielded
-
-
4.4A
MCOIL LCCN Series
-
-
0805 [2012 Metric]
0.041ohm
± 20%
-
2mm
1.25mm
1mm
4145948RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
£0.268
Min: 100 / Mult: 1
470nH
3.8A
Shielded
-
-
4.4A
MCOIL LCCN Series
-
-
0805 [2012 Metric]
0.041ohm
± 20%
-
2mm
1.25mm
1mm
2292529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.271
100+
£0.223
500+
£0.220
1000+
£0.217
3000+
£0.167
More Pricing...
Min: 10 / Mult: 10
2.2µH
3.8A
Shielded
-
-
4.9A
TYS5040 Series
-
5mm x 5mm x 4mm
-
0.019ohm
± 30%
-
5mm
5mm
4mm
2454946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.390
50+
£0.281
100+
£0.266
250+
£0.232
500+
£0.225
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.8A
Unshielded
-
-
3.5A
SDE0604A Series
-
-
-
0.06ohm
± 20%
-
5.8mm
5.2mm
4.5mm
2211510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.590
50+
£1.140
100+
£1.050
250+
£0.976
500+
£0.909
More Pricing...
Min: 1 / Mult: 1
8.2µH
3.8A
Shielded
-
-
2.8A
WE-TPC Series
-
10mm x 10mm x 2.8mm
-
0.037ohm
± 30%
-
10mm
10mm
2.8mm
2077790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.750
50+
£1.520
100+
£1.380
250+
£1.360
500+
£1.330
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.8A
Shielded
-
-
12A
WE-LHMI Series
-
7.3mm x 6.6mm x 2.8mm
-
0.04ohm
± 20%
-
7.3mm
6.6mm
2.8mm
2352688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.279
50+
£0.229
250+
£0.201
500+
£0.196
1000+
£0.191
More Pricing...
Min: 5 / Mult: 5
1µH
3.8A
Shielded
-
-
3.8A
IFSC-1515AH-01 Series
-
3.8mm x 3.8mm x 1.8mm
-
0.025ohm
± 20%
-
3.8mm
3.8mm
1.8mm
2545741
Each (Supplied on Cut Tape)
Cut Tape
1+
£0.689
50+
£0.493
100+
£0.464
250+
£0.430
500+
£0.405
More Pricing...
Min: 1 / Mult: 1
47µH
3.8A
Shielded
-
-
4.7A
PCC-M1040M-LP Series
-
-
-
0.1452ohm
± 20%
-
10.7mm
10mm
4mm
2545727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.658
50+
£0.473
100+
£0.445
250+
£0.412
500+
£0.396
More Pricing...
Min: 1 / Mult: 1
15µH
3.8A
-
-
-
7.7A
PCC-M0840M-LP Series
-
8.5mm x 8mm x 4mm
-
0.0605ohm
± 20%
-
8.5mm
8mm
4mm
2616891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.314
50+
£0.231
100+
£0.213
250+
£0.202
500+
£0.197
More Pricing...
Min: 1 / Mult: 1
6.3µH
3.8A
Semishielded
-
-
5.9A
SRN6045TA Series
-
-
-
0.033ohm
± 20%
-
6mm
6mm
4.2mm
3212511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.746
10+
£0.612
50+
£0.558
100+
£0.504
200+
£0.428
More Pricing...
Min: 1 / Mult: 1
10µH
3.8A
Shielded
-
-
4.1A
SLF Series
-
-
-
0.0222ohm
± 20%
-
10.1mm
10.1mm
6.5mm
2352688RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.229
250+
£0.201
500+
£0.196
1000+
£0.191
2000+
£0.180
Min: 100 / Mult: 5
1µH
3.8A
Shielded
-
-
3.8A
IFSC-1515AH-01 Series
-
-
-
0.025ohm
± 20%
-
3.8mm
3.8mm
1.8mm
2455080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.150
10+
£0.945
25+
£0.889
50+
£0.832
100+
£0.776
More Pricing...
Min: 1 / Mult: 1
47µH
3.8A
Shielded
-
-
3.1A
SRR1210A Series
-
-
-
0.072ohm
± 20%
-
12mm
12mm
10mm
2545727RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.445
250+
£0.412
500+
£0.396
1000+
£0.360
Min: 100 / Mult: 1
15µH
3.8A
-
-
-
7.7A
PCC-M0840M-LP Series
-
-
-
0.0605ohm
± 20%
-
8.5mm
8mm
4mm
2292529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.223
500+
£0.220
1000+
£0.217
3000+
£0.167
6000+
£0.164
Min: 100 / Mult: 10
2.2µH
3.8A
Shielded
-
-
4.9A
TYS5040 Series
-
-
-
0.019ohm
± 30%
-
5mm
5mm
4mm
2932125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.321
50+
£0.263
100+
£0.223
250+
£0.217
500+
£0.195
More Pricing...
Min: 1 / Mult: 1
2.2µH
3.8A
Semishielded
-
-
5.7A
SRN5040TA Series
-
4.95mm x 4.95mm x 3.9mm
-
0.021ohm
± 20%
-
4.95mm
4.95mm
3.9mm
2965602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.657
100+
£0.541
500+
£0.539
1000+
£0.466
2000+
£0.439
More Pricing...
Min: 10 / Mult: 10
2.2µH
3.8A
Shielded
-
-
4A
IHLP-1616BZ-5A Series
-
-
-
0.065ohm
± 20%
-
4.45mm
4.06mm
2mm
1362130RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.437
250+
£0.405
500+
£0.373
1000+
£0.341
Min: 100 / Mult: 1
6.8µH
3.8A
Shielded
-
-
3.1A
SRU8043 Series
-
-
-
0.0224ohm
± 30%
-
8mm
8mm
4.3mm
2545741RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.464
250+
£0.430
500+
£0.405
1000+
£0.375
Min: 100 / Mult: 1
47µH
3.8A
Shielded
-
-
4.7A
PCC-M1040M-LP Series
-
-
-
0.1452ohm
± 20%
-
10.7mm
10mm
4mm
2077790RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.380
250+
£1.360
500+
£1.330
1000+
£1.040
Min: 100 / Mult: 1
4.7µH
3.8A
Shielded
-
-
12A
WE-LHMI Series
-
-
-
0.04ohm
± 20%
-
7.3mm
6.6mm
2.8mm
2709643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.814
50+
£0.607
100+
£0.575
250+
£0.503
500+
£0.472
Min: 1 / Mult: 1
8.2µH
3.8A
Shielded
-
-
5.6A
ASPIAIG-S8050 Series
-
8mm x 8mm x 5mm
-
0.035ohm
± 20%
-
8mm
8mm
5mm
1864110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.706
50+
£0.263
100+
£0.228
250+
£0.188
500+
£0.166
More Pricing...
Min: 1 / Mult: 1
2.2µH
3.8A
Unshielded
-
-
-
MCSD54 Series
-
-
-
0.041ohm
± 20%
-
5.8mm
5.2mm
4.5mm
3648467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.100
10+
£0.905
50+
£0.824
100+
£0.742
200+
£0.695
More Pricing...
Min: 1 / Mult: 1
22µH
3.8A
Shielded
-
-
3.5A
SLF Series
-
-
-
0.0379ohm
± 20%
-
12.5mm
12.5mm
6.5mm
2333721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.946
10+
£0.775
50+
£0.706
200+
£0.637
400+
£0.636
More Pricing...
Min: 1 / Mult: 1
12µH
3.8A
Shielded
-
-
3.6A
SRR1240 Series
-
-
-
0.038ohm
± 20%
-
12.5mm
12.5mm
4mm
1362130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.647
50+
£0.531
100+
£0.437
250+
£0.405
500+
£0.373
More Pricing...
Min: 1 / Mult: 1
6.8µH
3.8A
Shielded
-
-
3.1A
SRU8043 Series
-
8mm x 8mm x 4.3mm
-
0.0224ohm
± 30%
-
8mm
8mm
4.3mm
1-25 of 162 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account