ex VAT

24.4A SMD Power Inductors:

4 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3929055

RoHS

Each
1+
£2.140
10+
£1.900
25+
£1.800
50+
£1.590
100+
£1.530
Min: 1 / Mult: 1
2.7µH
24.4A
Shielded
26.3A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
4060µohm
± 20%
12.4mm
13.1mm
11.5mm
3929056

RoHS

Date/Lot Code

Each
1+
£2.120
10+
£1.880
25+
£1.800
50+
£1.680
100+
£1.610
Min: 1 / Mult: 1
3.3µH
24.4A
Shielded
20.9A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
4060µohm
± 20%
12.4mm
13.1mm
11.5mm
2289032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.280
10+
£2.250
50+
£2.200
100+
£2.190
200+
£2.170
More Pricing...
Min: 1 / Mult: 1
1.5µH
24.4A
Shielded
36A
XAL1060 Series
11.3mm x 10mm x 6mm
3300µohm
± 20%
11.3mm
10mm
6mm
2289032RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.190
200+
£2.170
500+
£1.590
1000+
£0.968
Min: 100 / Mult: 1
1.5µH
24.4A
Shielded
36A
XAL1060 Series
-
3300µohm
± 20%
11.3mm
10mm
6mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account