ex VAT

23.5A SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3252951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.03
10+
£2.94
Min: 1 / Mult: 1
1.5µH
23.5A
Shielded
28A
MPX Series
-
0.0038ohm
± 20%
17mm
17.1mm
4mm
3252951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£2.94
Min: 100 / Mult: 1
1.5µH
23.5A
Shielded
28A
MPX Series
-
0.0038ohm
± 20%
17mm
17.1mm
4mm
3780002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.14
10+
£0.84
Min: 1 / Mult: 1
1µH
23.5A
Shielded
24A
IHLP-4040DZ-5A Series
10.79mm x 10.16mm x 4mm
0.00307ohm
± 20%
10.79mm
10.16mm
4mm
3780002RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£0.84
Min: 500 / Mult: 1
1µH
23.5A
Shielded
24A
IHLP-4040DZ-5A Series
-
0.00307ohm
± 20%
10.79mm
10.16mm
4mm
2965621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.09
10+
£0.93
50+
£0.82
100+
£0.77
200+
£0.74
More Pricing...
Min: 1 / Mult: 1
1µH
23.5A
Shielded
24A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
0.00307ohm
± 20%
10.79mm
10.16mm
4mm
2419054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£7.58
5+
£6.91
10+
£6.24
20+
£5.96
40+
£5.78
More Pricing...
Min: 1 / Mult: 1
15µH
23.5A
Shielded
24A
IHLP-8787MZ-5A Series
22.48mm x 22mm x 13mm
0.00611ohm
± 20%
22.48mm
22mm
13mm
2419054RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£6.24
20+
£5.96
40+
£5.78
100+
£5.32
Min: 10 / Mult: 1
15µH
23.5A
Shielded
24A
IHLP-8787MZ-5A Series
-
0.00611ohm
± 20%
22.48mm
22mm
13mm
2965621RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.77
200+
£0.74
500+
£0.69
Min: 100 / Mult: 1
1µH
23.5A
Shielded
24A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
0.00307ohm
± 20%
10.79mm
10.16mm
4mm
3587154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
£0.92
Min: 500 / Mult: 500
1µH
23.5A
Shielded
24A
IHLE-4040DD-5A Series
10.9mm x 10.8mm x 4.3mm
3070µohm
± 20%
10.9mm
10.8mm
4.3mm
4367617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
£2.37
300+
£2.34
Min: 100 / Mult: 100
1.5µH
23.5A
Shielded
28A
MPX Series
-
0.0038ohm
± 20%
17mm
17.1mm
4mm
4367617RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.37
300+
£2.34
Min: 100 / Mult: 100
1.5µH
23.5A
Shielded
28A
MPX Series
-
0.0038ohm
± 20%
17mm
17.1mm
4mm
1845571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.20
10+
£2.09
25+
£2.04
50+
£1.86
100+
£1.68
More Pricing...
Min: 1 / Mult: 1
1.5µH
23.5A
Shielded
40A
IHLP-6767DZ-01 Series
17.15mm x 17.15mm x 4mm
0.00473ohm
± 20%
17.15mm
17.15mm
4mm
1845571RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.68
250+
£1.58
Min: 100 / Mult: 1
1.5µH
23.5A
Shielded
40A
IHLP-6767DZ-01 Series
-
0.00473ohm
± 20%
17.15mm
17.15mm
4mm
3287953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.36
10+
£2.76
50+
£2.41
100+
£2.29
500+
£2.00
More Pricing...
Min: 1 / Mult: 1
4.7µH
23.5A
Shielded
33.5A
MPXV Series
-
0.0048ohm
± 20%
17mm
17.1mm
7mm
3287953RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.29
500+
£2.00
1000+
£1.87
Min: 100 / Mult: 1
4.7µH
23.5A
Shielded
33.5A
MPXV Series
-
0.0048ohm
± 20%
17mm
17.1mm
7mm
3551742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.73
5+
£2.56
10+
£2.37
25+
£2.24
50+
£2.13
More Pricing...
Min: 1 / Mult: 1
560nH
23.5A
Shielded
43.4A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
0.00205ohm
± 20%
10.6mm
10.6mm
11mm
3551742RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.13
200+
£2.02
Min: 100 / Mult: 1
560nH
23.5A
Shielded
43.4A
WE-CHSA Series
10.6mm x 10.6mm x 11mm
0.00205ohm
± 20%
10.6mm
10.6mm
11mm
4034701

Date/Lot Code

Each
5+
£130.90
Min: 5 / Mult: 5
1µH
23.5A
Shielded
24A
SGIHLP-48FA-8 Series
-
0.00319ohm
± 20%
12.95mm
12.19mm
6.1mm
4034750

Date/Lot Code

Each
5+
£142.45
Min: 5 / Mult: 5
15µH
23.5A
Shielded
24A
SGIHLP-97OZ-8 Series
-
0.00612ohm
± 20%
27.18mm
24.77mm
15.24mm
3587155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
£0.94
Min: 500 / Mult: 500
1µH
23.5A
Shielded
24A
IHLE-4040DD-51 Series
10.9mm x 10.8mm x 4.3mm
3070µohm
± 20%
10.9mm
10.8mm
4.3mm
3252969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.56
10+
£2.43
50+
£2.38
Min: 1 / Mult: 1
4.7µH
23.5A
Shielded
33.5A
MPX Series
-
0.0048ohm
± 20%
17mm
17.1mm
7mm
3287936RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.94
500+
£1.86
1000+
£1.82
Min: 100 / Mult: 1
1.5µH
23.5A
Shielded
28A
MPXV Series
-
0.0038ohm
± 20%
17mm
17.1mm
4mm
3252969RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.38
Min: 500 / Mult: 1
4.7µH
23.5A
Shielded
33.5A
MPX Series
-
0.0048ohm
± 20%
17mm
17.1mm
7mm
3287936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.12
10+
£2.42
50+
£2.18
100+
£1.94
500+
£1.86
More Pricing...
Min: 1 / Mult: 1
1.5µH
23.5A
Shielded
28A
MPXV Series
-
0.0038ohm
± 20%
17mm
17.1mm
4mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account