ex VAT

22.5A SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.73
5+
£4.23
10+
£4.14
25+
£3.92
50+
£3.69
More Pricing...
Min: 1 / Mult: 1
3.5µH
22.5A
Shielded
37A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
0.0031ohm
± 20%
18.3mm
18.2mm
8.9mm
3551779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.09
10+
£2.02
50+
£1.94
100+
£1.86
200+
£1.78
More Pricing...
Min: 1 / Mult: 1
1µH
22.5A
Unshielded
29A
WE-RCIS Series
15mm x 7.1mm x 7.8mm
0.002ohm
± 20%
15mm
7.1mm
7.8mm
1636222RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£3.69
150+
£3.51
Min: 100 / Mult: 1
3.5µH
22.5A
Shielded
37A
WE-HCI Series
-
0.0031ohm
± 20%
18.3mm
18.2mm
8.9mm
1845591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.77
5+
£2.55
10+
£2.33
25+
£2.32
50+
£2.24
More Pricing...
Min: 1 / Mult: 1
6.8µH
22.5A
Shielded
18.5A
IHLP-6767GZ-11 Series
-
0.00615ohm
± 20%
17.15mm
17.15mm
7mm
3551752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.27
5+
£3.07
10+
£2.84
25+
£2.69
50+
£2.55
More Pricing...
Min: 1 / Mult: 1
1µH
22.5A
Shielded
33.7A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.0024ohm
± 20%
12.2mm
12.2mm
11.75mm
1845591RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.24
200+
£1.84
Min: 100 / Mult: 1
6.8µH
22.5A
Shielded
18.5A
IHLP-6767GZ-11 Series
-
0.00615ohm
± 20%
17.15mm
17.15mm
7mm
3551752RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.55
200+
£2.43
Min: 100 / Mult: 1
1µH
22.5A
Shielded
33.7A
WE-CHSA Series
12.2mm x 12.2mm x 11.75mm
0.0024ohm
± 20%
12.2mm
12.2mm
11.75mm
4738207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
250+
£2.19
Min: 250 / Mult: 250
6.8µH
22.5A
Shielded
18.5A
IHLP-6767GZ-11 Series
-
0.00615ohm
± 20%
17.15mm
17.15mm
7mm
2056575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.67
Min: 1 / Mult: 1
680nH
22.5A
Shielded
14.5A
IHLP-3232DZ-11 Series
-
0.00322ohm
± 20%
8.64mm
8.18mm
4mm
2056575RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.67
Min: 100 / Mult: 1
680nH
22.5A
Shielded
14.5A
IHLP-3232DZ-11 Series
-
0.00322ohm
± 20%
8.64mm
8.18mm
4mm
4209905

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
£0.48
Min: 2000 / Mult: 2000
400nH
22.5A
Shielded
15.5A
ASPI-F4030 Series
-
3200µohm
± 20%
4.1mm
4.1mm
3.1mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account