ex VAT

2.86A SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3351393

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.155
Min: 2000 / Mult: 2000
680nH
2.86A
Semishielded
2.7A
LQH3NPZ_JR Series
3mm x 3mm x 1.1mm
0.0384ohm
± 30%
3mm
3mm
1.1mm
3351368

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.105
Min: 2000 / Mult: 2000
680nH
2.86A
Semishielded
2.7A
LQH3NPN_JR Series
3mm x 3mm x 1.1mm
0.0384ohm
± 30%
3mm
3mm
1.1mm
2288398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.400
5+
£1.840
10+
£1.590
25+
£1.500
50+
£1.200
More Pricing...
Min: 1 / Mult: 1
27µH
2.86A
Shielded
3.54A
MSS1246T Series
12mm x 12mm x 4.6mm
0.075ohm
± 20%
12mm
12mm
4.6mm
2288398RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.200
200+
£0.926
1000+
£0.854
Min: 100 / Mult: 1
27µH
2.86A
Shielded
3.54A
MSS1246T Series
-
0.075ohm
± 20%
12mm
12mm
4.6mm
2564072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.180
50+
£0.767
100+
£0.704
250+
£0.578
500+
£0.502
More Pricing...
Min: 1 / Mult: 1
1.5µH
2.86A
Shielded
2.56A
VLF-M Series
5mm x 4mm x 1mm
0.044ohm
± 30%
5mm
4mm
1mm
2564072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.502
1000+
£0.468
5000+
£0.467
10000+
£0.466
Min: 500 / Mult: 1
1.5µH
2.86A
Shielded
2.56A
VLF-M Series
-
0.044ohm
± 30%
5mm
4mm
1mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account