ex VAT

2.45A SMD Power Inductors:

36 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2292537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.35
100+
£0.26
500+
£0.24
1000+
£0.24
3000+
£0.20
More Pricing...
Min: 10 / Mult: 10
10µH
2.45A
Shielded
-
-
3.2A
TYS6045 Series
-
0.048ohm
± 20%
-
6mm
6mm
4.5mm
2431537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.89
50+
£0.82
100+
£0.78
250+
£0.74
500+
£0.69
More Pricing...
Min: 1 / Mult: 1
10µH
2.45A
Semishielded
-
-
3.5A
WE-LQS Series
6mm x 6mm x 4.5mm
0.048ohm
± 20%
-
6mm
6mm
4.5mm
3577926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.90
10+
£1.78
50+
£1.66
100+
£1.51
200+
£1.35
More Pricing...
Min: 1 / Mult: 1
68µH
2.45A
Shielded
-
-
4.2A
WE-PD Series
-
0.09ohm
± 20%
-
12mm
12mm
8mm
3551646RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.17
Min: 100 / Mult: 1
12µH
2.45A
Shielded
-
-
2.4A
WE-PD2SA Series
-
0.052ohm
± 25%
-
7.8mm
7mm
5mm
2431537RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.78
250+
£0.74
500+
£0.69
1500+
£0.55
Min: 100 / Mult: 1
10µH
2.45A
Semishielded
-
-
3.5A
WE-LQS Series
-
0.048ohm
± 20%
-
6mm
6mm
4.5mm
2848351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.43
50+
£0.38
250+
£0.33
500+
£0.32
1000+
£0.30
More Pricing...
Min: 5 / Mult: 5
4.7µH
2.45A
Shielded
-
-
3.2A
ASPIAIG-S4035 Series
4mm x 4mm x 3.5mm
0.082ohm
± 20%
-
4mm
4mm
3.5mm
3551646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.42
50+
£1.17
Min: 1 / Mult: 1
12µH
2.45A
Shielded
-
-
2.4A
WE-PD2SA Series
-
0.052ohm
± 25%
-
7.8mm
7mm
5mm
2292537RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.26
500+
£0.24
1000+
£0.24
3000+
£0.20
6000+
£0.20
Min: 100 / Mult: 10
10µH
2.45A
Shielded
-
-
3.2A
TYS6045 Series
-
0.048ohm
± 20%
-
6mm
6mm
4.5mm
2848351RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.38
250+
£0.33
500+
£0.32
1000+
£0.30
2000+
£0.29
Min: 100 / Mult: 5
4.7µH
2.45A
Shielded
-
-
3.2A
ASPIAIG-S4035 Series
-
0.082ohm
± 20%
-
4mm
4mm
3.5mm
3370427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.30
50+
£0.14
250+
£0.10
500+
£0.08
1500+
£0.07
Min: 5 / Mult: 5
3.3µH
2.45A
Semishielded
-
-
-
-
-
0.07ohm
± 20%
-
4mm
4mm
1.85mm
3577926RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.51
200+
£1.35
500+
£1.23
Min: 100 / Mult: 1
68µH
2.45A
Shielded
-
-
4.2A
WE-PD Series
-
0.09ohm
± 20%
-
12mm
12mm
8mm
3370427RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.14
250+
£0.10
500+
£0.08
1500+
£0.07
Min: 100 / Mult: 5
3.3µH
2.45A
Semishielded
-
-
-
-
-
0.07ohm
± 20%
-
4mm
4mm
1.85mm
4036710RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.78
250+
£0.72
500+
£0.68
Min: 100 / Mult: 1
10µH
2.45A
Semishielded
-
-
2.5A
WE-LQSA Series
-
0.082ohm
± 20%
-
5mm
5mm
4mm
4036710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.05
50+
£0.86
100+
£0.78
250+
£0.72
500+
£0.68
Min: 1 / Mult: 1
10µH
2.45A
Semishielded
-
-
2.5A
WE-LQSA Series
5mm x 5mm x 4mm
0.082ohm
± 20%
-
5mm
5mm
4mm
4572768RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.19
250+
£0.15
500+
£0.14
1500+
£0.12
3000+
£0.10
Min: 100 / Mult: 5
2.2µH
2.45A
-
-
-
2.95A
-
-
0.093ohm
-
-
2.5mm
2mm
1mm
4307135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.32
50+
£0.23
250+
£0.19
500+
£0.18
1500+
£0.18
More Pricing...
Min: 5 / Mult: 5
680nH
2.45A
Shielded
110MHz
2.33A
2.43A
LQH2HPH_GR
-
0.055ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
4307135RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.23
250+
£0.19
500+
£0.18
1500+
£0.18
3000+
£0.16
Min: 100 / Mult: 5
680nH
2.45A
Shielded
110MHz
2.33A
2.43A
LQH2HPH_GR
-
0.055ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
4360184RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
£1.35
Min: 100 / Mult: 1
12µH
2.45A
Shielded
-
-
2.4A
WE-PD2SR Series
-
0.052ohm
± 20%
-
7.8mm
7mm
5mm
4572768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.26
50+
£0.19
250+
£0.15
500+
£0.14
1500+
£0.12
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.45A
Semishielded
-
-
2.95A
IMSC1008AZ Series
-
0.093ohm
± 20%
-
2.5mm
2mm
1mm
4360184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.44
10+
£1.38
20+
£1.35
Min: 1 / Mult: 1
12µH
2.45A
Shielded
-
-
2.4A
WE-PD2SR Series
-
0.052ohm
± 20%
-
7.8mm
7mm
5mm
3780794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.31
50+
£0.26
100+
£0.21
250+
£0.20
Min: 1 / Mult: 1
10µH
2.45A
Shielded
-
-
3.2A
ASPI-6045T Series
6mm x 6mm x 4.5mm
0.062ohm
± 20%
-
6mm
6mm
4.5mm
3780794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.21
250+
£0.20
Min: 100 / Mult: 5
10µH
2.45A
Shielded
-
-
3.2A
ASPI-6045T Series
6mm x 6mm x 4.5mm
0.062ohm
± 20%
-
6mm
6mm
4.5mm
4568405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.51
50+
£0.35
100+
£0.31
250+
£0.29
500+
£0.28
More Pricing...
Min: 1 / Mult: 1
15µH
2.45A
-
-
-
3.5A
LCXH Series
-
0.105ohm
± 20%
-
6mm
6mm
4.5mm
2328915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.54
10+
£0.45
50+
£0.41
200+
£0.37
400+
£0.32
More Pricing...
Min: 1 / Mult: 1
12µH
2.45A
Unshielded
-
-
4.5A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.07ohm
± 20%
-
9.8mm
9.8mm
5.8mm
1864414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.06
50+
£0.39
100+
£0.34
250+
£0.25
500+
£0.24
More Pricing...
Min: 1 / Mult: 1
12µH
2.45A
Unshielded
-
-
-
MCSD105 Series
10.2mm x 9mm x 5.4mm
0.036ohm
± 20%
-
10.2mm
9mm
5.4mm
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account