ex VAT

2.16A SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386955RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.162
250+
£0.159
500+
£0.155
1000+
£0.152
Min: 100 / Mult: 1
4.7µH
2.16A
Semishielded
1.52A
VLS-CX-1 Series
-
0.126ohm
± 20%
4mm
4mm
1.2mm
2901863RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.319
200+
£0.298
500+
£0.277
Min: 100 / Mult: 1
7.4µH
2.16A
Shielded
1.28A
SRR4528A Series
-
0.063ohm
± 30%
5mm
5mm
2.8mm
2901863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.534
10+
£0.441
50+
£0.385
100+
£0.319
200+
£0.298
More Pricing...
Min: 1 / Mult: 1
7.4µH
2.16A
Shielded
1.28A
SRR4528A Series
5mm x 5mm x 2.8mm
0.063ohm
± 30%
5mm
5mm
2.8mm
3386955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.241
50+
£0.198
100+
£0.162
250+
£0.159
500+
£0.155
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.16A
Semishielded
1.52A
VLS-CX-1 Series
4mm x 4mm x 1.2mm
0.126ohm
± 20%
4mm
4mm
1.2mm
2287363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
350+
£0.325
700+
£0.271
Min: 500 / Mult: 1
420nH
2.16A
Shielded
1A
EPL2010 Series
-
0.048ohm
± 20%
2mm
2mm
1.05mm
2287363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.160
3+
£0.949
10+
£0.738
20+
£0.624
35+
£0.507
More Pricing...
Min: 1 / Mult: 1
420nH
2.16A
Shielded
1A
EPL2010 Series
2mm x 2mm x 1.05mm
0.048ohm
± 20%
2mm
2mm
1.05mm
1864095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.124
50+
£0.107
100+
£0.095
500+
£0.085
1000+
£0.078
Min: 5 / Mult: 5
2.7µH
2.16A
Unshielded
-
MCSD43 Series
4mm x 4.5mm x 3.2mm
0.079ohm
± 20%
4mm
4.5mm
3.2mm
1864095RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.095
500+
£0.085
1000+
£0.078
Min: 100 / Mult: 5
2.7µH
2.16A
Unshielded
-
MCSD43 Series
-
0.079ohm
± 20%
4mm
4.5mm
3.2mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account