ex VAT

17.7A SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3923840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.874
50+
£0.743
100+
£0.646
250+
£0.604
500+
£0.569
More Pricing...
Min: 1 / Mult: 1
3.3µH
17.7A
Shielded
13.1A
SPM-VT-D Series
7mm x 6.5mm x 4.5mm
0.0188ohm
± 20%
7mm
6.5mm
4.5mm
2901807RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.755
250+
£0.663
500+
£0.631
1000+
£0.592
2000+
£0.552
Min: 100 / Mult: 5
560nH
17.7A
Shielded
22.2A
SRP5030CA Series
-
4520µohm
± 20%
5.5mm
5.3mm
2.9mm
2901807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.050
50+
£0.755
250+
£0.663
500+
£0.631
1000+
£0.592
More Pricing...
Min: 5 / Mult: 5
560nH
17.7A
Shielded
22.2A
SRP5030CA Series
-
4520µohm
± 20%
5.5mm
5.3mm
2.9mm
3287862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.300
500+
£1.290
1000+
£1.180
Min: 100 / Mult: 1
1.5µH
17.7A
Shielded
26A
MPXV Series
-
5400µohm
± 20%
10.8mm
10mm
4mm
3287862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.340
10+
£1.320
50+
£1.310
100+
£1.300
500+
£1.290
More Pricing...
Min: 1 / Mult: 1
1.5µH
17.7A
Shielded
26A
MPXV Series
10.8mm x 10mm x 4mm
5400µohm
± 20%
10.8mm
10mm
4mm
3923840RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.646
250+
£0.604
500+
£0.569
1000+
£0.513
Min: 100 / Mult: 1
3.3µH
17.7A
Shielded
13.1A
SPM-VT-D Series
-
0.0188ohm
± 20%
7mm
6.5mm
4.5mm
3653545RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.709
500+
£0.618
1000+
£0.597
Min: 100 / Mult: 1
1.5µH
17.7A
Shielded
26A
MPEV Series
10mm x 10mm x 4mm
5400µohm
± 20%
10mm
10mm
4mm
3653545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.050
10+
£0.865
50+
£0.813
100+
£0.709
500+
£0.618
More Pricing...
Min: 1 / Mult: 1
1.5µH
17.7A
Shielded
26A
MPEV Series
10mm x 10mm x 4mm
5400µohm
± 20%
10mm
10mm
4mm
3226936RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.747
600+
£0.617
1200+
£0.562
Min: 100 / Mult: 1
1.5µH
17.7A
Shielded
26A
MPX Series
-
5400µohm
± 20%
10.8mm
10mm
4mm
3226936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.240
10+
£1.060
50+
£0.982
100+
£0.747
600+
£0.617
More Pricing...
Min: 1 / Mult: 1
1.5µH
17.7A
Shielded
26A
MPX Series
10.8mm x 10mm x 4mm
5400µohm
± 20%
10.8mm
10mm
4mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account