ex VAT

16.8A SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.180
10+
£1.900
Min: 1 / Mult: 1
3.3µH
16.8A
Shielded
22A
MPXV Series
-
0.0074ohm
± 20%
13.2mm
12.5mm
5mm
3287908RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£1.900
Min: 100 / Mult: 1
3.3µH
16.8A
Shielded
22A
MPXV Series
-
0.0074ohm
± 20%
13.2mm
12.5mm
5mm
3755329RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.750
200+
£1.720
Min: 100 / Mult: 1
3.3µH
16.8A
Shielded
25A
ASPIAIG-Q1060 Series
-
0.0077ohm
± 20%
11.9mm
11mm
5.7mm
3755329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.810
10+
£2.450
50+
£1.910
100+
£1.750
200+
£1.720
Min: 1 / Mult: 1
3.3µH
16.8A
Shielded
25A
ASPIAIG-Q1060 Series
-
0.0077ohm
± 20%
11.9mm
11mm
5.7mm
4543801RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.090
200+
£0.996
500+
£0.902
Min: 100 / Mult: 1
3.3µH
16.8A
-
25A
PA2243.XXXNLT Series
-
0.0077ohm
-
11.9mm
11mm
5.7mm
4543801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.800
10+
£1.400
50+
£1.170
100+
£1.090
200+
£0.996
More Pricing...
Min: 1 / Mult: 1
3.3µH
16.8A
Shielded
25A
PA2243.XXXNLT Series
-
0.0077ohm
± 20%
11.9mm
11mm
5.7mm
3226968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.880
10+
£1.600
50+
£1.470
250+
£1.160
500+
£1.020
More Pricing...
Min: 1 / Mult: 1
3.3µH
16.8A
Shielded
22A
MPX Series
13.2mm x 12.5mm x 5mm
0.0074ohm
± 20%
13.2mm
12.5mm
5mm
3585696RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.880
200+
£1.750
500+
£1.620
Min: 100 / Mult: 1
5.6µH
16.8A
Shielded
14.2A
IHLE-5050FH-5A Series
-
0.00911ohm
± 20%
13.97mm
13.59mm
6.55mm
3585696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.120
10+
£2.410
50+
£2.150
100+
£1.880
200+
£1.750
More Pricing...
Min: 1 / Mult: 1
5.6µH
16.8A
Shielded
14.2A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.00911ohm
± 20%
13.97mm
13.59mm
6.55mm
2289048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.580
50+
£2.330
100+
£2.080
250+
£1.640
500+
£1.020
More Pricing...
Min: 1 / Mult: 1
220nH
16.8A
Shielded
18.7A
XAL40xx Series
4mm x 4mm x 2.1mm
0.0064ohm
± 20%
4mm
4mm
2.1mm
2289048RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.080
250+
£1.640
500+
£1.020
1000+
£0.956
Min: 100 / Mult: 1
220nH
16.8A
Shielded
18.7A
XAL40xx Series
-
0.0064ohm
± 20%
4mm
4mm
2.1mm
2848302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.160
50+
£0.984
250+
£0.870
500+
£0.815
1500+
£0.754
More Pricing...
Min: 5 / Mult: 5
220nH
16.8A
Shielded
18.8A
ASPIAIG-F4020 Series
-
0.0046ohm
± 20%
4.1mm
4.1mm
1.9mm
2848302RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.984
250+
£0.870
500+
£0.815
1500+
£0.754
3000+
£0.696
Min: 100 / Mult: 5
220nH
16.8A
Shielded
18.8A
ASPIAIG-F4020 Series
-
0.0046ohm
± 20%
4.1mm
4.1mm
1.9mm
3226968RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.470
250+
£1.160
500+
£1.020
1000+
£1.000
Min: 100 / Mult: 1
3.3µH
16.8A
Shielded
22A
MPX Series
-
0.0074ohm
± 20%
13.2mm
12.5mm
5mm
4539362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.806
50+
£0.685
250+
£0.600
500+
£0.552
1000+
£0.514
More Pricing...
Min: 5 / Mult: 5
150nH
16.8A
Shielded
33.9A
SPM-VC-D Series
-
3450µohm
± 20%
5.3mm
5.1mm
3mm
4728794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.910
50+
£1.380
100+
£1.310
250+
£1.230
500+
£1.180
More Pricing...
Min: 1 / Mult: 1
1µH
16.8A
Shielded
20.2A
WE-HCIA Series
-
0.00506ohm
± 20%
6.9mm
6.9mm
3.8mm
4738332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
£1.180
Min: 500 / Mult: 500
5.6µH
16.8A
Shielded
14.2A
IHLP-5050FD-8A Series
-
0.00911ohm
± 20%
13.259mm
12.9mm
6.4mm
2289034RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.410
200+
£1.930
500+
£1.270
1000+
£1.060
Min: 100 / Mult: 1
3.3µH
16.8A
Shielded
26A
XAL1060 Series
-
0.00792ohm
± 20%
11.3mm
10mm
6mm
2289034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.510
10+
£2.480
50+
£2.420
100+
£2.410
200+
£1.930
More Pricing...
Min: 1 / Mult: 1
3.3µH
16.8A
Shielded
26A
XAL1060 Series
11.3mm x 10mm x 6mm
0.00792ohm
± 20%
11.3mm
10mm
6mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account