ex VAT

16.6A SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4153711RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.742
500+
£0.615
1000+
£0.572
Min: 100 / Mult: 1
2.2µH
16.6A
Shielded
26.5A
MPGV Series
-
6300µohm
± 20%
10.8mm
10mm
5.4mm
4153711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.230
10+
£0.959
50+
£0.801
100+
£0.742
500+
£0.615
More Pricing...
Min: 1 / Mult: 1
2.2µH
16.6A
Shielded
26.5A
MPGV Series
-
6300µohm
± 20%
10.8mm
10mm
5.4mm
4645561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.390
10+
£2.020
50+
£1.570
100+
£1.420
200+
£1.330
More Pricing...
Min: 1 / Mult: 1
1µH
16.6A
Shielded
19.5A
WE-MAPI Series
-
5600µohm
± 30%
6.6mm
6.6mm
3.1mm
4645561RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.420
200+
£1.330
450+
£1.230
Min: 100 / Mult: 1
1µH
16.6A
-
19.5A
-
-
5600µohm
-
6.6mm
6.6mm
3.1mm
3929062

RoHS

Date/Lot Code

Each
1+
£3.020
10+
£2.530
25+
£1.710
50+
£1.570
100+
£1.540
Min: 1 / Mult: 1
6.8µH
16.6A
Shielded
15.1A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
8450µohm
± 20%
12.4mm
13.1mm
11.5mm
2407490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.855
10+
£0.750
50+
£0.716
100+
£0.681
200+
£0.637
More Pricing...
Min: 1 / Mult: 1
350nH
16.6A
Shielded
14.9A
SPM Series
-
4290µohm
± 20%
5.2mm
5mm
3mm
2407490RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.681
200+
£0.637
500+
£0.593
Min: 100 / Mult: 1
350nH
16.6A
Shielded
14.9A
SPM Series
-
4290µohm
± 20%
5.2mm
5mm
3mm
3353431

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£0.839
Min: 500 / Mult: 500
1.5µH
16.6A
Shielded
18A
FDA1055 Series
10.8mm x 10.8mm x 5.5mm
3500µohm
± 20%
10.8mm
10.8mm
5.5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account