ex VAT

15A SMD Power Inductors:

125 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3929021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.67
10+
£1.25
50+
£1.00
100+
£0.85
200+
£0.83
Min: 1 / Mult: 1
5.6µH
15A
Shielded
18A
SRP1265WA Series
-
-
0.01ohm
± 20%
13.6mm
12.6mm
6.2mm
3929021RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.85
200+
£0.83
Min: 100 / Mult: 1
5.6µH
15A
Shielded
18A
SRP1265WA Series
-
-
0.01ohm
± 20%
13.6mm
12.6mm
6.2mm
1890612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.13
50+
£2.83
100+
£2.71
250+
£2.63
500+
£2.54
More Pricing...
Min: 1 / Mult: 1
1µH
15A
Shielded
19A
WE-HCI Series
-
-
0.0046ohm
± 20%
7mm
6.9mm
3.8mm
1741396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.43
10+
£1.18
25+
£1.10
50+
£1.03
100+
£0.95
More Pricing...
Min: 1 / Mult: 1
3.3µH
15A
Shielded
32A
IHLP-5050EZ-01 Series
13.2mm x 12.9mm x 5mm
-
0.0092ohm
± 20%
13.2mm
12.9mm
5mm
2965623RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.75
200+
£0.70
500+
£0.65
Min: 100 / Mult: 1
2.2µH
15A
Shielded
12A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
-
0.00876ohm
± 20%
10.79mm
10.16mm
4mm
3929003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.21
10+
£1.00
50+
£0.88
100+
£0.83
200+
£0.78
More Pricing...
Min: 1 / Mult: 1
3.3µH
15A
Shielded
17A
SRP1038WA Series
-
-
0.0104ohm
± 20%
11mm
10mm
3.8mm
1547035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.93
10+
£0.77
50+
£0.75
100+
£0.63
200+
£0.58
More Pricing...
Min: 1 / Mult: 1
1.5µH
15A
Shielded
27.5A
IHLP-4040DZ-01 Series
-
-
0.0058ohm
± 20%
10.92mm
10.3mm
4mm
3551780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.79
10+
£2.73
25+
£2.59
50+
£2.48
100+
£2.36
More Pricing...
Min: 1 / Mult: 1
1.96µH
15A
Unshielded
39A
WE-RCIS Series
18.1mm x 9.3mm x 10mm
-
0.0024ohm
± 20%
18.1mm
9.3mm
10mm
3385396RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.90
200+
£0.86
500+
£0.82
Min: 100 / Mult: 1
3.3µH
15A
Shielded
18A
SRP1040VA Series
-
-
0.0118ohm
± 20%
10mm
10mm
3.8mm
2493889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.16
10+
£0.84
50+
£0.77
200+
£0.70
400+
£0.60
More Pricing...
Min: 1 / Mult: 1
1µH
15A
Shielded
20A
SRP7050TA Series
7.3mm x 6.6mm x 4.8mm
-
0.0065ohm
± 20%
7.3mm
6.6mm
4.8mm
3677490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.95
10+
£0.72
50+
£0.65
100+
£0.63
200+
£0.61
More Pricing...
Min: 1 / Mult: 1
2.2µH
15A
Shielded
20A
SRP1038AA Series
-
-
0.0067ohm
± 20%
11mm
10mm
3.8mm
3773556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.32
50+
£0.26
250+
£0.22
500+
£0.21
1000+
£0.20
More Pricing...
Min: 5 / Mult: 5
0.68µH
15A
Shielded
24A
BMRx Series
7.3mm x 6.6mm x 3mm
-
0.0063ohm
± 20%
7.3mm
6.6mm
3mm
2965623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.24
10+
£1.05
50+
£0.96
100+
£0.75
200+
£0.70
More Pricing...
Min: 1 / Mult: 1
2.2µH
15A
Shielded
12A
IHLP-4040DZ-8A Series
10.79mm x 10.16mm x 4mm
-
0.00876ohm
± 20%
10.79mm
10.16mm
4mm
3677490RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.63
200+
£0.61
500+
£0.59
Min: 100 / Mult: 1
2.2µH
15A
Shielded
20A
SRP1038AA Series
-
-
0.0067ohm
± 20%
11mm
10mm
3.8mm
3677470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.88
10+
£0.73
50+
£0.63
200+
£0.56
400+
£0.55
More Pricing...
Min: 1 / Mult: 1
1.5µH
15A
Shielded
13A
SRP7050AA Series
7.3mm x 6.6mm x 4.8mm
-
0.0073ohm
± 20%
7.3mm
6.6mm
4.8mm
3583936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.76
10+
£0.65
50+
£0.58
100+
£0.54
200+
£0.51
More Pricing...
Min: 1 / Mult: 1
2.2µH
15A
Shielded
20A
AMDLA1004S Series
11mm x 10mm x 3.8mm
-
0.0067ohm
± 20%
11mm
10mm
3.8mm
3385411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.14
50+
£0.72
100+
£0.68
250+
£0.65
500+
£0.62
More Pricing...
Min: 1 / Mult: 1
1µH
15A
Shielded
16A
SRP6030VA Series
6.6mm x 6.6mm x 2.8mm
-
0.008ohm
± 20%
6.6mm
6.6mm
2.8mm
2309895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.91
50+
£0.75
100+
£0.62
250+
£0.62
500+
£0.61
More Pricing...
Min: 1 / Mult: 1
820nH
15A
Shielded
15A
SRP6540 Series
7.2mm x 6.5mm x 4mm
-
0.0055ohm
± 20%
7.2mm
6.5mm
4mm
1890612RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.71
250+
£2.63
500+
£2.54
1000+
£2.01
Min: 100 / Mult: 1
1µH
15A
Shielded
19A
WE-HCI Series
-
-
0.0046ohm
± 20%
7mm
6.9mm
3.8mm
3102852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.91
10+
£0.77
50+
£0.65
100+
£0.60
Min: 1 / Mult: 1
220nH
15A
Shielded
19A
MPX Series
5.3mm x 5mm x 2mm
-
0.005ohm
± 20%
5.3mm
5mm
2mm
3265698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.89
10+
£0.73
50+
£0.64
100+
£0.55
200+
£0.54
Min: 1 / Mult: 1
1µH
15A
Shielded
18A
SPM Series
-
-
0.00429ohm
± 20%
10.7mm
10mm
4mm
2329068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.16
10+
£0.94
25+
£0.85
50+
£0.78
100+
£0.71
More Pricing...
Min: 1 / Mult: 1
1.5µH
15A
Unshielded
25A
SDR2207 Series
22mm x 15mm x 7mm
-
0.005ohm
± 20%
22mm
15mm
7mm
2467234RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.71
250+
£1.55
500+
£1.41
1500+
£1.27
Min: 100 / Mult: 1
470nH
15A
Shielded
16A
WE-HCI Series
-
-
0.00275ohm
± 20%
5.6mm
5.3mm
4mm
2329068RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.71
250+
£0.60
Min: 100 / Mult: 1
1.5µH
15A
Unshielded
25A
SDR2207 Series
-
-
0.005ohm
± 20%
22mm
15mm
7mm
2309895RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.62
250+
£0.62
500+
£0.61
1200+
£0.52
Min: 100 / Mult: 1
820nH
15A
Shielded
15A
SRP6540 Series
-
-
0.0055ohm
± 20%
7.2mm
6.5mm
4mm
1-25 of 125 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account