ex VAT

12.1A SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2545735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.69
50+
£0.50
100+
£0.47
250+
£0.45
500+
£0.42
More Pricing...
Min: 1 / Mult: 1
2.2µH
12.1A
-
21A
PCC-M1040M-LP Series
-
0.00748ohm
± 20%
10.7mm
10mm
4mm
3923844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.12
50+
£0.86
100+
£0.67
250+
£0.62
500+
£0.59
More Pricing...
Min: 1 / Mult: 1
6.8µH
12.1A
Shielded
8.6A
SPM-VT-D Series
-
0.0369ohm
± 20%
7mm
6.5mm
4.5mm
3225393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.15
50+
£1.15
100+
£0.88
250+
£0.83
500+
£0.78
More Pricing...
Min: 1 / Mult: 1
470nH
12.1A
Shielded
5.7A
XEL3520 Series
-
0.01085ohm
± 20%
3.5mm
3.2mm
2mm
2545735RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.47
250+
£0.45
500+
£0.42
1000+
£0.39
Min: 100 / Mult: 1
2.2µH
12.1A
-
21A
PCC-M1040M-LP Series
-
0.00748ohm
± 20%
10.7mm
10mm
4mm
3225393RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.88
250+
£0.83
500+
£0.78
1000+
£0.74
Min: 100 / Mult: 1
470nH
12.1A
Shielded
5.7A
XEL3520 Series
-
0.01085ohm
± 20%
3.5mm
3.2mm
2mm
3585699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.52
10+
£2.07
50+
£1.97
100+
£1.86
200+
£1.75
More Pricing...
Min: 1 / Mult: 1
10µH
12.1A
Shielded
7.8A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.01776ohm
± 20%
13.97mm
13.59mm
6.55mm
3585699RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.86
200+
£1.75
500+
£1.62
Min: 100 / Mult: 1
10µH
12.1A
Shielded
7.8A
IHLE-5050FH-5A Series
-
0.01776ohm
± 20%
13.97mm
13.59mm
6.55mm
3923844RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.67
250+
£0.62
500+
£0.59
1000+
£0.54
Min: 100 / Mult: 1
6.8µH
12.1A
Shielded
8.6A
SPM-VT-D Series
-
0.0369ohm
± 20%
7mm
6.5mm
4.5mm
4209931

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
750+
£0.82
Min: 750 / Mult: 750
4.7µH
12.1A
Shielded
11.2A
ASPI-F6060 Series
-
0.01502ohm
± 20%
6.6mm
6.4mm
6.1mm
4209931RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
750+
£0.82
Min: 750 / Mult: 750
4.7µH
12.1A
Shielded
11.2A
ASPI-F6060 Series
-
0.01502ohm
± 20%
6.6mm
6.4mm
6.1mm
3954271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.81
100+
£0.59
500+
£0.53
1000+
£0.51
3000+
£0.50
More Pricing...
Min: 10 / Mult: 10
310nH
12.1A
Shielded
17.5A
CLT32 Series
3.2mm x 2.5mm x 2.5mm
6.095ohm
± 20%
3.2mm
2.5mm
2.5mm
3954271RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.59
500+
£0.53
1000+
£0.51
3000+
£0.50
6000+
£0.49
Min: 100 / Mult: 10
310nH
12.1A
Shielded
17.5A
CLT32 Series
3.2mm x 2.5mm x 2.5mm
6.095ohm
± 20%
3.2mm
2.5mm
2.5mm
4558620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.35
50+
£1.32
100+
£1.17
250+
£1.11
500+
£1.04
More Pricing...
Min: 1 / Mult: 1
1µH
12.1A
Shielded
9.8A
WE-MXGI Series
-
7900µohm
± 20%
4.1mm
4.1mm
2.1mm
4558620RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.17
250+
£1.11
500+
£1.04
1000+
£0.98
Min: 100 / Mult: 1
1µH
12.1A
-
9.8A
-
-
7900µohm
-
4.1mm
4.1mm
2.1mm
2287348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.41
5+
£2.86
10+
£2.35
25+
£2.25
50+
£2.02
More Pricing...
Min: 1 / Mult: 1
2.8µH
12.1A
Unshielded
33.4A
DO5040H Series
22.35mm x 16.26mm x 12mm
0.0052ohm
± 20%
22.35mm
16.26mm
12mm
2287348RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£2.02
175+
£1.78
Min: 100 / Mult: 1
2.8µH
12.1A
Unshielded
33.4A
DO5040H Series
-
0.0052ohm
± 20%
22.35mm
16.26mm
12mm
4738336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
£1.18
Min: 500 / Mult: 500
10µH
12.1A
Shielded
7.8A
IHLP-5050FD-8A Series
-
0.01776ohm
± 20%
13.259mm
12.9mm
6.4mm
4539354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.91
10+
£0.77
50+
£0.70
100+
£0.65
200+
£0.61
More Pricing...
Min: 1 / Mult: 1
4.7µH
12.1A
Shielded
24.9A
SPM-VC-D Series
-
0.0101ohm
± 20%
10.5mm
10mm
6.5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account