ex VAT

1.14A SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287922RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.715
250+
£0.606
500+
£0.525
1000+
£0.459
2000+
£0.361
Min: 100 / Mult: 5
4.7µH
1.14A
Unshielded
1.06A
ME3215 Series
-
-
0.245ohm
± 20%
3.2mm
2.5mm
1.55mm
2287922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.060
50+
£0.715
250+
£0.606
500+
£0.525
1000+
£0.459
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.14A
Unshielded
1.06A
ME3215 Series
-
-
0.245ohm
± 20%
3.2mm
2.5mm
1.55mm
2328759RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.237
200+
£0.221
400+
£0.206
2000+
£0.191
Min: 100 / Mult: 1
10µH
1.14A
Unshielded
1.4A
SDR0603 Series
-
-
0.15ohm
± 20%
5.8mm
5.8mm
3.9mm
2328759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.449
10+
£0.347
50+
£0.278
100+
£0.237
200+
£0.221
More Pricing...
Min: 1 / Mult: 1
10µH
1.14A
Unshielded
1.4A
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
-
0.15ohm
± 20%
5.8mm
5.8mm
3.9mm
2455306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.528
50+
£0.441
250+
£0.412
500+
£0.389
1000+
£0.373
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.14A
Shielded
570mA
VLF-M Series
2.5mm x 2mm x 1.5mm
1008 [2520 Metric]
0.19ohm
± 20%
2.5mm
2mm
1.5mm
2455306RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.441
250+
£0.412
500+
£0.389
1000+
£0.373
2000+
£0.356
Min: 100 / Mult: 5
6.8µH
1.14A
Shielded
570mA
VLF-M Series
2.5mm x 2mm x 1.5mm
1008 [2520 Metric]
0.19ohm
± 20%
2.5mm
2mm
1.5mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account