0
0 Items£0.00
ex VAT
ex VAT

1.04A SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3865051RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.07
1000+
£0.07
Min: 500 / Mult: 5
2.2µH
1.04A
Semishielded
740mA
SRN2012T Series
-
-
0.18ohm
± 10%
2mm
1.2mm
1.2mm
3865051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
£0.11
50+
£0.09
250+
£0.08
500+
£0.07
1000+
£0.07
Min: 5 / Mult: 5
2.2µH
1.04A
Semishielded
740mA
SRN2012T Series
2mm x 1.2mm x 1.2mm
-
0.18ohm
± 10%
2mm
1.2mm
1.2mm
1864481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£0.88
50+
£0.37
100+
£0.30
250+
£0.27
500+
£0.24
More Pricing...
Min: 1 / Mult: 1
68µH
1.04A
Shielded
960mA
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
0.397ohm
± 20%
7.3mm
7.3mm
3.55mm
2075610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£0.88
10+
£0.75
50+
£0.70
100+
£0.62
200+
£0.61
More Pricing...
Min: 1 / Mult: 1
330µH
1.04A
Shielded
2.01A
DR Series
-
-
-
± 20%
12.5mm
12.5mm
8mm
3650561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£0.88
10+
£0.75
50+
£0.70
100+
£0.62
200+
£0.61
More Pricing...
Min: 1 / Mult: 1
330µH
1.04A
Shielded
2.01A
DR Series
12.5mm x 12.5mm x 8mm
-
-
± 20%
12.5mm
12.5mm
8mm
2075610RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.62
200+
£0.61
350+
£0.59
Min: 100 / Mult: 1
330µH
1.04A
Shielded
2.01A
DR Series
-
-
-
± 20%
12.5mm
12.5mm
8mm
1864481RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.30
250+
£0.27
500+
£0.24
1350+
£0.20
6750+
£0.17
More Pricing...
Min: 100 / Mult: 1
68µH
1.04A
Shielded
960mA
MCSDRH73B Series
-
-
0.397ohm
± 20%
7.3mm
7.3mm
3.55mm
3650561RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.62
200+
£0.61
350+
£0.59
Min: 100 / Mult: 1
330µH
1.04A
Shielded
2.01A
DR Series
-
-
-
± 20%
12.5mm
12.5mm
8mm
3551654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£1.49
50+
£1.39
100+
£1.33
250+
£1.29
500+
£1.25
More Pricing...
Min: 1 / Mult: 1
82µH
1.04A
Shielded
900mA
WE-PD2SA Series
-
-
0.328ohm
± 25%
7.8mm
7mm
5mm
2287368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
£1.03
50+
£0.69
250+
£0.58
500+
£0.51
1000+
£0.44
More Pricing...
Min: 5 / Mult: 5
1.5µH
1.04A
Shielded
600mA
EPL2010 Series
2mm x 2mm x 1.05mm
-
0.155ohm
± 20%
2mm
2mm
1.05mm
2287368RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.69
250+
£0.58
500+
£0.51
1000+
£0.44
2000+
£0.35
Min: 100 / Mult: 5
1.5µH
1.04A
Shielded
600mA
EPL2010 Series
-
-
0.155ohm
± 20%
2mm
2mm
1.05mm
2674625

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
20+
£0.47
60+
£0.33
Min: 20 / Mult: 20
68µH
1.04A
Shielded
960mA
MCSDRH73B Series
7.3mm x 7.3mm x 3.55mm
-
0.397ohm
± 20%
7.3mm
7.3mm
3.55mm
3551654RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.33
250+
£1.29
500+
£1.25
1000+
£1.14
Min: 100 / Mult: 1
82µH
1.04A
Shielded
900mA
WE-PD2SA Series
-
-
0.328ohm
± 25%
7.8mm
7mm
5mm
2846714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
£0.35
100+
£0.23
Min: 10 / Mult: 10
3.3µH
1.04A
Shielded
1.8A
L-DWI Series
-
1210 [3225 Metric]
0.095ohm
± 20%
3.2mm
2.5mm
2.5mm
2336061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£0.49
Min: 1 / Mult: 1
82µH
1.04A
Shielded
900mA
WE-PD2SR Series
-
-
0.328ohm
± 20%
7.8mm
7mm
5mm
2336061RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.49
Min: 100 / Mult: 1
82µH
1.04A
Shielded
900mA
WE-PD2SR Series
-
-
0.328ohm
± 20%
7.8mm
7mm
5mm
2414027

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
£0.10
Min: 2000 / Mult: 2000
4.7µH
1.04A
Shielded
1.02A
NR Series
3mm x 3mm x 1.5mm
-
0
0
3mm
0
1.5mm
2846714RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.23
Min: 100 / Mult: 10
3.3µH
1.04A
Shielded
1.8A
L-DWI Series
-
1210 [3225 Metric]
0.095ohm
± 20%
3.2mm
2.5mm
2.5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account