ex VAT

SMD Power Inductors:

120 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3780940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.46
50+
£1.16
Min: 1 / Mult: 1
1µH
7.8A
Shielded
10A
WE-MAIA Series
5.4mm x 5.4mm x 2.1mm
0.0131ohm
± 20%
5.4mm
5.4mm
2.1mm
3780943RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.23
250+
£1.13
Min: 100 / Mult: 1
3.3µH
5A
Shielded
7A
WE-MAIA Series
5.4mm x 5.4mm x 2.1mm
0.0384ohm
± 20%
5.4mm
5.4mm
2.1mm
3780940RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.16
Min: 100 / Mult: 1
1µH
7.8A
Shielded
10A
WE-MAIA Series
5.4mm x 5.4mm x 2.1mm
0.0131ohm
± 20%
5.4mm
5.4mm
2.1mm
3780943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.72
50+
£1.37
100+
£1.23
250+
£1.13
Min: 1 / Mult: 1
3.3µH
5A
Shielded
7A
WE-MAIA Series
5.4mm x 5.4mm x 2.1mm
0.0384ohm
± 20%
5.4mm
5.4mm
2.1mm
3780950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.54
10+
£1.33
50+
£1.22
Min: 1 / Mult: 1
4.7µH
5.5A
Shielded
5.4A
WE-MAIA Series
-
0.0345ohm
± 20%
5.4mm
5.4mm
3.1mm
3780950RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.22
Min: 100 / Mult: 1
4.7µH
5.5A
Shielded
5.4A
WE-MAIA Series
-
0.0345ohm
± 20%
5.4mm
5.4mm
3.1mm
3795902

RoHS

Each
1+
£6.10
10+
£5.02
20+
£4.71
Min: 1 / Mult: 1
10µH
2.3A
Unshielded
-
TCK Series
4.7mm x 5.4mm x 2.2mm
0.2ohm
± 20%
4.7mm
5.4mm
2.2mm
3381051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.69
10+
£1.54
50+
£1.42
100+
£1.29
200+
£1.14
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.5A
Shielded
5.4A
WE-MAPI Series
-
0.0345ohm
± 20%
5.4mm
5.4mm
3.1mm
3381050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.69
10+
£1.54
50+
£1.42
100+
£1.29
200+
£1.14
More Pricing...
Min: 1 / Mult: 1
3.3µH
6.2A
Shielded
7.3A
WE-MAPI Series
5.4mm x 5.4mm x 3.1mm
0.023ohm
± 20%
5.4mm
5.4mm
3.1mm
3381048RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.32
200+
£1.21
700+
£1.10
Min: 100 / Mult: 1
1µH
9A
Shielded
9.6A
WE-MAPI Series
-
0.0115ohm
± 20%
5.4mm
5.4mm
3.1mm
3381047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.47
50+
£1.27
100+
£1.10
250+
£1.05
500+
£0.99
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.1A
Shielded
5.5A
WE-MAPI Series
-
0.063ohm
± 20%
5.4mm
5.4mm
2.1mm
3381050RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.29
200+
£1.14
700+
£0.98
Min: 100 / Mult: 1
3.3µH
6.2A
Shielded
7.3A
WE-MAPI Series
5.4mm x 5.4mm x 3.1mm
0.023ohm
± 20%
5.4mm
5.4mm
3.1mm
3381048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.69
10+
£1.54
50+
£1.44
100+
£1.32
200+
£1.21
More Pricing...
Min: 1 / Mult: 1
1µH
9A
Shielded
9.6A
WE-MAPI Series
-
0.0115ohm
± 20%
5.4mm
5.4mm
3.1mm
3780942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.72
50+
£1.36
100+
£1.27
250+
£1.23
500+
£1.14
More Pricing...
Min: 1 / Mult: 1
2.2µH
6A
Shielded
9A
WE-MAIA Series
5.4mm x 5.4mm x 2.1mm
0.0273ohm
± 20%
5.4mm
5.4mm
2.1mm
3381049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.69
10+
£1.54
50+
£1.42
100+
£1.29
200+
£1.14
More Pricing...
Min: 1 / Mult: 1
2.2µH
7.5A
Shielded
7.5A
WE-MAPI Series
5.4mm x 5.4mm x 3.1mm
0.0161ohm
± 20%
5.4mm
5.4mm
3.1mm
3773552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.38
50+
£0.31
250+
£0.26
500+
£0.24
1000+
£0.22
More Pricing...
Min: 5 / Mult: 5
4.7µH
4A
Shielded
6A
BMRx Series
5.7mm x 5.4mm x 3mm
0.06ohm
± 20%
5.7mm
5.4mm
3mm
3381042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.47
50+
£1.27
100+
£1.10
250+
£1.05
500+
£0.99
More Pricing...
Min: 1 / Mult: 1
1µH
7.8A
Shielded
10A
WE-MAPI Series
-
0.0131ohm
± 20%
5.4mm
5.4mm
2.1mm
3780947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.81
10+
£1.57
50+
£1.43
100+
£1.29
200+
£1.24
More Pricing...
Min: 1 / Mult: 1
10µH
3.3A
Shielded
4.8A
WE-MAIA Series
5.4mm x 5.4mm x 3.1mm
0.0702ohm
± 20%
5.4mm
5.4mm
3.1mm
3381047RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.10
250+
£1.05
500+
£0.99
1000+
£0.94
Min: 100 / Mult: 1
4.7µH
4.1A
Shielded
5.5A
WE-MAPI Series
-
0.063ohm
± 20%
5.4mm
5.4mm
2.1mm
3381046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.47
50+
£1.27
100+
£1.10
250+
£1.05
500+
£0.99
More Pricing...
Min: 1 / Mult: 1
3.3µH
5A
Shielded
7A
WE-MAPI Series
5.4mm x 5.4mm x 2.1mm
0.0384ohm
± 20%
5.4mm
5.4mm
2.1mm
3773552RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.31
250+
£0.26
500+
£0.24
1000+
£0.22
2000+
£0.21
Min: 100 / Mult: 5
4.7µH
4A
Shielded
6A
BMRx Series
5.7mm x 5.4mm x 3mm
0.06ohm
± 20%
5.7mm
5.4mm
3mm
3381046RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.10
250+
£1.05
500+
£0.99
1000+
£0.94
Min: 100 / Mult: 1
3.3µH
5A
Shielded
7A
WE-MAPI Series
5.4mm x 5.4mm x 2.1mm
0.0384ohm
± 20%
5.4mm
5.4mm
2.1mm
3381045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.47
50+
£1.27
100+
£1.10
250+
£1.06
500+
£1.03
More Pricing...
Min: 1 / Mult: 1
2.2µH
6A
Shielded
9A
WE-MAPI Series
-
0.0273ohm
± 20%
5.4mm
5.4mm
2.1mm
3381042RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.10
250+
£1.05
500+
£0.99
1000+
£0.94
Min: 100 / Mult: 1
1µH
7.8A
Shielded
10A
WE-MAPI Series
-
0.0131ohm
± 20%
5.4mm
5.4mm
2.1mm
3381049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.29
200+
£1.14
700+
£0.99
Min: 100 / Mult: 1
2.2µH
7.5A
Shielded
7.5A
WE-MAPI Series
5.4mm x 5.4mm x 3.1mm
0.0161ohm
± 20%
5.4mm
5.4mm
3.1mm
1-25 of 120 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account