ex VAT

SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167184RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.77
20+
£5.31
40+
£4.92
70+
£4.77
Min: 10 / Mult: 1
6.8µH
35A
Shielded
37.9A
ERU24 B82559 Series
1450µohm
± 10%
22.8mm
24.7mm
18.25mm
4167184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£6.99
5+
£6.38
10+
£5.77
20+
£5.31
40+
£4.92
More Pricing...
Min: 1 / Mult: 1
6.8µH
35A
Shielded
37.9A
ERU24 B82559 Series
1450µohm
± 10%
22.8mm
24.7mm
18.25mm
4167177RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£4.63
50+
£4.04
100+
£3.86
200+
£3.67
360+
£3.49
Min: 10 / Mult: 1
1µH
54.4A
Shielded
78.5A
ERU24 B82559 Series
450µohm
± 10%
22.8mm
24.7mm
12.45mm
4167182RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.42
25+
£5.02
50+
£4.72
100+
£4.42
210+
£4.12
Min: 10 / Mult: 1
4.7µH
37.3A
Shielded
46.4A
ERU24 B82559 Series
1250µohm
± 10%
22.8mm
24.7mm
18.25mm
4167185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£7.32
5+
£6.67
10+
£6.02
25+
£5.58
50+
£4.61
More Pricing...
Min: 1 / Mult: 1
10µH
32.1A
Shielded
31.1A
ERU24 B82559 Series
1850µohm
± 10%
22.8mm
24.7mm
21.3mm
4167174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£6.71
10+
£5.52
25+
£5.08
50+
£4.17
100+
£3.98
More Pricing...
Min: 1 / Mult: 1
15µH
25.5A
Shielded
24.6A
ERU24 B82559 Series
2800µohm
± 10%
22.8mm
24.7mm
17.9mm
4167174RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.52
25+
£5.08
50+
£4.17
100+
£3.98
210+
£3.90
Min: 10 / Mult: 1
15µH
25.5A
Shielded
24.6A
ERU24 B82559 Series
2800µohm
± 10%
22.8mm
24.7mm
17.9mm
4167175RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.80
25+
£5.36
50+
£4.43
180+
£4.32
Min: 10 / Mult: 1
20µH
24A
Shielded
21.5A
ERU24 B82559 Series
3400µohm
± 10%
22.8mm
24.7mm
20.9mm
4167177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£5.63
10+
£4.63
50+
£4.04
100+
£3.86
200+
£3.67
More Pricing...
Min: 1 / Mult: 1
1µH
54.4A
Shielded
78.5A
ERU24 B82559 Series
450µohm
± 10%
22.8mm
24.7mm
12.45mm
4167182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£6.59
10+
£5.42
25+
£5.02
50+
£4.72
100+
£4.42
More Pricing...
Min: 1 / Mult: 1
4.7µH
37.3A
Shielded
46.4A
ERU24 B82559 Series
1250µohm
± 10%
22.8mm
24.7mm
18.25mm
4167176RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.97
25+
£5.52
50+
£5.11
180+
£4.70
Min: 10 / Mult: 1
30µH
22.9A
Shielded
15.7A
ERU24 B82559 Series
3600µohm
± 10%
22.8mm
24.7mm
20.9mm
4167176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£7.25
5+
£6.61
10+
£5.97
25+
£5.52
50+
£5.11
More Pricing...
Min: 1 / Mult: 1
30µH
22.9A
Shielded
15.7A
ERU24 B82559 Series
3600µohm
± 10%
22.8mm
24.7mm
20.9mm
4167180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£6.35
10+
£5.23
25+
£4.84
50+
£4.55
100+
£4.25
More Pricing...
Min: 1 / Mult: 1
3.3µH
40.3A
Shielded
58.7A
ERU24 B82559 Series
1000µohm
± 10%
22.8mm
24.7mm
15.35mm
4167185RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£6.02
25+
£5.58
50+
£4.61
180+
£4.60
Min: 10 / Mult: 1
10µH
32.1A
Shielded
31.1A
ERU24 B82559 Series
1850µohm
± 10%
22.8mm
24.7mm
21.3mm
4167179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£6.14
10+
£5.06
25+
£4.68
50+
£4.39
100+
£4.10
More Pricing...
Min: 1 / Mult: 1
2.2µH
44.9A
Shielded
67.9A
ERU24 B82559 Series
850µohm
± 10%
22.8mm
24.7mm
15.35mm
4167175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£7.04
5+
£6.42
10+
£5.80
25+
£5.36
50+
£4.43
More Pricing...
Min: 1 / Mult: 1
20µH
24A
Shielded
21.5A
ERU24 B82559 Series
3400µohm
± 10%
22.8mm
24.7mm
20.9mm
4167180RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.23
25+
£4.84
50+
£4.55
100+
£4.25
255+
£3.96
Min: 10 / Mult: 1
3.3µH
40.3A
Shielded
58.7A
ERU24 B82559 Series
1000µohm
± 10%
22.8mm
24.7mm
15.35mm
4167179RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.06
25+
£4.68
50+
£4.39
100+
£4.10
255+
£3.81
Min: 10 / Mult: 1
2.2µH
44.9A
Shielded
67.9A
ERU24 B82559 Series
850µohm
± 10%
22.8mm
24.7mm
15.35mm
4167178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£5.85
10+
£4.81
50+
£4.20
100+
£3.97
200+
£3.74
More Pricing...
Min: 1 / Mult: 1
1.5µH
47.1A
Shielded
79.3A
ERU24 B82559 Series
650µohm
± 10%
22.8mm
24.7mm
12.45mm
4167178RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£4.81
50+
£4.20
100+
£3.97
200+
£3.74
360+
£3.51
Min: 10 / Mult: 1
1.5µH
47.1A
Shielded
79.3A
ERU24 B82559 Series
650µohm
± 10%
22.8mm
24.7mm
12.45mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account