ex VAT

SMD Power Inductors:

84 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2289232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£2.04
50+
£1.74
250+
£1.43
Min: 5 / Mult: 5
10µH
660mA
Shielded
390mA
XPL2010 Series
2mm x 1.9mm x 1mm
0.611ohm
± 20%
2mm
1.9mm
1mm
2289241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.63
50+
£1.28
250+
£0.93
500+
£0.87
1000+
£0.81
Min: 5 / Mult: 5
100µH
170mA
Shielded
180mA
XPL2010 Series
-
9.27ohm
± 20%
2mm
1.9mm
1mm
2289227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£2.03
50+
£1.73
250+
£1.43
500+
£1.09
1000+
£1.07
Min: 5 / Mult: 5
2.2µH
1.3A
Shielded
940mA
XPL2010 Series
2mm x 1.9mm x 1mm
0.173ohm
± 20%
2mm
1.9mm
1mm
2289242RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.74
250+
£1.43
500+
£1.07
1000+
£1.05
Min: 100 / Mult: 5
220µH
116mA
Shielded
122mA
XPL2010 Series
-
21.1ohm
± 20%
2mm
1.9mm
1mm
2289237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£2.04
50+
£1.74
250+
£1.43
Min: 5 / Mult: 5
47µH
250mA
Shielded
270mA
XPL2010 Series
2mm x 1.9mm x 1mm
4.25ohm
± 20%
2mm
1.9mm
1mm
2289242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£2.04
50+
£1.74
250+
£1.43
500+
£1.07
1000+
£1.05
Min: 5 / Mult: 5
220µH
116mA
Shielded
122mA
XPL2010 Series
2mm x 1.9mm x 1mm
21.1ohm
± 20%
2mm
1.9mm
1mm
2289225RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.29
250+
£0.94
500+
£0.94
1000+
£0.92
Min: 100 / Mult: 5
1µH
1.6A
Shielded
1.2A
XPL2010 Series
-
0.089ohm
± 20%
2mm
1.9mm
1mm
2289230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.64
50+
£1.29
250+
£0.93
500+
£0.91
1000+
£0.89
Min: 5 / Mult: 5
6.8µH
870mA
Shielded
450mA
XPL2010 Series
2mm x 1.9mm x 1mm
0.463ohm
± 20%
2mm
1.9mm
1mm
2289225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.68
50+
£1.29
250+
£0.94
500+
£0.94
1000+
£0.92
Min: 5 / Mult: 5
1µH
1.6A
Shielded
1.2A
XPL2010 Series
-
0.089ohm
± 20%
2mm
1.9mm
1mm
2289227RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.73
250+
£1.43
500+
£1.09
1000+
£1.07
Min: 100 / Mult: 5
2.2µH
1.3A
Shielded
940mA
XPL2010 Series
-
0.173ohm
± 20%
2mm
1.9mm
1mm
2289237RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.74
250+
£1.43
Min: 100 / Mult: 5
47µH
250mA
Shielded
270mA
XPL2010 Series
-
4.25ohm
± 20%
2mm
1.9mm
1mm
2289232RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.74
250+
£1.43
Min: 100 / Mult: 5
10µH
660mA
Shielded
390mA
XPL2010 Series
-
0.611ohm
± 20%
2mm
1.9mm
1mm
2289230RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.29
250+
£0.93
500+
£0.91
1000+
£0.89
Min: 100 / Mult: 5
6.8µH
870mA
Shielded
450mA
XPL2010 Series
-
0.463ohm
± 20%
2mm
1.9mm
1mm
2289241RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.28
250+
£0.93
500+
£0.87
1000+
£0.81
Min: 100 / Mult: 5
100µH
170mA
Shielded
180mA
XPL2010 Series
-
9.27ohm
± 20%
2mm
1.9mm
1mm
3795906

RoHS

Each
10+
£4.85
Min: 10 / Mult: 10
10µH
900mA
Unshielded
-
TCK Series
3.6mm x 1.9mm x 2.7mm
0.354ohm
± 20%
3.6mm
1.9mm
2.7mm
2289152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.71
50+
£1.41
250+
£1.11
500+
£0.92
1000+
£0.84
More Pricing...
Min: 5 / Mult: 5
15µH
350mA
Shielded
190mA
XFL2006 Series
-
2.22ohm
± 20%
2mm
1.9mm
0.6mm
2289141RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.23
250+
£0.89
500+
£0.85
1000+
£0.80
2000+
£0.76
Min: 100 / Mult: 5
470nH
1.25A
Shielded
600mA
XFL2005 Series
-
0.204ohm
± 20%
2mm
1.9mm
0.5mm
2289152RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.41
250+
£1.11
500+
£0.92
1000+
£0.84
2000+
£0.78
Min: 100 / Mult: 5
15µH
350mA
Shielded
190mA
XFL2006 Series
-
2.22ohm
± 20%
2mm
1.9mm
0.6mm
2289141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.57
50+
£1.23
250+
£0.89
500+
£0.85
1000+
£0.80
More Pricing...
Min: 5 / Mult: 5
470nH
1.25A
Shielded
600mA
XFL2005 Series
2mm x 1.9mm x 0.5mm
0.204ohm
± 20%
2mm
1.9mm
0.5mm
3795907

RoHS

Each
10+
£4.85
Min: 10 / Mult: 10
15µH
700mA
Unshielded
-
TCK Series
3.6mm x 1.9mm x 2.7mm
0.57ohm
± 20%
3.6mm
1.9mm
2.7mm
2289229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£2.22
50+
£1.80
250+
£1.38
500+
£1.06
1000+
£0.98
More Pricing...
Min: 5 / Mult: 5
4.7µH
1A
Shielded
580mA
XPL2010 Series
2mm x 1.9mm x 1mm
0.37ohm
± 20%
2mm
1.9mm
1mm
2289219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.66
Min: 1 / Mult: 1
200nH
2.8A
Shielded
2.8A
XPL2010 Series
-
0.027ohm
± 20%
2mm
1.9mm
1mm
2289228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£2.03
50+
£1.62
250+
£1.38
500+
£1.06
1000+
£0.98
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.1A
Shielded
700mA
XPL2010 Series
-
0.228ohm
± 20%
2mm
1.9mm
1mm
2289153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.00
10+
£0.91
50+
£0.78
100+
£0.63
200+
£0.49
More Pricing...
Min: 1 / Mult: 1
22µH
305mA
Shielded
150mA
XFL2006 Series
2mm x 1.9mm x 0.6mm
3.06ohm
± 20%
2mm
1.9mm
0.6mm
2289156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.51
50+
£0.86
250+
£0.84
500+
£0.72
1000+
£0.65
More Pricing...
Min: 5 / Mult: 5
47µH
205mA
Shielded
90mA
XFL2006 Series
2mm x 1.9mm x 0.6mm
6.16ohm
± 20%
2mm
1.9mm
0.6mm
1-25 of 84 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account