Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM7232S-1R5M-RC
Order Code1601971
Product RangePM7232S Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM7232S-1R5M-RC
Order Code1601971
Product RangePM7232S Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Power Inductor Case7.8mm x 7mm x 3.9mm
Product RangePM7232S Series
DC Resistance Max0.015ohm
Inductance Tolerance0
Product Length7.8mm
Product Width7mm
Product Height3.9mm
SVHCNo SVHC (19-Jan-2021)
Alternatives for PM7232S-1R5M-RC
1 Product Found
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
7.8mm x 7mm x 3.9mm
DC Resistance Max
0.015ohm
Product Length
7.8mm
Product Height
3.9mm
RMS Current (Irms)
9A
Saturation Current (Isat)
14A
Product Range
PM7232S Series
Inductance Tolerance
0
Product Width
7mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001