PCM120T Series SMD Power Inductors:
14 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.240 10+ £1.700 25+ £1.580 50+ £1.500 100+ £1.450 | Min: 1 / Mult: 1 | 0.5µH | 50A | Shielded | 58.7A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 940µohm | ± 30% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ £2.300 10+ £1.970 25+ £1.830 50+ £1.610 100+ £1.490 | Min: 1 / Mult: 1 | 1µH | 41.2A | Shielded | 39.5A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 1380µohm | ± 30% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ £3.020 10+ £2.530 25+ £1.710 50+ £1.570 100+ £1.540 | Min: 1 / Mult: 1 | 6.8µH | 16.6A | Shielded | 15.1A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 8450µohm | ± 20% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ £2.140 10+ £1.900 25+ £1.800 50+ £1.590 100+ £1.530 | Min: 1 / Mult: 1 | 2.7µH | 24.4A | Shielded | 26.3A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 4060µohm | ± 20% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ £1.560 10+ £1.500 25+ £1.470 50+ £1.440 100+ £1.410 | Min: 1 / Mult: 1 | 1.2µH | 35.2A | Shielded | 38.7A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 1890µohm | ± 30% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ £2.150 10+ £1.910 25+ £1.820 50+ £1.660 100+ £1.430 | Min: 1 / Mult: 1 | 0.82µH | 41.2A | Shielded | 49.3A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 1380µohm | ± 30% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ £2.310 10+ £1.900 25+ £1.760 50+ £1.660 100+ £1.540 | Min: 1 / Mult: 1 | 0.4µH | 50A | Shielded | 79.8A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 940µohm | ± 30% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ £2.120 10+ £1.880 25+ £1.800 50+ £1.680 100+ £1.610 | Min: 1 / Mult: 1 | 3.3µH | 24.4A | Shielded | 20.9A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 4060µohm | ± 20% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ £1.670 10+ £1.500 25+ £1.440 50+ £1.380 100+ £1.350 | Min: 1 / Mult: 1 | 10µH | 14.1A | Shielded | 12A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 0.0117ohm | ± 20% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ £2.270 10+ £1.860 25+ £1.730 50+ £1.620 100+ £1.530 | Min: 1 / Mult: 1 | 1.5µH | 35.2A | Shielded | 32.2A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 1890µohm | ± 30% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ £2.280 10+ £1.730 25+ £1.600 50+ £1.500 100+ £1.430 | Min: 1 / Mult: 1 | 0.68µH | 46.6A | Shielded | 49.5A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 1080µohm | ± 30% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ £3.350 10+ £2.800 25+ £2.560 50+ £2.270 100+ £2.080 More Pricing... | Min: 1 / Mult: 1 | 8.2µH | 14.1A | Shielded | 15A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 0.0117ohm | ± 20% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ £3.350 10+ £2.800 25+ £2.560 50+ £2.200 100+ £2.130 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 27.1A | Shielded | 24.8A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 3190µohm | ± 30% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ £3.030 10+ £2.380 25+ £1.930 50+ £1.890 100+ £1.840 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 20.6A | Shielded | 17A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 5590µohm | ± 20% | 12.4mm | 13.1mm | 11.5mm |