B82476A1 Series SMD Power Inductors:
12 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.959 10+ £0.789 50+ £0.719 200+ £0.649 400+ £0.636 | Min: 1 / Mult: 1 | 47µH | - | Unshielded | 20MHz | 1.8A | - | B82476A1 Series | 12.95mm x 9.4mm x 5.08mm | - | - | 0.12ohm | ± 10% | Ferrite | 12.95mm | 9.4mm | 5.08mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.959 10+ £0.789 50+ £0.719 200+ £0.649 400+ £0.636 | Min: 1 / Mult: 1 | 220µH | - | Unshielded | 20MHz | 800mA | 800mA | B82476A1 Series | 12.95mm x 9.4mm x 5.08mm | - | - | 0.53ohm | ± 10% | Ferrite | 12.95mm | 9.4mm | 5.08mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.938 10+ £0.769 50+ £0.701 200+ £0.633 400+ £0.620 | Min: 1 / Mult: 1 | 100µH | - | Unshielded | 20MHz | 1.3A | 1.2A | B82476A1 Series | - | - | - | 0.23ohm | ± 10% | - | 12.95mm | 9.4mm | 5.08mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £0.701 200+ £0.633 400+ £0.620 | Min: 100 / Mult: 1 | 100µH | - | Unshielded | 20MHz | 1.3A | 1.2A | B82476A1 Series | - | - | - | 0.23ohm | ± 10% | - | 12.95mm | 9.4mm | 5.08mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £0.719 200+ £0.649 400+ £0.636 | Min: 100 / Mult: 1 | 47µH | - | Unshielded | 20MHz | 1.8A | - | B82476A1 Series | - | - | - | 0.12ohm | ± 10% | Ferrite | 12.95mm | 9.4mm | 5.08mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £0.719 200+ £0.649 400+ £0.636 | Min: 100 / Mult: 1 | 220µH | - | Unshielded | 20MHz | 800mA | 800mA | B82476A1 Series | - | - | - | 0.53ohm | ± 10% | Ferrite | 12.95mm | 9.4mm | 5.08mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 750+ £0.515 | Min: 750 / Mult: 750 | 220µH | 800mA | Unshielded | - | - | 800mA | B82476A1 Series | - | 12.95mm x 9.4mm x 5.08mm | - | 0.53ohm | ± 20% | - | 12.95mm | 9.4mm | 5.08mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 750+ £0.551 | Min: 750 / Mult: 750 | 47µH | 1.8A | Unshielded | - | - | 1.6A | B82476A1 Series | - | 12.95mm x 9.4mm x 5.08mm | - | 0.12ohm | ± 20% | - | 12.95mm | 9.4mm | 5.08mm | |||||
Each (Supplied on Full Reel) Full Reel | 750+ £0.854 | Min: 750 / Mult: 750 | 10µH | 3.9A | Unshielded | - | - | 3.8A | B82476A1 Series | - | 12.95mm x 9.4mm x 5.08mm | - | 0.027ohm | ± 20% | - | 12.95mm | 9.4mm | 5.08mm | |||||
Each (Supplied on Full Reel) Full Reel | 750+ £0.551 | Min: 750 / Mult: 750 | 470µH | 500mA | Unshielded | - | - | 500mA | B82476A1 Series | - | 12.95mm x 9.4mm x 5.08mm | - | 1.1ohm | ± 20% | - | 12.95mm | 9.4mm | 5.08mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 750+ £0.514 | Min: 750 / Mult: 750 | 100µH | 1.3A | Unshielded | - | - | 1.2A | B82476A1 Series | - | 12.95mm x 9.4mm x 5.08mm | - | 0.23ohm | ± 20% | - | 12.95mm | 9.4mm | 5.08mm | |||||
Each (Supplied on Full Reel) Full Reel | 750+ £0.505 | Min: 750 / Mult: 750 | 15µH | 3.1A | Unshielded | - | - | 3A | B82476A1 Series | - | - | SMD | 0.04ohm | ± 20% | - | 12.95mm | 9.4mm | 5.08mm |