ex VAT

SMD Power Inductors:

56 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1463537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.61
10+
£1.33
50+
£1.22
100+
£1.10
200+
£1.05
More Pricing...
Min: 1 / Mult: 1
68µH
1.5A
Unshielded
1.2A
UP2B Series
13.97mm x 10.41mm x 6mm
0.1787ohm
± 20%
13.97mm
10.41mm
6mm
3585708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.88
10+
£2.36
50+
£2.06
100+
£1.94
200+
£1.82
More Pricing...
Min: 1 / Mult: 1
100µH
3.1A
Shielded
4.3A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.205ohm
± 20%
13.97mm
13.59mm
6.55mm
1463483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.45
10+
£1.20
50+
£1.18
100+
£0.99
200+
£0.92
More Pricing...
Min: 1 / Mult: 1
10µH
4.3A
Unshielded
3.3A
UP2B Series
13.97mm x 10.41mm x 6mm
0.0267ohm
± 20%
13.97mm
10.41mm
6mm
1463483RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.99
200+
£0.92
550+
£0.84
Min: 100 / Mult: 1
10µH
4.3A
Unshielded
3.3A
UP2B Series
-
0.0267ohm
± 20%
13.97mm
10.41mm
6mm
1463537RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.10
200+
£1.05
550+
£0.92
Min: 100 / Mult: 1
68µH
1.5A
Unshielded
1.2A
UP2B Series
-
0.1787ohm
± 20%
13.97mm
10.41mm
6mm
3585701RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.63
200+
£1.60
Min: 100 / Mult: 1
12µH
11.4A
Shielded
7.9A
IHLE-5050FH-5A Series
-
0.02033ohm
± 20%
13.97mm
13.59mm
6.55mm
3585708RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.94
200+
£1.82
500+
£1.69
Min: 100 / Mult: 1
100µH
3.1A
Shielded
4.3A
IHLE-5050FH-5A Series
-
0.205ohm
± 20%
13.97mm
13.59mm
6.55mm
3585692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.73
10+
£2.25
50+
£2.16
100+
£1.89
200+
£1.85
More Pricing...
Min: 1 / Mult: 1
2.2µH
25.5A
Shielded
21.5A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.00367ohm
± 20%
13.97mm
13.59mm
6.55mm
3585699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.52
10+
£2.07
50+
£1.97
100+
£1.86
200+
£1.75
More Pricing...
Min: 1 / Mult: 1
10µH
12.1A
Shielded
7.8A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.01776ohm
± 20%
13.97mm
13.59mm
6.55mm
3585686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.78
10+
£2.36
Min: 1 / Mult: 1
470nH
54A
Shielded
42A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.00116ohm
± 20%
13.97mm
13.59mm
6.55mm
3585686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£2.36
Min: 100 / Mult: 1
470nH
54A
Shielded
42A
IHLE-5050FH-5A Series
-
0.00116ohm
± 20%
13.97mm
13.59mm
6.55mm
3585701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.72
10+
£2.28
50+
£1.78
100+
£1.63
200+
£1.60
Min: 1 / Mult: 1
12µH
11.4A
Shielded
7.9A
IHLE-5050FH-5A Series
-
0.02033ohm
± 20%
13.97mm
13.59mm
6.55mm
3585699RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.86
200+
£1.75
500+
£1.62
Min: 100 / Mult: 1
10µH
12.1A
Shielded
7.8A
IHLE-5050FH-5A Series
-
0.01776ohm
± 20%
13.97mm
13.59mm
6.55mm
3585692RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.89
200+
£1.85
500+
£1.65
Min: 100 / Mult: 1
2.2µH
25.5A
Shielded
21.5A
IHLE-5050FH-5A Series
-
0.00367ohm
± 20%
13.97mm
13.59mm
6.55mm
3585685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.98
10+
£2.25
50+
£2.03
100+
£1.80
200+
£1.69
More Pricing...
Min: 1 / Mult: 1
330nH
62A
Shielded
44A
IHLE-5050FH-5A Series
-
920µohm
± 20%
13.97mm
13.59mm
6.55mm
3585703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.14
10+
£2.56
50+
£2.15
100+
£1.99
200+
£1.85
More Pricing...
Min: 1 / Mult: 1
22µH
9A
Shielded
6.3A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.03349ohm
± 20%
13.97mm
13.59mm
6.55mm
3585696RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.88
200+
£1.75
500+
£1.62
Min: 100 / Mult: 1
5.6µH
16.8A
Shielded
14.2A
IHLE-5050FH-5A Series
-
0.00911ohm
± 20%
13.97mm
13.59mm
6.55mm
3585696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.12
10+
£2.41
50+
£2.15
100+
£1.88
200+
£1.75
More Pricing...
Min: 1 / Mult: 1
5.6µH
16.8A
Shielded
14.2A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.00911ohm
± 20%
13.97mm
13.59mm
6.55mm
3585698RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.19
200+
£2.05
500+
£2.01
Min: 100 / Mult: 1
8.2µH
13.2A
Shielded
7.6A
IHLE-5050FH-5A Series
-
0.01412ohm
± 20%
13.97mm
13.59mm
6.55mm
3585690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.79
10+
£3.07
50+
£2.84
100+
£2.64
200+
£2.47
More Pricing...
Min: 1 / Mult: 1
1.2µH
29A
Shielded
24.5A
IHLE-5050FH-5A Series
-
0.00212ohm
± 20%
13.97mm
13.59mm
6.55mm
3585688RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.80
200+
£1.68
500+
£1.55
Min: 100 / Mult: 1
680nH
40A
Shielded
29A
IHLE-5050FH-5A Series
-
0.00142ohm
± 20%
13.97mm
13.59mm
6.55mm
3585695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.17
10+
£2.66
50+
£2.07
100+
£1.90
200+
£1.82
More Pricing...
Min: 1 / Mult: 1
4.7µH
19.7A
Shielded
18.5A
IHLE-5050FH-5A Series
-
0.00793ohm
± 20%
13.97mm
13.59mm
6.55mm
3585691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.11
10+
£2.42
50+
£2.23
100+
£2.03
200+
£1.88
More Pricing...
Min: 1 / Mult: 1
1.5µH
27.5A
Shielded
23.5A
IHLE-5050FH-5A Series
13.97mm x 13.59mm x 6.55mm
0.00257ohm
± 20%
13.97mm
13.59mm
6.55mm
3585706RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.96
200+
£1.84
500+
£1.71
Min: 100 / Mult: 1
68µH
4.9A
Shielded
4.6A
IHLE-5050FH-5A Series
-
0.1056ohm
± 20%
13.97mm
13.59mm
6.55mm
3585702RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.86
200+
£1.75
500+
£1.62
Min: 100 / Mult: 1
15µH
10.1A
Shielded
7.7A
IHLE-5050FH-5A Series
-
0.02568ohm
± 20%
13.97mm
13.59mm
6.55mm
1-25 of 56 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account